
ESP8684-DEVKITC-02C-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP8684-DEVKITC-02C-N4-ND |
Manufacturer | |
Manufacturer Product Number | ESP8684-DEVKITC-02C-N4 |
Description | DEV BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP8684-DEVKITC-02C-N4 by Espressif Systems is a development tool designed for engineers focusing on RF and wireless applications. It features a 802.11 b/g/n Wi-Fi and Bluetooth® 5.x (BLE) transceiver, operating at a frequency of 2.4GHz, ideal for a wide range of wireless connectivity projects. This board integrates the ESP8684-WROOM-02C/02UC module, offering reliable performance for both Wi-Fi and Bluetooth applications. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | ESP8684-WROOM-02C/02UC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹867.50000 | ₹867.50 |








