KGM32LR72A474MU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹78.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹66.36008
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹33.81650
Datasheet

Direct


TDK
In Stock: 1,247
Unit Price: ₹49.39000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹85.81965
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹67.02124
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹49.25975
Datasheet

Upgrade


KEMET
In Stock: 39,196
Unit Price: ₹107.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹35.81068
Datasheet

Upgrade


KEMET
In Stock: 1,434
Unit Price: ₹103.44000
Datasheet

Upgrade


TDK
In Stock: 3,694
Unit Price: ₹120.21000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹120.21000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₹83.87000
Datasheet
0.47 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32LR72A474MU

DigiKey Part Number
478-KGM32LR72A474MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32LR72A474MU
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32LR72A474MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹18.46341₹36,926.82
Manufacturers Standard Package