P-130SCS Datasheet by Panasonic - BSG

View All Related Products | Download PDF Datasheet
Panasonic
AUGUST 2003
NICKEL CADMIUM HANDBOOK, PAGE 52
Charge: 1300mA(1It)x 1.5hrs., 20˚C
Discharge: 1300mA(1It)
0102030405060708
0
Discharge Time (minutes)
Voltage (V)
1.8
1.6
1.4
1.2
1.0
0.8
20˚C
0˚C
45˚C
Charge: 1300mA(1It)x 1.5hrs., 20˚C
Discharge Temp.: 20˚C
01 23456 7891
0
Discharge Time (minutes)
Voltage (V)
1.8
1.6
1.4
1.2
1.0
0.8 20A 10A
Charge: 1300mA(1It)x 1.5hrs.
010203040506070809010
0
Charge Time (minutes)
Voltage (V)
2.0
1.8
1.6
1.4
1.2
1.0
0.8
20˚C
10˚C
40˚C
Specifications
Typical Discharge Characteristics
Typical Charge Characteristics
P-130SCS SC size (KR23/43) Type: R
Dimensions (with tube) (mm)
NICKEL CADMIUM BATTERIES: INDIVIDUAL DATA SHEET
* 0.2It discharge capacity after charging at 0.1It for 16 hours.
** For reference only.
*** Refer to “Charge Methods for Ni-Cd Batteries”
Battery performance and cycle life are strongly affected by how
they are used. In order to maximize battery safety, please consult
Panasonic when determining charge / discharge specs, warning
label contents and unit design.
(+)
( )
43.0+
-0
1
.5
23.0 +
-0
1.0
Note: [It] was previously expressed as [C]. [It] is an IEC standard expression
for the amount of charge or discharge current and is expressed as:
It(A) = Cn (Ah)/1h.
[It] is the reference test current in ampres
[Cn] is the rated capacity of the cell or battery in Ampere-hours.
n = the time base [hours] for which the rated capacity is declared
Diameter
Height
Approximate
Weight
mm inch
Grams Ounces
23.0 +0/-1.0
43.0 +0/-1.5
0.89 +0/-0.02
1.69 +0/-0.06
44g 1.55
Nominal Voltage 1.2V
1450mAh
1300mAh
6m
Discharge
Capacity*
Average**
Rated (Min.)
Approx. Internal impedance at
1000Hz at charged state
Charge
Charge
Storage
Discharge
Standard
Rapid***
Standard
Rapid
Ambient
Temperature
˚C ˚F
0˚C to 45˚C
10˚C to 40˚C
-20˚C to 65˚C
-20˚C to 35˚C
-20˚C to 45˚C
-20˚C to 55˚C
-20˚C to 65˚C
32˚F to 113˚F
50˚F to 104˚F
-4˚F to 149˚F
-4˚F to 95˚F
-4˚F to 113˚F
-4˚F to 131˚F
-4˚F to 149˚F
< 2 years
< 6 months
< 1 month
< 1 week
130mA (0.1It) x 16 hrs.
1300mA (1It) x 1.5 hrs.

Products related to this Datasheet

BATTERY NICAD 1.2V 1.3AH SC
Available Quantity: 0
Unit Price: 0
BATTERY NICAD 1.2V 1.3AH SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 2.4V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 3.6V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 4.8V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 6V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 7.2V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 8.4V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 9.6V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 10.8V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 12V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 4.8V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 7.2V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 9.6V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 12V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 2.4V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 3.6V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 4.8V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 6V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 4.8V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 7.2V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 9.6V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 12V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 7.2V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 9.6V SC
Available Quantity: 0
Unit Price: 0
BATTERY PACK NICAD 12V SC
Available Quantity: 0
Unit Price: 0