1721110x102 Drawing Datasheet by HARTING

2 10x 2 1:201 10x 2 1:20) 8 1 f 7 g $ E aaaaaaéfiaaaaaa ‘3 7C)“; ‘ A l; 5,; _ 9—. 12 e a 1 IIIIIII' I1 ‘ 1I1T1 E {7) : 3 E 1 1 s 10x 2 1:20] 4 11 10x 2 1:20) 1 g 1 / D 11351105 D [.9911 12,2:105 board dr1ll1ngs 21.x 1:481 from f/z/1, 23:11 2nd hole 1. upper shieldmg ‘ ‘ 17 21 110 gm AuEU pnsmnn i 25 E 17211105102 N1130 (SL1 E e _ 17 21 110 2102 2 1? 21 110 1102 1 E retummended tonf1gural1on of plaled lhruugh holes ' a and furlher mformalion see [1517002200101 parl no. performance level ® _ ,e All [11711971510115 171 1111 Sale Free 5112 ml 1m — 1 3 fi 6%; O'mmal 511% 0111 A3 1‘1 1E: 610761401 511: 151111'1ax'11 1 11135151 1 11121111 rnw a V ’ A 111 rvsms reserved 3551:1111 12:15:12“ “1 i:::1:11‘5”m" 331970545 gym v Depzrlnenl E1. PD > ‘ all holes ‘ L; 1 1E , ‘ new) 1111111 F W , s1 111111511211111135111 1 131 bus |-\|1’|hfen1ale mnnetlor 1ype A 111111 sh1eld F W 11111 21 D-32339 Espelkam: 1B 1121110X102 1 2 1 3 | 1. 5 | e 1 7 | a A3