.100 Female Card Edge Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS READOUT ‘réJ TERMINATION TYPE MOUNTING STYLE 3 @
52
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
TERMINATION TYPE
MOUNTING STYLE
READOUT
LETTER 'A' SIDE
.265"[6.73]INSERTION DEPTH
DUAL (D)
FULL BELLOWS
HALF LOADED (H)
BACK-UP
SPRING
EYELET ACCEPTS 3-#26 AWG
[5.72].225
EYELET
(RE)
LETTER B
SIDE
[4.70].185
[3.96]
[1.09] .156
.007” [0.18] THICK
[3.18].125
[1.27].050
RIGHT ANGLE
(RA)
FITS Ø.043
NARROW DIP SOLDER
(RT,RY)
[5.08]
[1.09]
.200
.200” [5.08] (RT)
.440” [11.19] (RY)
FITS Ø.043
Ø.125” [3.18] Ø.125” [3.18]
CLEARANCE
HOLE (H)
THREADED
INSERT (
I
) FLOATING
BOBBIN (F)
NO MOUNTING EARS
(N)
SIDE MOUNTING
(S)
#4-40 CLEARANCE FOR
#4 SCREW
Ø.116” [2.95]
[3.43]
.135
SPECIFICATIONS
• Accommodates.093”±.008”[2.36mm±0.20mm]PCboard
• PBT,PPS,PA9T,orPEEKinsulator
• Molded-inkeyavailable
• 3Ampscurrentratingforonecontactenergized
• 30milliOhmsmaximumatratedcurrent
• ULFlammabilityRating:94V-0
.100” [2.54 mm] Contact Centers, .431” [10.95 mm] Insulator Height,
Dip Solder/Eyelet/Right Angle for .093” [2.36 mm] Mating PCB
SULLINS EBC4SDRH9 E CONTACT FINISH - RnHS Compliant DIMENSIONS .754. ricia‘ , L HM F 1 1 ,, H @@m L E4; n A HM T D ‘ T ,
53
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
Tolerances on non-critical dimensions may very slightly due to shrinkage differential per insulator material; Consult factory.
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.
A
D
B
E
F
B 1 2 59 60 B
A 1 2 59 60 A
CONTACT MARKINGS
B 1 2 3 ... 58 59 60 B
A 1 2 3 ... 58 59 60 A
C
REFER TO
MOUNTING
STYLE
REFER TO TERMINATION TYPE
.100 [2.54]
[0.64]
.265 [6.73]INSERTION DEPTH
[10.95]
.431
.245 [6.22]
.025
.100” [2.54 mm] Contact Centers, .431” [10.95 mm] Insulator Height,
Dip Solder/Eyelet/Right Angle for .093” [2.36 mm] Mating PCB
* Consult factory for availability.
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.008 B±.008 C±.015 D±.010 E±.020 F+.005/-.015 A±0.20 B±0.20 C±0.38 D±0.25 E±0.51 F+0.13/-0.38
04/08* 0.300 0.500 0.675 0.975 1.275
0.330
7.62 12.70 17.15 24.77 32.39
8.38
05/10 0.400 0.600 0.775 1.075 1.375 10.16 15.24 19.69 27.31 34.93
06/12 0.500 0.700 0.875 1.175 1.475 12.70 17.78 22.23 29.85 37.47
07/14 0.600 0.800 0.975 1.275 1.575 15.24 20.32 24.77 32.39 40.01
08/16 0.700 0.900 1.075 1.375 1.675 17.78 22.86 27.31 34.93 42.55
10/20 0.900 1.100 1.275 1.575 1.875 22.86 27.94 32.39 40.01 47.63
12/24 1.100 1.300 1.475 1.775 2.075 27.94 33.02 37.47 45.09 52.71
13/26 1.200 1.400 1.575 1.875 2.175 30.48 35.56 40.01 47.63 55.25
15/30 1.400 1.600 1.775 2.075 2.375 35.56 40.64 45.09 52.71 60.33
17/34 1.600 1.800 1.975 2.275 2.575 40.64 45.72 50.17 57.79 65.41
18/36 1.700 1.900 2.075 2.375 2.675 43.18 48.26 52.71 60.33 67.95
19/38 1.800 2.000 2.175 2.475 2.775 45.72 50.80 55.25 62.87 70.49
20/40 1.900 2.100 2.275 2.575 2.875 48.26 53.34 57.79 65.41 73.03
22/44 2.100 2.300 2.475 2.775 3.075 53.34 58.42 62.87 70.49 78.11
23/46* 2.200 2.400 2.575 2.875 3.175 55.88 60.96 65.41 73.03 80.65
25/50 2.400 2.600 2.775 3.075 3.375 60.96 66.04 70.49 78.11 85.73
26/52 2.500 2.700 2.875 3.175 3.475 63.50 68.58 73.03 80.65 88.27
28/56 2.700 2.900 3.075 3.375 3.675 68.58 73.66 78.11 85.73 93.35
30/60 2.900 3.100 3.275 3.575 3.875 73.66 78.74 83.19 90.81 98.43
31/62 3.000 3.200 3.375 3.675 3.975 76.20 81.28 85.73 93.35 100.97
35/70 3.400 3.600 3.775 4.075 4.375
0.400
86.36 91.44 95.89 103.51 111.13
10.16
36/72 3.500 3.700 3.875 4.175 4.475 88.90 93.98 98.43 106.05 113.67
40/80 3.900 4.100 4.275 4.575 4.875 99.06 104.14 108.59 116.21 123.83
43/86 4.200 4.400 4.575 4.875 5.175 106.68 111.76 116.21 123.83 131.45
44/88 4.300 4.500 4.675 4.975 5.275 109.22 114.30 118.75 126.37 133.99
49/98 4.800 5.000 5.175 5.475 5.775 121.92 127.00 131.45 139.07 146.69
50/100 4.900 5.100 5.275 5.575 5.875 124.46 129.54 133.99 141.61 149.23
52/104* 5.100 5.300 5.475 5.775 6.075 129.54 134.62 139.07 146.69 154.31
60/120 5.900 6.100 6.275 6.575 6.875 149.86 154.94 159.39 167.01 174.63
65/125 6.400 6.600 6.775 7.075 7.375 162.56 167.64 172.09 179.71 187.33
MATERIALS (INSULATOR/CONTACT)
CONTACT CENTERS
C=.100”[2.54mm]
NUMBER OF CONTACT POSITIONS
D = Dual
H = HalfLoaded
MOUNTING STYLE (Opposite Page)
H = .125”[3.18mm]ClearanceHoles
N = NoMounting
S=SideMounting
I=ThreadedInsert
F=FloatingBobbin
RA =RightAngle
RE =Eyelet
RT =.200”[5.08mm]X.200”[5.08mm]DipSolder
RY =.200”[5.08mm]X.440”[11.19mm]DipSolder
-S93 =.093”±.008”[2.36mm±0.20mm]PCB,
.200”[5.08mm]RowSpacing(RT,RY)
MODIFICATION (ConsultFactory)
READOUT (Opposite Page)
TERMINATION TYPE (Opposite Page)
SeeChartBelow
E = PBT/PhosphorBronze(Standard)
R=PPS/PhosphorBronze
G=PA9T/PhosphorBronze
H=PBT/BerylliumCopper
A=PPS/BerylliumCopper
J=PA9T/BerylliumCopper
*F  =PPS/Spinodal(OverallGoldPlatingOnly)
ConsultFactoryforSpecialSolderingGuidelines
*C =PPS/BerylliumNickel(OverallGoldPlatingOnly)
*W=PEEK/BerylliumNickel(OverallGoldPlatingOnly)
*Consultfactoryforavailability.
RefertoPage7forOperating/ProcessingTemperatures
E B C 43 D RE H - S93
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
G=.000010”Gold .000005”Gold
Y=.000030”Gold .000005”Gold
Contact Surface Overall Plating
S=.000010”Gold .000010”Gold
M = .000030”Gold .000010”Gold
E = .000100”PureTin,Matte .000100”PureTin,Matte
PART NUMBER OPTIONS

Products related to this Datasheet

CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 1,647
Unit Price: 688.59
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 474.813
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 500.317
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 485.84
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 493.716
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 504.292
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 554.474
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 533.321
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 559.725
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 567.676
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 588.829
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 623.108
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 654.837
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 607.281
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 702.094
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 662.488
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 672.09
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 712.895
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 793.306
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 799.307
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 842.512
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 425.082
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 443.009
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 461.011
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 476.163
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 487.115
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 516.219
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 537.297
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 563.7
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 595.429
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 609.906
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 627.084
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 640.885
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 613.282
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 655.287
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 668.489
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 699.693
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 724.897
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 747.7
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 800.507
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 817.309
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 874.917
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 891.644
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 905.671
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 974.755
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 987.582
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 1122.15
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 1021.186
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 365.749
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 371.3
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 379.551
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 389.227
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 947.826
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 988.782
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 1020.361
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 1103.472
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 1129.201
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 1043.239
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 1096.346
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 1116.374
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 1209.611
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 1227.614
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 1411.988
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 1508.226
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 493.716
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 520.119
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 546.523
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 570.301
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 620.483
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 606.081
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 636.085
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 675.69
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 721.296
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 741.699
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 765.702
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 789.705
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 835.311
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 879.942
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 899.82
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 947.826
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 988.782
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 1020.361
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 1103.472
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 1129.201
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 1043.239
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 1096.346
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 1116.374
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 1209.611
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 1227.614
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 1411.988
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 1508.226
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 565.05
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 605.931
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 646.886
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 621.683
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 693.692
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 762.102
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 804.107
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 870.116
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 917.372