xxCxxDPxx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
A RMINATION. UPDATE CONTAC S BASED ON CHANGES TO PIN ‘ E T UPDATE PCB LAYOUT, REF DIM FOR CONTACT D WWW B C 259 OR WIDTH & A ‘LFRE-Hfiz'w [254]) 1 H D.025[0.64] 18] HHHHHHHHHHHHHHH <.075[1.91]> 2 SEE NOTE 13 7 + +.005 .400__015[10.16 ] C (.o3o[0.76]) POINT OF 7 7 A I CONTACT ¢ (.o3o[o.77]) . . A | '180H57] (10126“); T.425[10.80] [635] i .560[14.22] ' ' INSERTION DEP '1 : r' (.345[8.77]) * 4 I13 F [ K” H.» .2? m m E POINT OF _ .150 E <_. contact="" 35“="" f="" o="" o="" h-="" h»="" |+="" if"="" j—u="" 'u'u'u'u="" {)1’00="" 00="" |+i+l+="" i‘+|+="" i="" l}="" a="" [8.38]="" j="" fi.1oo[2.54]="" 177woooooooooooo="" ——-$—$—ooooooooooooo="" e="" sullins="" connscro-="" solunons="" \+="" h-="">
Pb
R
oHS COMPLIANT
.560
14.22
C
.250 6.35
.180 4.57
F
A
A
.400
-
.015
+
.005
10.16
-
0.38
+
0.13
.425
10.80
INSERTION DEPTH
(OTHER LENGTHS AVAILABLE, CONTACT FACTORY)
PB = .100
.025[2.54
0.64]
PG = .140
.025[3.56
0.64]
PE = .180
.025[4.57] 0.64]
PU = .250
.025[6.35
0.64]
PJ = .500
.025[12.70
0.64]
.030 0.77
.105 2.68
.345 8.77
.150 3.81
.075±.010 1.91±0.25
.030 0.76
POINT OF
CONTACT
POINT OF
CONTACT
E
D
B
.075 1.91
SEE NOTE 13
2X
.125 3.18
.025 0.64
.100 2.54
A
.330 8.38
D
2X
.125 3.18
FOR (S) MOUNTING
.100 2.54
.150 3.81
A
.043 1.09
MIN
PC BOARD LAYOUT RECOMMENDED
SEE NOTE 16
_ _C_ _D_ _H
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 700 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLIN'S WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] PCB
15.
NUMBER OF GROOVES AND LENGTH VARY WITH NUMBER OF POSITIONS. 70-POSITION HAS NO GROOVE.
16.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
B
1886
ADD PG TERMINATION. UPDATE CONTACT POINTS
BASED ON CHANGES TO PIN
1/7/2009
MNH
C
2696
UPDATE PCB LAYOUT, REF DIM FOR CONTACT
POINT LOCATION, DWG VIEW TO SHOW RIB ON
INSULATOR BOTTOM, ADD CONTACT GAP DIM,
TOL FOR INSULATOR WIDTH & 1ST RAB DIM .075,
REMOVE PP TAIL OPTION VIEW (CONSULT
FACTORY)
10/29/2012
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C11116
C
EDGECARD, .100 CC HP
_ _C_ _D_ _ _, (PB,PE,PG,PJ,PU,PP)
FILE NAME: C11116, _ _C_ _D_ _ _(PB,PE,PG,PJ,PP,PU]
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
10/29/12
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
HHHHHHHHHHHHHHH CDI (THREAD—ED INSERT) HHHHHHHHHHHHHHHH 2X #4-40 THREADED INSERTS HHHHHHHHHHHHHHH 2x @.125[3.18] A; .255[6.48]
Pb
R
oHS COMPLIANT
2X #4-40
THREADED INSERTS
_ _C_ _D_ _I
(THREADED INSERT)
D
.255 6.48
2X
.125 3.18
_ _C_ _D_ _S
(SIDE MOUNTING)
.330 8.38
C
_ _C_ _D_ _N
(NO EARS)
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C11116
C
EDGECARD, .100 CC HP
_ _C_ _D_ _ _, (PB,PE,PG,PJ,PU,PP)
FILE NAME: C11116, _ _C_ _D_ _ _(PB,PE,PG,PJ,PP,PU]
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
10/29/12
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
E = PBT/ PHWPHW BRCWZE OPERATING TEMP: -65°C T0 +125°C PROCSSING TEMP: WAVE/MANUAL ON_Y R = FPS] PI'DSPI'm BRONZE OPERATING TEMP: -65°C T0 +125°C PROCESSING TEMP: 260°C FOR 120 SECS MAX G = PA9T/ ”'05me BROME OPERATING TEMP: -65°C T0 +125°C PROCESING TEMP: 260°C FOR 20 SECS MAX H = PBT/ BERYLLIIM COPPER OPERATING TEMP: -65°C TO +125°C PROCESING TEMP: WAVE/MANUAL ON_Y A = PPS/BERYLLILIVI COPPER OPERATING TEMP: -65°C T0 +150°C PROCESING TEMP: 260°C FOR 120 SECS MAX J = PA9T/ BERYLLILM C(PPEK OPERATING TEMP: -65°C T0 +150°C PROCBSING TEMP: 260°C FOR 20 SECS MAX _ A _ _ MATERIALS (INSULATOR / C0NTACT)—T LT— TERMINATION H I S N PB : DOUBLE POINT .100[2.54mm] TAIL LENGTH PG = DOUBLE POINT .140[3.56mm] TAIL LENGTH PE = DOUBLE POINT .180[4.57mm] TAIL LENGTH PU = DOUBLE POINT .250[6.35mm] TAIL LENGTH PJ = DOUBLE POINT .500[12.70mm] TAIL LENGTH NUMBER OF POSITIONS (CONTACTS PER ROW) — PLATING ALL PLATIMS ARE LEAD FREE AM) HAVE .000050" NICKB. LIDERPLATE mNTACTSLRFACE B = .000010" (IILD C = .000030" mLD TERMINATIW .000100" PURE TIN, MATTE .000100" PURE TIN, MATTE .125" DIA. CLEARANCE HOLES (PAE 1) #4—40 THREAIED INSERT (PAGE 2) .125" DIA. SIDE MOUNTING (PAGE 2) NO MOUNTING EARS (PAGE 2) PART MMBER M). (I: IMZHES MILLIMEI'ERS PCS. A:|:.008 Bd:.(X)8 C:I:.015 0:010 E:!:.020 H.015 Ai0.20 Bd:0.20 C:I:0.38 DiO.25 E:I:0.51 Fi0.38 _ CD607 _ 6 0.500 0.700 0.860 1.175 1.435 0.740 12.70 17.78 21.84 29.85 36.45 18.80 7 C0707 7 0.600 0.800 0.960 1.275 1.535 0.840 15.24 20.32 24.38 32.39 38.99 21.34 _ _ C0807 _ _ 8 0.700 0.900 1.060 1.375 1.635 0.940 17.78 22.86 26.92 34.93 41.53 23.88 7 C1007 10 0.900 1.100 1.260 1.575 1.835 1.140 22.86 27.94 32.00 40.01 46.61 28.96 _ C1207 _ 12 1.100 1.300 1.460 1.775 2.035 1.340 27.94 33.02 37.08 45.09 51.69 34.04 _ C130_ 13 1.200 1.400 1.560 1.875 2.135 1.440 30.48 35.56 39.62 47.63 54.23 36.58 7 C1507 15 1.400 1.600 1.760 2.075 2.335 1.640 35.56 40.64 44.70 52.71 59.31 41.66 _ C1707 _ 17 1.600 1.800 1.960 2.275 2.535 1.840 40.64 45.72 49.78 57.79 64.39 46.74 _ C180_ 18 1.700 1.900 2.060 2.375 2.635 1.940 43.18 48.26 52.32 60.33 66.93 49.28 _ C200_ 20 1.900 2.100 2.260 2.575 2.835 2.140 48.26 53.34 57.40 65.41 72.01 54.36 7 (2207 22 2.100 2.300 2.460 2.775 3.035 2.340 53.34 58.42 62.48 70.49 77.09 59.44 _ _ C2407 _ _ 24 2.300 2.500 2.660 2.975 3.235 2.540 58.42 63.50 67.56 75.57 82.17 64.52 _ C250_ 25 2.400 2.600 2.760 3.075 3.335 2.640 60.96 66.04 70.10 78.11 84.71 67.06 7 7 C2807 7 7 28 2.700 2.900 3.060 3.375 3.635 2.940 68.58 73.66 77.72 85.73 92.33 74.68 _ _ C3007 _ _ 30 2.900 3.100 3.260 3.575 3.835 3.140 73.66 78.74 82.80 90.81 97.41 79.76 _ 610_ 31 3.000 3.200 3.360 3.675 3.935 3.240 76.20 81.28 85.34 93.35 99.95 82.30 7 C3507 35 3.400 3.600 3.760 4.075 4.335 3.640 86.36 91.44 95.50 103.51 110.11 92.46 7 C3607 36 3.500 3.700 3.860 4.175 4.435 3.740 88.90 93.98 98.04 106.05 112.65 95.00 _ _ C4007 _ _ 40 3.900 4.100 4.260 4.575 4.835 4.140 99.06 104.14 108.20 116.21 122.81 105.16 _ C430_ 43 4.200 4.400 4.560 4.875 5.135 4.440 106.68 111.76 115.82 123.83 130.43 112.78 7 7 C4407 7 7 44 4.300 4.500 4.660 4.975 5.235 4.540 109.22 114.30 118.36 126.37 132.97 115.32 _ C4907 _ 49 4.800 5.000 5.160 5.475 5.735 5.040 121.92 127.00 131.06 139.07 145.67 128.02 _ _ C500_ _ _ 50 4.900 5.100 5.260 5.575 5.835 5.140 124.46 129.54 133.60 141.61 148.21 130.56 _ C5507 _ 55 5.400 5.600 5.760 6.075 6.335 5.640 137.16 142.24 146.30 154.31 160.91 143.26 _ C600_ 60 5.900 6.100 6.260 6.575 6.835 6.140 149.86 154.94 159.00 167.01 173.61 155.96 _ C6107 _ 61 6.000 6.200 6.360 6.675 6.935 6.240 152.40 157.48 161.54 169.55 176.15 158.50 _ C650_ 65 6.400 6.600 6.760 7.075 7.335 6.640 162.56 167.64 171.70 179.71 186.31 168.66 7 7 C7007 7 7 70 6.900 7.100 7.260 7.575 7.835 7.140 175.26 180.34 184.40 192.41 199.01 181.36 PART NUMBER CODING _ C _ _ D_ MOUNTING STYLE SULLINS coluscronsoulnols
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 4:1
C11116
C
EDGECARD, .100 CC HP
_ _C_ _D_ _ _, (PB,PE,PG,PJ,PU,PP)
FILE NAME: C11116, _ _C_ _D_ _ _(PB,PE,PG,PJ,PP,PU]
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
10/29/12
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 909.196
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 984.131
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 909.196
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 944.301
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 909.196
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 984.131
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 909.196
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 944.301
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 909.196
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 984.131
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 909.196
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 944.301
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 1022.686
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 1097.621
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 1022.686
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 1056.666
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 909.196
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1458.119
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1522.253
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1458.119
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1488.198
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1702.652
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1765.735
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1702.652
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1731.681
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1458.119
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1522.253
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1458.119
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1488.198
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 2534.363
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 2596.771
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 2534.363
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 2563.617
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 2534.363
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 2596.771
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 2534.363
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 2563.617
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 290.889
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 339.87
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 290.889
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 309.641
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 231.856
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 276.487
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 231.856
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 249.183
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 290.889
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 339.87
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 290.889
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 309.641
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 231.856
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 276.487
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 231.856
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 249.183
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 290.889
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 339.87
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 290.889
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 309.641
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 247.683
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 290.889
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 247.683
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 263.585
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 283.688
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 326.894
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 283.688
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 301.015
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 288.038
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 338.445
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 288.038
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 306.791
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 266.436
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 312.492
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 266.436
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 285.188
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 231.856
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 276.487
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 611.256
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 566.326
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 583.503
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 566.326
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 611.256
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 566.326
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 583.503
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 640.285
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 622.883
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 640.285
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 657.463
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 566.326
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 611.256
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 566.326
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 583.503
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 624.458
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 621.833
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 604.881
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 621.833
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 601.205
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 609.906
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 649.512
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 609.906
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 624.458
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 621.833