395xx Datasheet by Protektive Pak

View All Related Products | Download PDF Datasheet
PMH'EKTIW PM III/II IIIHIIII um
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
39508
DATE:
December
2018
SMALL COMPONENT SHIPPERS, BLACK FOAM
© 2018 DESCO INDUSTRIES INC
Employee Owned
Features
Efficient means of shipping or storing ESD sensitive circuit boards and
other items in accordance with ANSI/ESD S20.20 & ANSI/ESD S541
Conductive crosslink black polyethylene cushion grade foam (3/8" thick,
Rtt < 1 x 104 ohms) laminated to top, and conductive crosslink black
polyethylene pin insertion grade foam (1/4" thick, Rtt < 1 x 104 ohms) in
bottom (All dimensions are ± 1/16")
Impregnated corrugated static dissipative surface of 1 x 106 to < 1 x 109
ohms per ANSI/ESD STM11.11
No assembly required
Made in America
Specifications and procedures subject to change without notice
Dimensional tolerances are +/- 1/8" unless otherwise specified
D
W
Per Packaging standard ANSI/ESD section 6.2 Outside an EPA “Transportation of
sensitive products outside of an EPA shall require packaging that provides:
1. Low charge generation.
2. Dissipative or conductive materials for intimate contact.
3. A structure that provides electrostatic discharge shielding.”
Meets the required limits of ANSI/ESD S20.20, Packaging standard ANSI/ESD S541,
and worksurface standard ANSI/ESD S4.1
SPECIFICATIONS
Properties Typical Values Test Procedures/Method
Surface Resistance 1 x 106 to < 1 x 109 ohms ANSI/ESD STM11.11
Sloughing Test Negligible surface damage at 10 cycles and <5% of surface ASTM D4060 at 70 rpm with CS-17 abrasive-coated
damage at 200 cycles in Taber Abrasion Test. wheels and 1000 grams load
No conductive particles abrased from surface Rockwell International Test Report of January 8, 1992
Recyclability Complete recyclability of package Rockwell International Test Report of January 8, 1992
Made in the
United States of America
RoHS, REACH, and Conflict Minerals Statement:
See the Desco Industries ROHS, Reach and Conflict Minerals Statement
Descoindustries.com/ROHS3.aspx
See the Protektive Pak Limited Warranty
Protektivepak.descoindustries.com/Limited-Warranty.aspx
LItem Size ID - L x W x D (IN)
39508 2-1/2" x 1-1/4" x 1"
39536 3-7/16" x 2-1/8" x 1"
39542 3-3/4" x 3-3/4" x 1"
39550 7" x 3-1/2" x 1"

Products related to this Datasheet

SHPPR BKFM 2-1/2X1-1/4X1
Available Quantity: 0
Unit Price: 167.58067
SHPPR BKFM 3-7/16X2-1/8X1
Available Quantity: 0
Unit Price: 273.24949
SHPPR BKFM 3-3/4X3-3/4X1
Available Quantity: 0
Unit Price: 271.64217
SHPPR BKFM 7X3-1/2X1
Available Quantity: 0
Unit Price: 517.104