1.5SMC Series Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. www shay com/doc799912 ® RoHS cowumr HALOGEN FREE on:D\odesAmeHcas@\/Ishay.com DwodesAsIa©vwshay£am DwodesEuvogefilvlshayLom www.v\shay.com/doc?91000
1.5SMC Series
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 1Document Number: 88303
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount TRANSZORB®
Transient Voltage Suppressors
DEVICES FOR BI-DIRECTION APPLICATIONS
For bi-directional devices use CA suffix (e.g. 1.5SMC220CA).
Electrical characteristics apply in both directions.
FEATURES
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in uni-directional and bi-directional
• 1500 W peak pulse power capability with a
10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lightning
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, automotive, and telecommunication.
MECHANICAL DATA
Case: SMC (DO-214AB)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: for uni-directional types the band denotes cathode
end, no marking on bi-directional types
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Mounted on 0.31" x 0.31" (8.0 mm x 8.0 mm) copper pads to each terminal
PRIMARY CHARACTERISTICS
VWM (uni-directional) 5.8 V to 459 V
VWM (bi-directional) 5.8 V to 185 V
VBR (uni-directional) 6.8 V to 540 V
VBR (bi-directional) 6.8 V to 220 V
PPPM 1500 W
PD6.5 W
IFSM (uni-directional only) 200 A
TJ max. 150 °C
Polarity Uni-directional, bi-directional
Package SMC (DO-214AB)
SMC (DO-214AB)
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak power dissipation with a 10/1000 μs waveform (1)(2) (fig. 1) PPPM 1500 W
Peak pulse current with a 10/1000 μs waveform (1) (fig. 3) IPPM See next table A
Power dissipation on infinite heatsink at TA = 50 °C PD6.5 W
Peak forward surge current 8.3 ms single half sine-wave uni-directional only (2) IFSM 200 A
Operating junction and storage temperature range TJ, TSTG -65 to +150 °C
VISHAY. on:DwodesAmeHcas@\/wshay.cam DwodesAswamwshaymm DwodesEuvopefilvlshayLom www.v\shay,com/doc?91000
1.5SMC Series
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 2Document Number: 88303
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) All terms and symbols are consistent with ANSI/IEEE CA62.35
(4) For bi-directional types with VR of 10 V and less, the ID limit is doubled
(5) VF = 3.5 V at IF = 100 A (uni-directional only)
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PART
NUMBER
DEVICE
MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (4)
(μA)
MAXIMUM
PEAK
PULSE
CURRENT
IPPM (2)
(A)
MAXIMUM
CLAMPING
VOLTAGE
AT IPPM
VC (V)
MAXIMUM
TEMPERATURE
COEFFICIENT
OF VBR
(%/°C)
UNI BI MIN. MAX.
1.5SMC6.8A 6V8A 6V8C 6.45 7.14 10 5.80 1000 143 10.5 0.057
1.5SMC7.5A 7V5A 7V5C 7.13 7.88 10 6.40 500 133 11.3 0.061
1.5SMC8.2A 8V2A 8V2C 7.79 8.61 10 7.02 200 124 12.1 0.065
1.5SMC9.1A 9V1A 9V1C 8.65 9.55 1.0 7.78 50 112 13.4 0.068
1.5SMC10A 10A 10C 9.50 10.5 1.0 8.55 10 103 14.5 0.073
1.5SMC11A 11A 11C 10.5 11.6 1.0 9.40 5.0 96.2 15.6 0.075
1.5SMC12A 12A 12C 11.4 12.6 1.0 10.2 5.0 89.8 16.7 0.078
1.5SMC13A 13A 13C 12.4 13.7 1.0 11.1 5.0 82.4 18.2 0.081
1.5SMC15A 15A 15C 14.3 15.8 1.0 12.8 1.0 70.8 21.2 0.084
1.5SMC16A 16A 16C 15.2 16.8 1.0 13.6 1.0 66.7 22.5 0.086
1.5SMC18A 18A 18C 17.1 18.9 1.0 15.3 1.0 59.5 25.2 0.089
1.5SMC20A 20A 20C 19.0 21.0 1.0 17.1 1.0 54.2 27.7 0.090
1.5SMC22A 22A 22C 20.9 23.1 1.0 18.8 1.0 49.0 30.6 0.092
1.5SMC24A 24A 24C 22.8 25.2 1.0 20.5 1.0 45.2 33.2 0.090
1.5SMC27A 27A 27C 25.7 28.4 1.0 23.1 1.0 40.0 37.5 0.096
1.5SMC30A 30A 30C 28.5 31.5 1.0 25.6 1.0 36.2 41.4 0.097
1.5SMC33A 33A 33C 31.4 34.7 1.0 28.2 1.0 32.8 45.7 0.098
1.5SMC36A 36A 36C 34.2 37.8 1.0 30.8 1.0 30.1 49.9 0.099
1.5SMC39A 39A 39C 37.1 41.0 1.0 33.3 1.0 27.8 53.9 0.100
1.5SMC43A 43A 43C 40.9 45.2 1.0 36.8 1.0 25.3 59.3 0.101
1.5SMC47A 47A 47C 44.7 49.4 1.0 40.2 1.0 23.1 64.8 0.101
1.5SMC51A 51A 51C 48.5 53.6 1.0 43.6 1.0 21.4 70.1 0.102
1.5SMC56A 56A 56C 53.2 58.8 1.0 47.8 1.0 19.5 77.0 0.103
1.5SMC62A 62A 62C 58.9 65.1 1.0 53.0 1.0 17.6 85.0 0.104
1.5SMC68A 68A 68C 64.6 71.4 1.0 58.1 1.0 16.3 92.0 0.104
1.5SMC75A 75A 75C 71.3 78.8 1.0 64.1 1.0 14.6 104 0.105
1.5SMC82A 82A 82C 77.9 86.1 1.0 70.1 1.0 13.3 113 0.105
1.5SMC91A 91A 91C 86.5 95.5 1.0 77.8 1.0 12.0 125 0.106
1.5SMC100A 100A 100C 95.0 105 1.0 85.5 1.0 10.9 137 0.106
1.5SMC110A 110A 110C 105 116 1.0 94.0 1.0 9.9 152 0.107
1.5SMC120A 120A 120C 114 126 1.0 102 1.0 9.1 165 0.107
1.5SMC130A 130A 130C 124 137 1.0 111 1.0 8.4 179 0.107
1.5SMC150A 150A 150C 143 158 1.0 128 1.0 7.2 207 0.106
1.5SMC160A 160A 160C 152 168 1.0 136 1.0 6.8 219 0.108
1.5SMC170A 170A 170C 162 179 1.0 145 1.0 6.4 234 0.108
1.5SMC180A 180A 180C 171 189 1.0 154 1.0 6.1 246 0.108
1.5SMC200A 200A 200C 190 210 1.0 171 1.0 5.5 274 0.108
1.5SMC220A 220A 220C 209 231 1.0 185 1.0 4.6 328 0.108
1.5SMC250A 250A - 237 263 1.0 214 1.0 4.4 344 0.110
1.5SMC300A 300A - 285 315 1.0 256 1.0 3.6 414 0.110
1.5SMC350A 350A - 333 368 1.0 300 1.0 3.1 482 0.110
1.5SMC400A 400A - 380 420 1.0 342 1.0 2.7 548 0.110
1.5SMC440A 440A - 418 462 1.0 376 1.0 2.5 602 0.110
1.5SMC480A 480A - 456 504 1.0 408 1.0 2.28 658 0.110
1.5SMC510A 510A - 485 535 1.0 434 1.0 2.15 698 0.110
1.5SMC540A 540A - 513 567 1.0 459 1.0 2.03 740 0.110
VISHAY. mo on:DwodesAmeHcas@\/wshay.cam DwodesAswamwshaymm DwodesEuvopefilvlshayLom www.v\shay,com/doc?91000
1.5SMC Series
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 3Document Number: 88303
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Mounted on minimum recommended pad layout
Notes
(1) _A is available for 1.5SMC6.8(C)A to 1.5SMC220(C)A, AEC-Q101 qualified
(2) _B is available for 1.5SMC250A to 1.5SMC540A, AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Typical thermal resistance, junction to ambient air (1) RJA 75 °C/ W
Typical thermal resistance, junction to leads RJL 15
ORDERING INFORMATION (Example)
PREFERRED P/N
UNIT
WEIGHT
(g)
VOLTAGE RANGE (V) PACKAGE
CODE
BASE
QUANTITY DELIVERY MODE
UNI - BI -
1.5SMC6.8A-E3/57T 0.211 6.8 to 220 6.8 to 220 57T 850 7" diameter plastic tape and reel
1.5SMC6.8A-M3/57T 0.211 6.8 to 540 6.8 to 220 57T 850 7" diameter plastic tape and reel
1.5SMC6.8A-E3/9AT 0.211 6.8 to 220 6.8 to 220 9AT 3500 13" diameter plastic tape and reel
1.5SMC6.8A-M3/9AT 0.211 6.8 to 540 6.8 to 220 9AT 3500 13" diameter plastic tape and reel
1.5SMC6.8AHE3_A/H (1)
0.211 6.8 to 220 6.8 to 220 H 850 7" diameter plastic tape and reel
1.5SMC6.8AHM3_A/H (1)
1.5SMC6.8AHE3_A/I (1)
0.211 6.8 to 220 6.8 to 220 I 3500 13" diameter plastic tape and reel
1.5SMC6.8AHM3_A/I (1)
1.5SMC250AHM3_B/H (2) 0.211 250 to 540 - H 850 7" diameter plastic tape and reel
1.5SMC250AHM3_B/I (2) 0.211 250 to 540 - I 3500 13" diameter plastic tape and reel
0.1
1
10
100
0.31 x 0.31" (8.0 x 8.0 mm)
Copper Pad Areas
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
P
PPM
- Peak Pulse Power (kW)
td - Pulse Width (s)
0 25 50 75 100
100
75
50
25
0
125 150 175 200
TJ - Initial Temperature (°C)
Peak Pulse Power (PPP) or Current (IPP)
Derating in Percentage, %
VISHAY. mu Haw Vame , ‘mr 2 10/1000 as derme <7 on:dwodesamehcas@\/wshay.cam="" dwodesaswamwshaymm="" dwodeseuvopefllvlshayxom="" www.v\shay,com/doc?91000="">
1.5SMC Series
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 4Document Number: 88303
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance Uni-Directional
Fig. 5 - Typical Transient Thermal Impedance
Fig. 6 - Maximum Non-Repetitive Forward Surge Current
Uni-Directional Use Only
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0
50
100
150
t
r
= 10 µs
Peak Value
IPPM
Half Value -
IPPM
I
PP
2
t
d
10/1000 µs Waveform
as defined by R.E.A.
01.0 2.0 3.0 4.0
t - Time (ms)
I
PPM
- Peak Pulse Current, % I
RSM
T
J
= 25 °C
Pulse Width (t
d
)
is defined as the Point
where the Peak Current
decays to 50 % of I
PPM
10
100
1000
10 000
20 000
101 100 400
Uni-Directional
Bi-Directional
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
Measured at
Zero Bias
V
R
, Measured
at Stand-Off
Voltage V
WM
C
J
- Junction Capacitance (pF)
VWM - Reverse Stand-Off Voltage (V)
0.1
1.0
10
100
0.001 0.01 0.1 100 10 1 1000
tp - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
1
10
100
10
100
200
TJ = TJ max.
8.3 ms Single Half Sine-Wave
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
0.260 (6.60)
0.280 (7.11)
0.006 (0.152)
0.012 (0.305)
0.030 (0.76)
0.060 (1.52)
0.008 (0.2)
0.305 (7.75)
0.320 (8.13)
0.220 (5.59)
0.246 (6.22)
0.079 (2.06)
0.103 (2.62)
0.114 (2.90)
0.126 (3.20)
Cathode Band
SMC (DO-214AB)
0.320 REF.
Mounting Pad Layout
0 (0)
0.185 (4.69)
MAX.
0.126 (3.20)
MIN.
0.060 (1.52)
MIN.
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

TVS DIODE 30.8VWM 49.9VC SMC
Available Quantity: 0
Unit Price: 34.27578
TVS DIODE 33.3VWM 53.9VC SMC
Available Quantity: 0
Unit Price: 15.28039
TVS DIODE 33.3VWM 53.9VC SMC
Available Quantity: 0
Unit Price: 23.66661
TVS DIODE 33.3VWM 53.9VC SMC
Available Quantity: 0
Unit Price: 17.26635
TVS DIODE 33.3VWM 53.9VC SMC
Available Quantity: 0
Unit Price: 29.08248
TVS DIODE 342VWM 548VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 342VWM 548VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 36.8VWM 59.3VC SMC
Available Quantity: 0
Unit Price: 15.28039
TVS DIODE 36.8VWM 59.3VC SMC
Available Quantity: 0
Unit Price: 23.66661
TVS DIODE 36.8VWM 59.3VC SMC
Available Quantity: 0
Unit Price: 17.26635
TVS DIODE 36.8VWM 59.3VC SMC
Available Quantity: 0
Unit Price: 29.08248
TVS DIODE 376VWM 602VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 376VWM 602VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 40.2VWM 64.8VC SMC
Available Quantity: 0
Unit Price: 15.28039
TVS DIODE 40.2VWM 64.8VC SMC
Available Quantity: 0
Unit Price: 23.66661
TVS DIODE 40.2VWM 64.8VC SMC
Available Quantity: 0
Unit Price: 17.26635
TVS DIODE 40.2VWM 64.8VC SMC
Available Quantity: 0
Unit Price: 29.08248
TVS DIODE 408VWM 658VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 408VWM 658VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 434VWM 698VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 434VWM 698VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 43.6VWM 70.1VC SMC
Available Quantity: 0
Unit Price: 15.28039
TVS DIODE 43.6VWM 70.1VC SMC
Available Quantity: 0
Unit Price: 23.66661
TVS DIODE 43.6VWM 70.1VC SMC
Available Quantity: 0
Unit Price: 17.26635
TVS DIODE 43.6VWM 70.1VC SMC
Available Quantity: 0
Unit Price: 29.08248
TVS DIODE 459VWM 740VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 459VWM 740VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 47.8VWM 77VC SMC
Available Quantity: 0
Unit Price: 15.28039
TVS DIODE 47.8VWM 77VC SMC
Available Quantity: 0
Unit Price: 23.66661
TVS DIODE 47.8VWM 77VC SMC
Available Quantity: 0
Unit Price: 17.26635