MAX31914,15 Eval Kits Datasheet

Evaluate: MAX31914 maxim ti' " Integrated“: MAX31914/15 EV Kit ’— OP: F FAULT _maxim Integrated,”
Evaluate: MAX31914
MAX31915
MAX31914/MAX31915 Evaluation Kits
General Description
The MAX31914/MAX31915 evaluation kits (EV kits) provide
the hardware necessary to evaluate the MAX31914 and
MAX31915 industrial octal digital input translators. There
is no software required for this EV kit.
EV Kit Contents
Assembled circuit board including MAX31915
Features
Easy Evaluation of the MAX31914 and MAX31915
RoHS Compliant
Proven PCB Layout
Fully Assembled and Tested
19-6780; Rev 1; 5/15
Ordering Information appears at end of data sheet.
MAX31915 EV Kit Photo
Maxim Integrated
2
www.maximintegrated.com
Evaluate: MAX31914
MAX31915
MAX31914/MAX31915 Evaluation Kits
Quick Start
Required Equipment
MAX31914 and MAX31915 EV kits
EV kit hardware (included)
Screwdriver
Wire
24V power supply
Procedure
The EV kit is fully assembled and tested. Follow the steps
below to verify board operation:
1) Install a jumper on RIREF (J2).
2) Set the EV kit hardware on a nonconductive surface
to ensure that nothing on the PCB gets shorted to the
workspace.
3) Use the wires to connect J1 (VCC and GND) to a 24V
power supply and tighten the screws on the wire.
4) Connect field inputs to J5 or install jumpers on
FIN1–FIN8 to get the CMOS translation on J3 pins
OP1–OP8.
Detailed Description of Hardware
Connect Field Inputs
To connect field inputs to the PCB, remove all pullup
jumpers (FIN1–FIN8). Connect the field inputs to screw
terminal J5 or to the left pin of jumpers FIN1–FIN8.
Adjust Current Limit
To adjust the current limit, remove the jumper on J2 and
connect an external resistor to the RIREF pin on J2.
Connect the other end of the resistor to GND. Another
option is to keep the jumper on J2 populated and change
the value of R1.
CMOS Logic Compatible Levels
To set the input trip points to CMOS logic compatiable
levels, populate the VTSELECT jumper on J6. When in
this mode, the RTX pins must be grounded by poplulat-
ing the jumpers on J7 to bypass the LEDs. The reference
resistor (R1) must also be changed to 100kΩ to adjust the
current limit.
Table 2. Description of LEDs (D1–D11)
LED COLOR DESCRIPTION
D1–D8 Red Field Inputs: Field input is
logic-high.
D10 Red
FAULT: The device has
detected a fault. Either the
field-supply voltage is too
low, the IC temperature is too
high, or both.
D11 Red
UVFAULT: The device has
an undervoltage fault indicat-
ing the field supply voltage is
too low.
Table 1. Description of Jumpers
JUMPER DESCRIPTION
J2 RIREF: Connects R1 to the RIREF
pin.
J6*
DB0: Pulls DB0 down to GND. Used
to select digital glitch filter.
DB1: Pulls DB1 down to GND. Used
to select digital glitch filter.
VTSELECT: Pulls VTSELECT down
to GND to set the field input trip
points to CMOS-compatible logic.
See the CMOS Logic-Compatible
Levels section for more details.
J7 Bypass LEDs: Connects return path
RTX to GND to bypass the LED.
FIN1–FIN8 Field Inputs Pullup: Connects field
input FINX to VIN.
*These inputs have internal pullups.
Ordering Information
Maxim Integrated
3
www.maximintegrated.com
Evaluate: MAX31914
MAX31915
MAX31914/MAX31915 Evaluation Kits
Component List, PCB Files and
Schematics
See the following links for component information, PCB
files, and schematics:
MAX31914/MAX31915 EV BOM
MAX31914/MAX31915 EV PCB Files
MAX31914/MAX31915 EV Schematics
Component Suppliers
SUPPLIER WEBSITE
Bourns www.bourns.com
ON Semiconductor www.onsemi.com
Phoenix Contact www.phoenixcontact.com
TE Connectivity www.te.com
TDK Corp. www.tdk.com
Vishay www.vishay.com
Note: Indicate that you are using the MAX31915 when contacting these component suppliers..
Ordering Information
PART TYPE
MAX31914EVKIT# EV Kit
MAX31915EVKIT# EV Kit
#Denotes RoHS compliant.
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent licenses
are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time.
Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc.
© 2015 Maxim Integrated Products, Inc.
4
Evaluate: MAX31914
MAX31915
MAX31914/MAX31915 Evaluation Kits
Revision History
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
0 8/13 Initial release
1 5/15 Added MAX31914 information to EV kit data sheet 1-7
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642, or visit Maxim Integrated’s website at www.maximintegrated.com.
vrsELm um I f 5v )1 x. v 67 . vccuv "out Fiuer Bank m H: “1’1"" w; FIN) I“ mu kn ”' mu "NS 2:“ “\uu . ‘ . ‘ M Mvalnom'Izmrum ('1 LED ““7 “’"r v.» mmu um: 12: run mu m M 4 m) mmm um: m “0 ’1“ mm mm )‘l‘ mu ms m H (m: (m: L” m) y.» mmu um: 94 FINA mu m ”I” I 1, m) w my mum um: D7 mu nN7 “N5 W m a; run: run: L(.. m) y.» mmu um: m, )')' rm ms m I “K 1:: Im m) mm mix 1.» mm 70M D, (m: (m: F|N7 IN7 um a? L”, m) y.» mmu um: Dx rm mg m ”I " I w m) 1.» mm 70M! <7 0n1:="" mum;="" a="" 41%="" —h—-="" 41%="" —h—-="" 41%="" —h—-="" 41%="" 41%="">
1
1
2
2
3
3
4
4
D D
C C
B B
A A
DB0
DB1
IN1
RT1
IN2
RT2
IN3
RT3
IN4
RT4
IN5
RT5
RIREF
VCC24V
IN8
RT8
IN7
RT7
IN6
RT6
FAULTB
R2
150 1/3w MELF
D9
36V ZEN
C11
10uF 100V
GND
D1
LED
D2
LED
D3
LED
D4
LED
D5
LED
D6
LED
D7
LED
D8
LED
GND
GND
GND
RT1
RT2
RT3
RT4
RT5
RT6
RT7
RT8
Input Indicator Bank
IN1
IN2
IN3
IN4
IN5
IN6
IN7
IN8
Input Filter Bank
P/N: MMA02040C2201FB300
R3
2.2k 1/4w MELF
C3
1nF 100V - DNP
C4
1nF 100V - DNP
C5
1nF 100V - DNP
C6
1nF 100V - DNP
C7
1nF 100V - DNP
C8
1nF 100V - DNP
C9
1nF 100V - DNP
C10
1nF 100V - DNP
FIN1
FIN2
FIN3
FIN4
FIN5
FIN6
FIN7
FIN8
GND
VTSELECT
DB0
DB1
C1
0.1uF
C2
4.7uF
GND
R1
15k 1/8w
GND
1
2
J2
RIREF
GND
P/N: MMA02040C2201FB300
R4
2.2k 1/4w MELF
P/N: MMA02040C2201FB300
R5
2.2k 1/4w MELF
P/N: MMA02040C2201FB300
R6
2.2k 1/4w MELF
P/N: MMA02040C2201FB300
R7
2.2k 1/4w MELF
P/N: MMA02040C2201FB300
R8
2.2k 1/4w MELF
P/N: MMA02040C2201FB300
R9
2.2k 1/4w MELF
P/N: MMA02040C2201FB300
R10
2.2k 1/4w MELF
1
2
J1
FIN1
FIN2
FIN3
FIN4
FIN5
FIN6
FIN7
FIN8
FAULTB
GND
D10
LED
R11
3.3k
LED Bypass
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
J5
GND
24V IN
24V IN
C12
0.1uF 100V
GND
FIN1
FIN2
FIN3
FIN4
FIN5
FIN6
FIN7
FIN8
1
2
J15
CON2
1
2
J16
CON2
1
2
J17
CON2
1
2
J18
CON2
1
2
J19
CON2
1
2
J20
CON2
1
2
J21
CON2
1
2
J22
CON2
24V IN
Field Power
TP1
GND
GND
1
2
3
4
5
6
7
8
9
10
J3
OP1
OP2
OP3
OP4
OP5
OP6
OP7
UVFAULTB
D11
LED
R12
3.3k
GND
RT1
RT2
RT3
RT4
RT5
RT6
RT7
RT8
1
122
3
344
5
566
J6
HDR_6PIN
MAXIM
*
MAXIM_Logo
1 2
3 4
5 6
7 8
910
11 12
13 14
15 16
J7
HDR_16PIN
Field Input Pull ups
NC
VTSELECT
NC
DB0
DB1
NC
IN1
RT1
IN2
RT2
IN3
RT3
IN4
RT4
IN5
RT5
RIREF
NC
VCC24V 5VOUT
NC
UVFAULT
FAULT
RT6
IN6
RT7
IN7
RT8
IN8
OP8
OP7
OP6
OP5
OP4
OP3
OP2
OP1
GND
EP
U1
MAX31914/15
VTSELECT
UVFAULTB
OP1
OP2
OP3
OP4
OP5
OP6
OP7
OP8
OP8
5V0
5V0
5V0
11
12
5V0
GND
TP4
FAULT
TP3
UVFAULT
TP2
GND
C13
4.7nF 2kV
C14
4.7nF 2kV
GND'
GND'
TP5
5V
C22
1nF, 1kV
C15
1nF, 1kV
C16
1nF, 1kV
C17
1nF, 1kV
C18
1nF, 1kV
C19
1nF, 1kV
C20
1nF, 1kV
C21
1nF, 1kV
FIN1
FIN2
FIN3
FIN4
FIN5
FIN6
FIN7
FIN8
GND
CO0
PIC101
PIC102
COC1
PIC201
PIC202
COC2
PIC301
PIC302
COC3
PIC401
PIC402
COC4
PIC501
PIC502
COC5
PIC601
PIC602
COC6
PIC701
PIC702
COC7
PIC801
PIC802
COC8
PIC901
PIC902
COC9
PIC1001
PIC1002
COC10
PIC1101
PIC1102
COC11
PIC1201
PIC1202
COC12
PIC1301
PIC1302
COC13
PIC1401
PIC1402
COC14
PIC1501
PIC1502
COC15
PIC1601
PIC1602
COC16
PIC1701
PIC1702
COC17
PIC1801
PIC1802
COC18
PIC1901
PIC1902
COC19
PIC2001
PIC2002
COC20
PIC2101
PIC2102
COC21
PIC2201
PIC2202
COC22
PID101 PID102
COD1
PID201 PID202
COD2
PID301 PID302
COD3
PID401 PID402
COD4
PID501 PID502
COD5
PID601 PID602
COD6
PID701 PID702
COD7
PID801 PID802
COD8
PID901
PID902
COD9
PID1001
PID1002
COD10
PID1101
PID1102
COD11
PIJ101
PIJ102
COJ1
PIJ201 PIJ202
COJ2
PIJ301
PIJ302
PIJ303
PIJ304
PIJ305
PIJ306
PIJ307
PIJ308
PIJ309
PIJ3010
COJ3
PIJ401
PIJ402
COJ4
PIJ501
PIJ502
PIJ503
PIJ504
PIJ505
PIJ506
PIJ507
PIJ508
PIJ509
PIJ5010
COJ5
PIJ601 PIJ602
PIJ603 PIJ604
PIJ605 PIJ606
COJ6
PIJ701 PIJ702
PIJ703 PIJ704
PIJ705 PIJ706
PIJ707 PIJ708
PIJ709
PIJ7010
PIJ7011 PIJ7012
PIJ7013 PIJ7014
PIJ7015 PIJ7016
COJ7
PIJ1501
PIJ1502
COJ15
PIJ1601
PIJ1602
COJ16
PIJ1701
PIJ1702
COJ17
PIJ1801
PIJ1802
COJ18
PIJ1901
PIJ1902
COJ19
PIJ2001
PIJ2002
COJ20
PIJ2101
PIJ2102
COJ21
PIJ2201
PIJ2202
COJ22
PIR101
PIR102
COR1
PIR201
PIR202
COR2
PIR301 PIR302
COR3
PIR401 PIR402
COR4
PIR501 PIR502
COR5
PIR601 PIR602
COR6
PIR701 PIR702
COR7
PIR801 PIR802
COR8
PIR901 PIR902
COR9
PIR1001 PIR1002
COR10
PIR1101
PIR1102
COR11
PIR1201
PIR1202
COR12
PITP101
COTP1
PITP201
COTP2
PITP301
COTP3
PITP401
COTP4
PITP501
COTP5
PIU101
PIU102
PIU103
PIU104
PIU105
PIU106
PIU107
PIU108
PIU109
PIU1010
PIU1011
PIU1012
PIU1013
PIU1014
PIU1015
PIU1016
PIU1017
PIU1018
PIU1019
PIU1020
PIU1021
PIU1022
PIU1023
PIU1024
PIU1025
PIU1026
PIU1027
PIU1028
PIU1029
PIU1030
PIU1031
PIU1032
PIU1033
PIU1034
PIU1035
PIU1036
PIU1037
PIU1038
PIU1039
COU1
PIC101 PIC201
PIJ402
PIR1102 PIR1202
PITP501
PIU1020
PIC1402
PIJ101
PIJ501
PIJ1501
PIJ1601
PIJ1701
PIJ1801
PIJ1901
PIJ2001
PIJ2101
PIJ2201
PIR201
PIJ603
PIU104
NLDB0
PIJ605
PIU105
NLDB1
PID1002
PIJ3010
PITP401
PIU1023
NLFAULTB
PIC1501
PIJ509
PIJ1502
PIR301
NLFIN1
PIC1601
PIJ508
PIJ1602
PIR401
NLFIN2
PIC1701
PIJ507
PIJ1702
PIR501
NLFIN3
PIC1801
PIJ506
PIJ1802
PIR601
NLFIN4
PIC1901
PIJ505
PIJ1902
PIR701
NLFIN5
PIC2001
PIJ504
PIJ2002
PIR801
NLFIN6
PIC2101
PIJ503
PIJ2102
PIR901
NLFIN7
PIC2201
PIJ502
PIJ2202
PIR1001
NLFIN8
PIC102 PIC202
PIC302
PIC402
PIC502
PIC602
PIC702
PIC802
PIC902
PIC1002
PIC1102
PIC1202
PIC1301
PIC1502
PIC1602
PIC1702
PIC1802
PIC1902
PIC2002
PIC2102
PIC2202
PID102
PID202
PID302
PID402
PID502
PID602
PID702
PID802
PID901
PIJ102
PIJ301
PIJ5010
PIJ602
PIJ604
PIJ606
PIJ702
PIJ704
PIJ706
PIJ708
PIJ7010
PIJ7012
PIJ7014
PIJ7016
PIR101
PITP101 PITP201
PIU1038
PIU1039
PIC1302
PIC1401
PIC301
PIR302
PIU107
NLIN1
PIC401
PIR402
PIU109
NLIN2
PIC501
PIR502
PIU1011
NLIN3
PIC601
PIR602
PIU1013
NLIN4
PIC701
PIR702
PIU1015
NLIN5
PIC801
PIR802
PIU1025
NLIN6
PIC901
PIR902
PIU1027
NLIN7
PIC1001
PIR1002
PIU1029
NLIN8
PID1001
PIR1101
PID1101
PIR1201
PIJ201
PIR102
PIU101
PIU103
PIU106
PIU1018
PIU1021
PIJ302
PIU1037
NLOP1
PIJ303
PIU1036
NLOP2
PIJ304
PIU1035
NLOP3
PIJ305
PIU1034
NLOP4
PIJ306
PIU1033
NLOP5
PIJ307
PIU1032
NLOP6
PIJ308
PIU1031
NLOP7
PIJ309
PIU1030
NLOP8
PIJ202
PIU1017
NLRIREF
PID101
PIJ701
PIU108
NLRT1
PID201
PIJ703
PIU1010
NLRT2
PID301
PIJ705
PIU1012
NLRT3
PID401
PIJ707
PIU1014
NLRT4
PID501
PIJ709
PIU1016
NLRT5
PID601
PIJ7011
PIU1024
NLRT6
PID701
PIJ7013
PIU1026
NLRT7
PID801
PIJ7015
PIU1028
NLRT8
PID1102
PIJ401
PITP301
PIU1022
NLUVFAULTB
PIC1101
PIC1201
PID902
PIR202
PIU1019
NLVCC24V
PIJ601
PIU102
NLVTSELECT
. m 00.0.00...
CO0
PAC101PAC102
COC1
PAC201PAC202
COC2
PAC301
PAC302
COC3
PAC401
PAC402
COC4
PAC501 PAC502
COC5
PAC601
PAC602
COC6
PAC702PAC701
COC7
PAC802PAC801
COC8
PAC901 PAC902
COC9
PAC1001 PAC1002
COC10
PAC1101
PAC1102
COC11
PAC1201
PAC1202
COC12
PAC1301
PAC1302
COC13
PAC1401
PAC1402
COC14
PAC1501PAC1502
COC15
PAC1601PAC1602
COC16
PAC1701PAC1702
COC17
PAC1801PAC1802
COC18
PAC1901PAC1902
COC19
PAC2001PAC2002
COC20
PAC2101
PAC2102
COC21
PAC2201
PAC2202
COC22
PAD102
PAD101
COD1
PAD202
PAD201
COD2
PAD302
PAD301
COD3
PAD402
PAD401
COD4
PAD502
PAD501
COD5
PAD602
PAD601
COD6
PAD702
PAD701
COD7
PAD802
PAD801
COD8
PAD902
PAD901
COD9
PAD1002
PAD1001
COD10
PAD1101
PAD1102
COD11
PAJ101
PAJ102
COJ1
PAJ202 PAJ201
COJ2
PAJ3010
PAJ309
PAJ308
PAJ307
PAJ306
PAJ305
PAJ304
PAJ303
PAJ302
PAJ301
COJ3
PAJ401
PAJ402
COJ4
PAJ501
PAJ502
PAJ503
PAJ504
PAJ505
PAJ506
PAJ507
PAJ508
PAJ509
PAJ5010
COJ5
PAJ606
PAJ605
PAJ604
PAJ603
PAJ602
PAJ601
COJ6
PAJ701
PAJ702
PAJ703
PAJ704
PAJ705
PAJ706
PAJ707
PAJ708
PAJ709
PAJ7010
PAJ7011
PAJ7012
PAJ7014
PAJ7015
PAJ7016
PAJ7013
COJ7
PAJ1501
PAJ1502
COJ15
PAJ1601
PAJ1602
COJ16
PAJ1701
PAJ1702
COJ17
PAJ1801
PAJ1802
COJ18
PAJ1901
PAJ1902
COJ19
PAJ2001
PAJ2002
COJ20
PAJ2101
PAJ2102
COJ21
PAJ2201
PAJ2202
COJ22
PAR102
PAR101
COR1
PAR201
PAR202
COR2
PAR302PAR301
COR3
PAR402PAR401
COR4
PAR502PAR501
COR5
PAR602PAR601
COR6
PAR701
PAR702
COR7
PAR802
PAR801
COR8
PAR902
PAR901
COR9
PAR1002PAR1001
COR10
PAR1102
PAR1101
COR11
PAR1202
PAR1201
COR12
PATP101
COTP1
PATP201
COTP2
PATP301
COTP3
PATP401
COTP4
PATP501
COTP5
PAU101
PAU102
PAU103
PAU104
PAU105
PAU106
PAU107
PAU108
PAU109
PAU1010
PAU1011
PAU1012
PAU1013
PAU1014
PAU1015
PAU1016
PAU1017
PAU1018
PAU1019
PAU1038
PAU1037
PAU1036
PAU1035
PAU1034
PAU1033
PAU1032
PAU1031
PAU1030
PAU1029
PAU1028
PAU1027
PAU1026
PAU1025
PAU1024
PAU1023
PAU1022
PAU1021
PAU1020
PAU1039
COU1
PAC101
PAC201
PAJ402
PAR1102
PAR1202
PATP501
PAU1020
PAC1402
PAJ101
PAJ501
PAJ1501
PAJ1601
PAJ1701
PAJ1801
PAJ1901
PAJ2001
PAJ2101
PAJ2201
PAR201
PAJ603
PAU104
PAJ605
PAU105
PAD1002
PAJ3010
PATP401
PAU1023
PAC1501
PAJ509
PAJ1502
PAR301
PAC1601
PAJ508
PAJ1602
PAR401
PAC1701
PAJ507
PAJ1702
PAR501
PAC1801
PAJ506
PAJ1802
PAR601
PAC1901
PAJ505
PAJ1902
PAR701
PAC2001
PAJ504
PAJ2002
PAR801
PAC2101
PAJ503
PAJ2102
PAR901
PAC2201
PAJ502
PAJ2202
PAR1001
PAC102
PAC202
PAC302
PAC402
PAC502
PAC602
PAC702
PAC802
PAC902
PAC1002
PAC1102
PAC1202
PAC1301
PAC1502
PAC1602
PAC1702
PAC1802
PAC1902
PAC2002
PAC2102
PAC2202
PAD102
PAD202 PAD302
PAD402 PAD502
PAD602
PAD702
PAD802
PAD901
PAJ102
PAJ301
PAJ5010
PAJ602
PAJ604
PAJ606
PAJ702 PAJ704
PAJ706 PAJ708
PAJ7010 PAJ7012
PAJ7014 PAJ7016
PAR101
PATP101
PATP201
PAU1038
PAU1039
PAC1302PAC1401
PAC301
PAR302
PAU107
PAC401
PAR402
PAU109
PAC501
PAR502
PAU1011
PAC601
PAR602
PAU1013
PAC701
PAR702
PAU1015
PAC801
PAR802
PAU1025
PAC901
PAR902
PAU1027
PAC1001
PAR1002
PAU1029
PAD1001
PAR1101
PAD1101
PAR1201
PAJ201
PAR102
PAJ302
PAU1037
PAJ303
PAU1036
PAJ304
PAU1035
PAJ305
PAU1034
PAJ306
PAU1033
PAJ307
PAU1032
PAJ308
PAU1031
PAJ309
PAU1030
PAJ202
PAU1017
PAD101
PAJ701
PAU108
PAD201
PAJ703
PAU1010
PAD301
PAJ705
PAU1012
PAD401
PAJ707
PAU1014
PAD501
PAJ709
PAU1016
PAD601
PAJ7011
PAU1024
PAD701
PAJ7013
PAU1026
PAD801
PAJ7015
PAU1028
PAD1102
PAJ401
PATP301
PAU1022
PAC1101
PAC1201
PAD902
PAR202
PAU1019
PAJ601
PAU102
maXIm 2 GND Integratedm BypassLEDs GND - 3 D4 D5 D6 D7 D8 DB1 MAX31914/15 EV K|t 0—1 9—2 D. _____ I: If++++4r++ DBOGND R3 03 ________ VTSELECT — 4 GNDI- [ ‘5»‘38J‘IEJWJJ' 5J6 0P. L—i r“ E DC DC 0’ .1 o: I D: (3 OP? 'FiN—IIII- __[ "— MAX31914/15 0.03 E“: r_. [ i ' 0P4 F|N3 V m, I: b—U 'v'ru .m L I _ 0P6 .-.; E_I R7 07 R11 OPT LICWWF—‘ME .— _ I I mo I 0P8 W; "t “:" av ,+ _ - g: 59 luvlllUI—I A — + VCTILL—l [ CT Field Supply OI I D11 EUC'J'" .5 __00 R K[:I mu[ _ RIRECDF FAULT UVFAULT Q U g~DI IMO 0 mm 0 J3 ' |_
CO0
PAC301
PAC302
COC3
PAC401
PAC402
COC4
PAC501 PAC502
COC5
PAC601
PAC602
COC6
PAC702PAC701
COC7
PAC802PAC801
COC8
PAC901 PAC902
COC9
PAC1001 PAC1002
COC10
PAC1201
PAC1202
COC12
PAD102
PAD101
COD1
PAD202
PAD201
COD2
PAD302
PAD301
COD3
PAD402
PAD401
COD4
PAD502
PAD501
COD5
PAD602
PAD601
COD6
PAD702
PAD701
COD7
PAD802
PAD801
COD8
PAD1002
PAD1001
COD10
PAD1101
PAD1102
COD11
PAJ101
PAJ102
COJ1
PAJ202 PAJ201
COJ2
PAJ3010
PAJ309
PAJ308
PAJ307
PAJ306
PAJ305
PAJ304
PAJ303
PAJ302
PAJ301
COJ3
PAJ401
PAJ402
COJ4
PAJ501
PAJ502
PAJ503
PAJ504
PAJ505
PAJ506
PAJ507
PAJ508
PAJ509
PAJ5010
COJ5
PAJ606
PAJ605
PAJ604
PAJ603
PAJ602
PAJ601
COJ6
PAJ701
PAJ702
PAJ703
PAJ704
PAJ705
PAJ706
PAJ707
PAJ708
PAJ709
PAJ7010
PAJ7011
PAJ7012
PAJ7014
PAJ7015
PAJ7016
PAJ7013
COJ7
PAJ1501
PAJ1502
COJ15
PAJ1601
PAJ1602
COJ16
PAJ1701
PAJ1702
COJ17
PAJ1801
PAJ1802
COJ18
PAJ1901
PAJ1902
COJ19
PAJ2001
PAJ2002
COJ20
PAJ2101
PAJ2102
COJ21
PAJ2201
PAJ2202
COJ22
PAR102
PAR101
COR1
PAR302PAR301
COR3
PAR402PAR401
COR4
PAR502PAR501
COR5
PAR602PAR601
COR6
PAR701
PAR702
COR7
PAR802
PAR801
COR8
PAR902
PAR901
COR9
PAR1002PAR1001
COR10
PAR1102
PAR1101
COR11
PAR1202
PAR1201
COR12
PATP101
COTP1
PATP201
COTP2
PATP301
COTP3
PATP401
COTP4
PATP501
COTP5
PAU101
PAU102
PAU103
PAU104
PAU105
PAU106
PAU107
PAU108
PAU109
PAU1010
PAU1011
PAU1012
PAU1013
PAU1014
PAU1015
PAU1016
PAU1017
PAU1018
PAU1019
PAU1038
PAU1037
PAU1036
PAU1035
PAU1034
PAU1033
PAU1032
PAU1031
PAU1030
PAU1029
PAU1028
PAU1027
PAU1026
PAU1025
PAU1024
PAU1023
PAU1022
PAU1021
PAU1020
PAU1039
COU1
PAJ402
PAR1102
PAR1202
PATP501
PAU1020
PAJ101
PAJ501
PAJ1501
PAJ1601
PAJ1701
PAJ1801
PAJ1901
PAJ2001
PAJ2101
PAJ2201
PAJ603
PAU104
PAJ605
PAU105
PAD1002
PAJ3010
PATP401
PAU1023
PAJ509
PAJ1502
PAR301
PAJ508
PAJ1602
PAR401
PAJ507
PAJ1702
PAR501
PAJ506
PAJ1802
PAR601
PAJ505
PAJ1902
PAR701
PAJ504
PAJ2002
PAR801
PAJ503
PAJ2102
PAR901
PAJ502
PAJ2202
PAR1001
PAC302
PAC402
PAC502
PAC602
PAC702
PAC802
PAC902
PAC1002
PAC1202
PAD102
PAD202 PAD302
PAD402 PAD502
PAD602
PAD702
PAD802
PAJ102
PAJ301
PAJ5010
PAJ602
PAJ604
PAJ606
PAJ702 PAJ704
PAJ706 PAJ708
PAJ7010 PAJ7012
PAJ7014 PAJ7016
PAR101
PATP101
PATP201
PAU1038
PAU1039
PAC301
PAR302
PAU107
PAC401
PAR402
PAU109
PAC501
PAR502
PAU1011
PAC601
PAR602
PAU1013
PAC701
PAR702
PAU1015
PAC801
PAR802
PAU1025
PAC901
PAR902
PAU1027
PAC1001
PAR1002
PAU1029
PAD1001
PAR1101
PAD1101
PAR1201
PAJ201
PAR102
PAJ302
PAU1037
PAJ303
PAU1036
PAJ304
PAU1035
PAJ305
PAU1034
PAJ306
PAU1033
PAJ307
PAU1032
PAJ308
PAU1031
PAJ309
PAU1030
PAJ202
PAU1017
PAD101
PAJ701
PAU108
PAD201
PAJ703
PAU1010
PAD301
PAJ705
PAU1012
PAD401
PAJ707
PAU1014
PAD501
PAJ709
PAU1016
PAD601
PAJ7011
PAU1024
PAD701
PAJ7013
PAU1026
PAD801
PAJ7015
PAU1028
PAD1102
PAJ401
PATP301
PAU1022
PAC1201
PAU1019
PAJ601
PAU102
maXim 2........E3I:ID. 0000.0. . Integratedm . Q Q Q a Q Q Q Bypass LEDs GND . IDIOIIIDIIDODOIII DB1 88W MAX31914/15 EV Klt E-EEBEBI‘LEEEEEZEE .' Avagq. I I I I l I I+ . . DBO GND ' - Q Q VTSELECT I I Q \- D J6 0P1 . . I— |-'- P— P- E m K 5 0P2 o: a - 1. M 319 .‘ 0P3 O; : . I'J/x'. iii OP4C: E . (’1’3" :: E 0P5 . . — ,5"er :1.3 0P6 . I ‘ — = " R11 ’ 0P7 . . C7 I: \ _ ‘le .\. .3\\_| 0P8 o: E , - . Aro‘ I . _ : -fl\\—_H: . a : “©I I = ETD R12 ‘ - RIREF
CO0
PAC101PAC102
COC1
PAC201PAC202
COC2
PAC301
PAC302
COC3
PAC401
PAC402
COC4
PAC501 PAC502
COC5
PAC601
PAC602
COC6
PAC702PAC701
COC7
PAC802PAC801
COC8
PAC901 PAC902
COC9
PAC1001 PAC1002
COC10
PAC1101
PAC1102
COC11
PAC1201
PAC1202
COC12
PAC1301
PAC1302
COC13
PAC1401
PAC1402
COC14
PAC1501PAC1502
COC15
PAC1601PAC1602
COC16
PAC1701PAC1702
COC17
PAC1801PAC1802
COC18
PAC1901PAC1902
COC19
PAC2001PAC2002
COC20
PAC2101
PAC2102
COC21
PAC2201
PAC2202
COC22
PAD102
PAD101
COD1
PAD202
PAD201
COD2
PAD302
PAD301
COD3
PAD402
PAD401
COD4
PAD502
PAD501
COD5
PAD602
PAD601
COD6
PAD702
PAD701
COD7
PAD802
PAD801
COD8
PAD902
PAD901
COD9
PAD1002
PAD1001
COD10
PAD1101
PAD1102
COD11
PAJ101
PAJ102
COJ1
PAJ202 PAJ201
COJ2
PAJ3010
PAJ309
PAJ308
PAJ307
PAJ306
PAJ305
PAJ304
PAJ303
PAJ302
PAJ301
COJ3
PAJ401
PAJ402
COJ4
PAJ501
PAJ502
PAJ503
PAJ504
PAJ505
PAJ506
PAJ507
PAJ508
PAJ509
PAJ5010
COJ5
PAJ606
PAJ605
PAJ604
PAJ603
PAJ602
PAJ601
COJ6
PAJ701
PAJ702
PAJ703
PAJ704
PAJ705
PAJ706
PAJ707
PAJ708
PAJ709
PAJ7010
PAJ7011
PAJ7012
PAJ7014
PAJ7015
PAJ7016
PAJ7013
COJ7
PAJ1501
PAJ1502
COJ15
PAJ1601
PAJ1602
COJ16
PAJ1701
PAJ1702
COJ17
PAJ1801
PAJ1802
COJ18
PAJ1901
PAJ1902
COJ19
PAJ2001
PAJ2002
COJ20
PAJ2101
PAJ2102
COJ21
PAJ2201
PAJ2202
COJ22
PAR102
PAR101
COR1
PAR201
PAR202
COR2
PAR302PAR301
COR3
PAR402PAR401
COR4
PAR502PAR501
COR5
PAR602PAR601
COR6
PAR701
PAR702
COR7
PAR802
PAR801
COR8
PAR902
PAR901
COR9
PAR1002PAR1001
COR10
PAR1102
PAR1101
COR11
PAR1202
PAR1201
COR12
PATP101
COTP1
PATP201
COTP2
PATP301
COTP3
PATP401
COTP4
PATP501
COTP5
PAU101
PAU102
PAU103
PAU104
PAU105
PAU106
PAU107
PAU108
PAU109
PAU1010
PAU1011
PAU1012
PAU1013
PAU1014
PAU1015
PAU1016
PAU1017
PAU1018
PAU1019
PAU1038
PAU1037
PAU1036
PAU1035
PAU1034
PAU1033
PAU1032
PAU1031
PAU1030
PAU1029
PAU1028
PAU1027
PAU1026
PAU1025
PAU1024
PAU1023
PAU1022
PAU1021
PAU1020
PAU1039
COU1
PAC101
PAC201
PAJ402
PAR1102
PAR1202
PATP501
PAU1020
PAC1402
PAJ101
PAJ501
PAJ1501
PAJ1601
PAJ1701
PAJ1801
PAJ1901
PAJ2001
PAJ2101
PAJ2201
PAR201
PAJ603
PAU104
PAJ605
PAU105
PAD1002
PAJ3010
PATP401
PAU1023
PAC1501
PAJ509
PAJ1502
PAR301
PAC1601
PAJ508
PAJ1602
PAR401
PAC1701
PAJ507
PAJ1702
PAR501
PAC1801
PAJ506
PAJ1802
PAR601
PAC1901
PAJ505
PAJ1902
PAR701
PAC2001
PAJ504
PAJ2002
PAR801
PAC2101
PAJ503
PAJ2102
PAR901
PAC2201
PAJ502
PAJ2202
PAR1001
PAC102
PAC202
PAC302
PAC402
PAC502
PAC602
PAC702
PAC802
PAC902
PAC1002
PAC1102
PAC1202
PAC1301
PAC1502
PAC1602
PAC1702
PAC1802
PAC1902
PAC2002
PAC2102
PAC2202
PAD102
PAD202 PAD302
PAD402 PAD502
PAD602
PAD702
PAD802
PAD901
PAJ102
PAJ301
PAJ5010
PAJ602
PAJ604
PAJ606
PAJ702 PAJ704
PAJ706 PAJ708
PAJ7010 PAJ7012
PAJ7014 PAJ7016
PAR101
PATP101
PATP201
PAU1038
PAU1039
PAC1302PAC1401
PAC301
PAR302
PAU107
PAC401
PAR402
PAU109
PAC501
PAR502
PAU1011
PAC601
PAR602
PAU1013
PAC701
PAR702
PAU1015
PAC801
PAR802
PAU1025
PAC901
PAR902
PAU1027
PAC1001
PAR1002
PAU1029
PAD1001
PAR1101
PAD1101
PAR1201
PAJ201
PAR102
PAJ302
PAU1037
PAJ303
PAU1036
PAJ304
PAU1035
PAJ305
PAU1034
PAJ306
PAU1033
PAJ307
PAU1032
PAJ308
PAU1031
PAJ309
PAU1030
PAJ202
PAU1017
PAD101
PAJ701
PAU108
PAD201
PAJ703
PAU1010
PAD301
PAJ705
PAU1012
PAD401
PAJ707
PAU1014
PAD501
PAJ709
PAU1016
PAD601
PAJ7011
PAU1024
PAD701
PAJ7013
PAU1026
PAD801
PAJ7015
PAU1028
PAD1102
PAJ401
PATP301
PAU1022
PAC1101
PAC1201
PAD902
PAR202
PAU1019
PAJ601
PAU102
BILLS OF MATERIALS (BOM) 5/15 Revision Comment Designator Quan PN“ MFG 0.1uF C1, C12 2 CGA4J2X7R2A104K TDK 4.7uF C2 1 CGA4J3X5R1H475K TDK 10LIF 60V C11 1 C5750X7SZA106M TDK 36V ZEN D9 1 15MB36AT3G 0N Semi D1, D2, D3, LED D11 10 HSMSVC170 Technologies Phoenix 1984617 J1 1 1984617 Phoenix Contact CON10 J5 1 1728283470 TE Connectivity RIREF, FIN1, RIREF J20, J21, J22 9 961102764047AR 3M 15k1/8w R1 1 CRCW080515KOFKEA Vishay/Dale 150 1/3w MM302070C1500F320 MELF R2 1 0 Vishay R3, R4, R5, MELF R9, R10 8 0 Vishay 3.3k R11, R12 2 CRCW0805560RFKEA Vishay/Dale GND TP1, TP2 2 5001 TPM|N|5001700) 5V TPS 1 5000 TPMINISOOOVOO) 4700pF , ZkV Caps C13, C14 2 18126C472KAT1A AVX C15, C16, 1nFr 1kV C21, C22 8 C0805C102KDRACTU Kemet Jumpers 9 969102700007DA 3M CON J3 1 M2079991245 Harwin HDR_6PJN J6 1 961206764047AR 3M HDR_16P|N J7 1 961216764047AR 3M
Comment Designator Quan PN# MFG
0.1uF C1, C12 2CGA4J2X7R2A104K TDK
4.7uF C2 1CGA4J3X5R1H475K TDK
10uF 60V C11 1C5750X7S2A106M TDK
36V ZEN D9 11SMB36AT3G ON Semi
LED
D1, D2, D3,
D4, D5, D6,
D7, D8, D10,
D11
10 HSMS-C170
Avago
Technologies
Phoenix
Contact
1984617
J1 11984617 Phoenix Contact
CON10 J5 11-282834-0 TE Connectivity
RIREF, FIN1,
FIN2, FIN3,
FIN4, FIN5,
FIN6, FIN7
FIN8, VCC,
RIREF
J2, J15, J16,
J17, J18, J19,
J20, J21, J22
9961102-6404-AR 3M
15k 1/8w R1 1CRCW080515K0FKEA Vishay/Dale
150 1/3w
MELF
R2 1
MMB02070C1500FB20
0
Vishay
2.2k 1/4w
MELF
R3, R4, R5,
R6, R7, R8,
R9, R10
8
MMA02040C2201FB30
0
Vishay
3.3k R11, R12 2CRCW0805560RFKEA Vishay/Dale
GND TP1, TP2 25001
Keystone (02-
TPMINI5001-00)
5V TP5 15000
Keystone (02-
TPMINI5000-00)
4700pF - 2kV
Caps
C13, C14 21812GC472KAT1A AVX
1nF- 1kV
C15, C16,
C17, C18,
C19, C20,
C21, C22
8C0805C102KDRACTU Kemet
Jumpers 9969102-0000-DA 3M
CON J3 1M20-9991245 Harwin
HDR_6PIN J6 1961206-6404-AR 3M
HDR_16PIN J7 1961216-6404-AR 3M
BILLS OF MATERIALS (BOM) 5/15 Revision
FAULT TP3, TP4 5004 TPMINISOOAVOO) MAX31914/1 5 U1
UVFAULT,
FAULT
TP3, TP4 25004
Keystone (02-
TPMINI5004-00)
MAX31914/1
5
U1 1