Datasheet

3
Heat-shrinkable Tubing
3-55
NTFR
Heat-Shrinkable Tubing
Catalog 1654025 Dimensions are shown for Dimensions are in millimeters Canada: +1 (905) 475-6222 UK: +44 (0) 800-267666
Revised 5-12 reference purposes only. unless otherwise specified. Mexico/C. Am.: +52 (0) 55-1106-0800 France: +33 (0) 1-3420-8686
Specifications subject Latin/S. Am.: +54 (0) 11-4733-2200 Netherlands: +31 (0) 73-6246-999
www.te.com to change. USA: +1 (800) 522-6752 Germany: +49 (0) 6251-133-1999 China: +86 (0) 400-820-6015
Very Flexible, Rugged
Neoprene Elastomer
Tubing
Product Facts
nRemains flexible at low
temperatures without
cracking
nOffers outstanding
resistance to abrasion and
physical abuse while
providing the flexibility and
strain relief needed for
rugged applications
nResistant to most fluids and
solvents, including aviation
and ground-vehicle fuels,
lubricating oil, and hydraulic
fluids (see TE Specification
RT-511)
nPerformance exceeds the
stringent requirements of
SAE-AMS-DTL-23053/1,
Class 2
nSystem 20
nRoHS compliant
Specifications/Approvals Series Specification Agency TE
NTFR SC-X-15112 AMS 3623 RT-511
Available in: Americas Europe Asia Pacific
nnn
Applications
Widely used for insulation,
strain relief, and abrasion
protection on cable
harnesses and wire
bundles in the military
and aerospace industries.
Especially suitable for
applications requiring
exposure to fluids and
solvents at elevated
temperatures.
Installation
Minimum shrink
temperature: 90°C [194°F]
Minimum full recovery
temperature: 135°C [275°F]
Operating Temperature Range
-70°C to 121°C
[-94°F to 250°F]
3-56
NTFR (Continued)
Heat-Shrinkable Tubing
Catalog 1654025 Dimensions are shown for Dimensions are in millimeters Canada: +1 (905) 475-6222 UK: +44 (0) 800-267666
Revised 5-12 reference purposes only. unless otherwise specified. Mexico/C. Am.: +52 (0) 55-1106-0800 France: +33 (0) 1-3420-8686
Specifications subject Latin/S. Am.: +54 (0) 11-4733-2200 Netherlands: +31 (0) 73-6246-999
www.te.com to change. USA: +1 (800) 522-6752 Germany: +49 (0) 6251-133-1999 China: +86 (0) 400-820-6015
Product Dimensions
Ordering Information
SC-X15112 Inside Diameter Recovered Wall Thickness**
Spec. Size Minimum Expanded Maximum Recovered
No. as Supplied After Heating After Heating
-001 1/8 3.2 [0.125] 1.6 [0.061] 0.69 ± 0.20 [0.027 ± 0.008]
3/16 4.8 [0.187] 2.5 [0.100] 0.84 ± 0.25 [0.033 ± 0.010]
-002 1/4 6.4 [0.250] 3.6 [0.143] 0.89 ± 0.25 [0.035 ± 0.010]
-003 3/8 9.5 [0.375] 5.5 [0.214] 1.01 ± 0.25 [0.040 ± 0.010]
-004 1/2 12.7 [0.500] 7.3 [0.286] 1.21 ± 0.38 [0.048 ± 0.015]
-005 5/8 15.9 [0.625] 9.1 [0.357] 1.32 ± 0.38 [0.052 ± 0.015]
-006 3/4 19.1 [0.750] 10.9 [0.428] 1.44 ± 0.38 [0.057 ± 0.015]
-007 7/8 22.2 [0.875] 12.7 [0.500] 1.65 ± 0.38 [0.065 ± 0.015]
-008 1 25.4 [1.000] 14.5 [0.570] 1.77 ± 0.51 [0.070 ± 0.020]
-009 1 1/4 31.8 [1.250] 18.1 [0.714] 2.20 ± 0.51 [0.087 ± 0.020]
-010 1 1/2 38.1 [1.500] 21.8 [0.857] 2.41 ± 0.51 [0.095 ± 0.020]
-011 1 3/4 44.5 [1.750] 25.4 [1.000] 2.71 ± 0.51 [0.107 ± 0.020]
-012 2 50.8 [2.000] 29.0 [1.140] 2.79 ± 0.51 [0.110 ± 0.020]
-013 3 76.2 [3.000] 43.4 [1.710] 3.17 ± 0.51 [0.125 ± 0.020]
-014 4 101.6 [4.000] 57.9 [2.280] 3.55 ± 0.50 [0.140 ± 0.020]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging On spools.
Ordering description Specify product name, size and color (for example, NTFR 1/4-0).