WP Series Datasheet by Sierra Wireless

View All Related Products | Download PDF Datasheet
_%. AirPrime WP Series S I E R R A WIRELESS‘ ERRA .mfalmfless‘ WP Series ‘w-EEESM WP Series
23mm
22mm
Sierra Wireless EMBEDDED MODULES HL SERIES
sierrawireless.com/embedded
AirPrime WP Series Datasheet
ULTRA-LOW POWER DOMAIN
Ideal for remote solar or battery-
powered applications, the WP Series
integrated power management
feature can reduce power
consumption by 200x compared to
previous modules, enabling new use-
cases for cellular. For example:
Devices that only need to transmit
data once a day can now run on a
single battery for up to 3 years*
Devices that only need to transmit
data once a week can now run on
a single battery for 10 years*
*based on sending 100kb of data, powered
by a standard consumer-grade battery,
operating on a 2G network.
Expect more, do more with the next-gen WP
Sierra Wireless® AirPrime® WP Series provides an integrated device-to-cloud
architecture enabling IoT developers to build a Linux-based product on a single
module and seamlessly send valuable user and product data to the cloud. Offering
an application processor running the open source Legato® platform, GNSS receiver,
and cellular modem with an ultra-low power domain, WP modules reduce system
complexity and get you to market faster.
SIMPLIFY SYSTEM DEVELOPMENT WITH A DEVICE-TO-CLOUD ARCHITECTURE
All the key hardware components of your connected product in a compact form
factor to save board space and reduce total BOM (bill of materials)
Integrated Legato platform that maintains your Linux distribution and includes an
application framework, development tools, and community support
Integrated AirVantage® cloud services make it easy to access product and user data
into your backend enterprise applications.
FUTURE-PROOF YOUR PRODUCT DESIGNS
CF3® (common flexible form factor) module design provides worldwide coverage
on 2G, 3G, 4G, and LPWA networks, is compatible with HL Series of modules, and
capable of supporting new wireless technologies
The professionally maintained open source Legato platform for IoT enables you to
reuse software components and applications in future designs with no vendor lock-in
AirVantage cloud services with big data storage grows with your deployments and
can power future revenue-generating services as your business evolves
KEEP YOUR PRODUCTS DEPLOYED FOR YEARS IN THE FIELD
New ultra-low power domain can reduce power consumption by 200x opening new
use-cases for cellular where 100% connectivity to the network is not required
Application sandbox within the Legato platform hosts your proprietary software
and provides a secure place for 3rd party applications to enable future services for
your customers
Unlimited FOTA (firmware over-the-air) powered by AirVantage maintains
optimized connectivity as networks evolve and keeps your data transmission
protected as new security threats arise
Sierra Wireless® WP Series Embedded Modules
WP7502 WP7504 WP7504-1 WP8548
Target Region EMEA Americas Americas Global
4G LTE
Category Cat-3 Cat-3 Cat-3
Frequency Bands B1, B3, B7, B8, B20 B2, B4, B5, B12, B17, B25, B26 B2, B4, B5, B12, B17, B25, B26
3G
Technology supported HSPA+, UMTS HSPA+, UMTS HSPA+, UMTS HSPA+, UMTS
Frequency Bands B1, B8 B2, B4, B5 B2, B4, B5 B1, B2, B5, B6, B8, B19
Technology supported EVDO
Frequency Bands BC0, BC1, BC10
2G
Technology supported EDGE, GSM, GPRS CDMA EDGE, GSM, GPRS
Frequency Bands 900, 1800 BC0, BC1, BC10 850, 900, 1800, 1900
DATA SPEED
Peak Download Rate 100 Mbps 100 Mbps 100 Mbps 42 Mbps
Peak Upload Rate 50 Mbps 50 Mbps 50 Mbps 5.76 Mbps
LOCATION SERVICES
Satellite Systems (Optional) GPS, Galileo, Glonass GPS, Galileo, Glonass GPS, Galileo, Glonass GPS, Galileo, Glonass
CORES
Application Core ARM® Cortex™- A5 (550MHz) ARM® Cortex™- A5 (550MHz) ARM® Cortex™- A5 (550MHz) ARM® Cortex™- A5 (550MHz)
Telecom Core Dual QDSP6 (600MHz) Dual QDSP6 (600MHz) Dual QDSP6 (600MHz) Dual QDSP6 (600MHz)
EMBEDDED SOFTWARE
Pre-certified Firmware PPPP
APPLICATION FRAMEWORK
Embedded Platform Legato® open source Legato® open source Legato® open source Legato® open source
Linux Distribution Yocto, Long-term supported Linux
Kernel (LTSI)
Yocto, Long-term supported Linux
Kernel (LTSI)
Yocto, Long-term supported Linux
Kernel (LTSI)
Yocto, Long-term supported Linux
Kernel (LTSI)
AUDIO CODECS
Digital audio PPPP
PCM/12S PPPP
Codec: HR, FR, EFR, AMR PPPP
Echo cancellation & noise reduction PPPP
DTMF PPPP
USB DRIVERS
Windows® 7 and 8 PPPP
Linux Driver PPPP
INTERFACES
UART 2222
USB 1111
12C 1111
ADC 4444
GPIO 20 20 20 20
Tx ON Indicator 1111
SIM Interface 1.8V/3V 2222
HARDWARE
CF3™ Form Factor (LGA) PPPP
Snap-in socket option PPPP
Dimensions 22x23x4.4mm 22x23x4.4mm 22x23x4.4mm 22x23x4.4mm
Antenna: Diversity PPP
Antenna: MIMO PPP
TEMPERATURE RANGE
Industrial Grade -40°C to +85°C -40°C to +85°C -40°C to +85°C -40°C to +85°C
APPROVALS
Regulatory CE, GCF PTCRB, FCC, GCF, IC PTCRB, FCC, GCF, IC CE, FCC, PTCRB, GCF, IC, JRF/
JPA, NCC
Carrier AT&T, Sprint, T-Mobile AT&T, Sprint, T-Mobile AT&T
CLOUD SERVICES
Free Unlimited FOTA upgrades PPPP
Device Management option PPPP
Application Enablement option PPPP
Connectivity Management option PPPP
2 of 5
Sierra Wireless
WP SERIES EMBEDDED MODULES
3 of 5
WP7601 WP7601-1 WP7603 WP7603-1
Target Region Americas Americas Americas Americas
4G LTE
Category Cat-4 Cat-1 Cat-4 Cat-1
Frequency Bands B4, B13 B4, B13 B2, B4, B5, B12 B2, B4, B5, B12
3G
Technology supported HSPA+, UMTS HSPA+, UMTS
Frequency Bands B2, B4, B5 B2, B4, B5
DATA SPEED
Peak Download Rate 150 Mbps 10 Mbps 150 Mbps 10 Mbps
Peak Upload Rate 50 Mbps 5 Mbps 50 Mbps 50 Mbps
LOCATION SERVICES
Satellite Systems (Optional) GPS, Galileo, Glonass, Beidou GPS, Galileo, Glonass, Beidou GPS, Galileo, Glonass, Beidou GPS, Galileo, Glonass, Beidou
CORES
Application Core ARM® Cortex™- A7 (1.3GHz) ARM® Cortex™- A7 (1.3GHz) ARM® Cortex™- A7 (1.3GHz) ARM® Cortex™- A7 (1.3GHz)
Telecom Core Dual QDSP6 (600MHz) Dual QDSP6 (600MHz) Dual QDSP6 (600MHz) Dual QDSP6 (600MHz)
EMBEDDED SOFTWARE
Secure Boot PPPP
Pre-certified Firmware PPPP
APPLICATION FRAMEWORK
Embedded Platform Legato® open source Legato® open source Legato® open source Legato® open source
Linux Distribution Yocto, Long-term supported Linux
Kernel (LTSI)
Yocto, Long-term supported Linux
Kernel (LTSI)
Yocto, Long-term supported Linux
Kernel (LTSI)
Yocto, Long-term supported Linux
Kernel (LTSI)
AUDIO CODECS
Digital audio PPPP
PCM/12S PPPP
Codec: HR, FR, EFR, AMR PPPP
Echo cancellation & noise reduction PPPP
DTMF PPPP
USB DRIVERS
Windows® 7 and 8 PPPP
Linux PPPP
INTERFACES
UART 2222
USB 1111
12C 1111
ADC 4444
GPIO 18 18 18 18
Tx ON Indicator 1111
SIM Interface 1.8V/3V 1111
HARDWARE
CF3™ Form Factor (LGA) PPPP
Snap-in socket option PPPP
Dimensions 22x23x2.5mm 22x23x2.5mm 22x23x2.5mm 22x23x2.5mm
Antenna: Diversity PPPP
Antenna: MIMO PPPP
TEMPERATURE RANGE
Industrial Grade -40°C to +85°C -40°C to +85°C -40°C to +85°C -40°C to +85°C
APPROVALS
Regulatory FCC, IC FCC, IC FCC, IC FCC, IC
Carrier Verizon Verizon AT&T, T-Mobile AT&T, T-Mobile
APPROVALS
Optional Ready-to-Connect
Sierra Wireless embedded SIM PPPP
CLOUD SERVICES
Free Unlimited FOTA upgrades PPPP
Device Management option PPPP
Application Enablement option PPPP
Connectivity Management option PPPP
Note: VoLTE supported as a firmware upgrade
Sierra Wireless
WP SERIES EMBEDDED MODULES
WP7607 WP7607-1 WP7608 WP7608-1 WP7609
Target Region EMEA EMEA India/China India/China Australia
4G LTE
Category Cat-4 Cat-1 Cat-4 Cat-1 Cat-4
Frequency Bands B1, B3, B7, B8, B20, B28 B1, B3, B7, B8, B20, B28 B1, B3, B5, B8, B40, B41* B1, B3, B5, B8, B40, B41* B1, B3, B5, B7, B8, B28
3G
Technology supported HSPA+, UMTS HSPA+, UMTS HSPA+, UMTS HSPA+, UMTS HSPA+, UMTS
Frequency Bands B1, B8 B1, B8 B1, B8 B1, B8 B1, B5, B8
2G
Technology supported EDGE, GSM, GPRS EDGE, GSM, GPRS EDGE, GSM, GPRS EDGE, GSM, GPRS
Frequency Bands 900, 1800 900, 1800 900, 1800 900, 1800
DATA SPEED
Peak Download Rate 150 Mbps 10 Mbps 150 Mbps 10 Mbps 150 Mbps
Peak Upload Rate 50 Mbps 5 Mbps 50 Mbps 5 Mbps 50 Mbps
LOCATION SERVICES
Satellite Systems (Optional) GPS, Galileo, Glonass,
Beidou
GPS, Galileo, Glonass,
Beidou
GPS, Galileo, Glonass,
Beidou
GPS, Galileo, Glonass,
Beidou
GPS, Galileo, Glonass,
Beidou
CORES ARM® Cortex™- A7
(1.3GHz)
ARM® Cortex™- A7
(1.3GHz)
ARM® Cortex™- A7
(1.3GHz)
ARM® Cortex™- A7
(1.3GHz)
ARM® Cortex™- A7
(1.3GHz)
Application Core
Telecom Core Dual QDSP6 (600MHz) Dual QDSP6 (600MHz) Dual QDSP6 (600MHz) Dual QDSP6 (600MHz) Dual QDSP6 (600MHz)
EMBEDDED SOFTWARE
Secure Boot PPPPP
Pre-certified Firmware PPPPP
APPLICATION FRAMEWORK
Embedded Platform Legato® open source Legato® open source Legato® open source Legato® open source Legato® open source
Linux Distribution Yocto, Long-term
supported Linux Kernel
(LTSI)
Yocto, Long-term
supported Linux Kernel
(LTSI)
Yocto, Long-term
supported Linux Kernel
(LTSI)
Yocto, Long-term
supported Linux Kernel
(LTSI)
Yocto, Long-term
supported Linux Kernel
(LTSI)
AUDIO CODECS
Digital audio PPPPP
PCM/12S PPPPP
Codec: HR, FR, EFR, AMR PPPPP
Echo cancellation & noise reduction PPPPP
DTMF PPPPP
USB DRIVERS
Windows® 7 and 8 PPPPP
Linux PPPPP
INTERFACES
UART 22222
USB 11111
12C 11111
ADC 44444
GPIO 18 18 18 18 18
Tx ON Indicator 11111
SIM Interface 1.8V/3V 11111
HARDWARE
CF3™ Form Factor (LGA) PPPPP
Snap-in socket option PPPPP
Dimensions 22x23x2.5mm 22x23x2.5mm 22x23x2.5mm 22x23x2.5mm 22x23x2.5mm
Antenna: Diversity PPPPP
Antenna: MIMO PPPPP
TEMPERATURE RANGE
Industrial Grade -40°C to +85°C -40°C to +85°C -40°C / +85°C -40°C / +85°C -40°C to +85°C
APPROVALS
Regulatory GCF GCF CCC, GCF CCC, GCF GCF, RCM
Carrier Telstra, Optus, Vodafone
CONNECTIVITY
Optional Ready-to-Connect
Sierra Wireless embedded SIM PPPPP
CLOUD SERVICES
Free Unlimited FOTA upgrades PPPPP
Device Management option PPPPP
Application Enablement option PPPPP
Connectivity Management option PPPPP
*B41 supported frequency range: (2535–2655 MHz)
Note: VoLTE supported as a firmware upgrade
Sierra Wireless
WP SERIES EMBEDDED MODULES
-’~%‘ SIERRA WIRELESS'
WP7700 WP7702
Target Region Global Global
4G LTE
Category Cat-M1/NB1 Cat-M1/NB1
Frequency Bands B1, B2, B3, B4, B5, B8, B12, B13, B17, B18, B19, B20, B26, B28 B1, B2, B3, B4, B5, B8, B12, B13, B17, B18, B19, B20, B26, B28
2G
Technology supported GSM, GPRS
Frequency Bands 900, 1800
DATA SPEED
Peak Download Rate Cat-M1: 300kbps | Cat-NB1: 27kbps Cat-M1: 300kbps | Cat-NB1: 27kbps
Peak Upload Rate Cat-M1: 375kbps | Cat-NB1: 65kbps Cat-M1: 375kbps | Cat-NB1: 65kbps
LOCATION SERVICES
Satellite Systems (Optional) GPS, Galileo, Glonass, Beidou GPS, Galileo, Glonass, Beidou
CORES ARM® Cortex™- A7 (1.3GHz) ARM® Cortex™- A7 (1.3GHz)
Application Core
Telecom Core Dual QDSP6 (600MHz) Dual QDSP6 (600MHz)
EMBEDDED SOFTWARE
Secure Boot P P
Pre-certified Firmware P P
APPLICATION FRAMEWORK
Embedded Platform Legato® open source Legato® open source
Linux Distribution Yocto, Long-term supported Linux Kernel (LTSI) Yocto, Long-term supported Linux Kernel (LTSI)
AUDIO CODECS
Digital audio P P
PCM/12S P P
Codec: HR, FR, EFR, AMR P P
Echo cancellation & noise reduction P P
DTMF P P
USB DRIVERS
Windows® 7 and 8 P P
Linux P P
INTERFACES
UART 2 2
USB 1 1
12C 1 1
ADC 4 4
GPIO 18 18
Tx ON Indicator 1 1
SIM Interface 1.8V/3V 1 1
SPI 1 1
HARDWARE
CF3™ Form Factor (LGA) P P
Snap-in socket option P P
Dimensions 22x23x2.5mm 22x23x2.5mm
Antenna: Diversity P P
Antenna: MIMO P P
TEMPERATURE RANGE
Industrial Grade -40°C to +85°C -40°C to +85°C
APPROVALS
Regulatory PTCRB, FCC, GCF, IC PTCRB, FCC, GCF, IC
Carrier AT&T, Verizon, NTT, Telstra, KT, SKT AT&T, Verizon, NTT, Telstra, KT, SKT
CONNECTIVITY
Optional Ready-to-Connect
Sierra Wireless embedded SIM P P
CLOUD SERVICES
Free Unlimited FOTA upgrades P P
Device Management option P P
Application Enablement option P P
Connectivity Management option P P
Note: VoLTE supported as a firmware upgrade
Sierra Wireless
WP SERIES EMBEDDED MODULES
About Sierra Wireless
Sierra Wireless is building the Internet of Things with intelligent wireless solutions that empower organizations to innovate in the
connected world. We offer the industry’s most comprehensive portfolio of 2G, 3G, 4G, and LPWA embedded modules and gateways,
seamlessly integrated with our secure cloud and connectivity services. OEMs and enterprises worldwide trust our innovative solutions
to get their connected products and services to market faster. For more information, visit www.sierrawireless.com.
Sierra Wireless, the Sierra Wireless logo, AirPrime, and the red wave design are trademarks of Sierra Wireless. Other registered trademarks that
appear on this brochure are the property of the respective owners. © 2017 Sierra Wireless, Inc. 2 0 17.12 . 0 8

Products related to this Datasheet

RF TXRX 4G AT&T/T-MOBILE
Available Quantity: 319
Unit Price: 6014.3
RX TXRX MODULE CELL CAST SMD
Available Quantity: 276
Unit Price: 4558.36
RX TXRX MODULE CELLULAR 3G AT&T
Available Quantity: 184
Unit Price: 5252.2
RX TRX MOD CEL 4G LTE CAT3 3G 2G
Available Quantity: 18
Unit Price: 6749.4
EVAL BOARD MANGOH RED WP7601-1
Available Quantity: 16
Unit Price: 10426.39
EVAL BOARD MANGOH RED WP7603-4
Available Quantity: 13
Unit Price: 10426.39
EVAL BOARD MANGOH RED WP7601-4
Available Quantity: 5
Unit Price: 10426.39
EVAL BOARD MANGOH RED WP7700
Available Quantity: 5
Unit Price: 9676.29
EVAL BOARD MANGOH RED WP7603-1
Available Quantity: 4
Unit Price: 10426.39
EVAL BOARD MANGOH RED WP7700
Available Quantity: 0
Unit Price: 0
RX TXRX MOD CELLULAR 4G LTE SMD
Available Quantity: 0
Unit Price: 0
EVAL BOARD MANGOH RED WP8548
Available Quantity: 0
Unit Price: 10276.37
EVAL BOARD MANGOH RED WP7502
Available Quantity: 0
Unit Price: 10426.39
EVAL BOARD MANGOH RED WP7607
Available Quantity: 0
Unit Price: 10426.39
RF TXRX CELL 4G LTE CAT1 VERIZON
Available Quantity: 0
Unit Price: 4339.33
EVAL BOARD MANGOH RED WP7702
Available Quantity: 0
Unit Price: 9676.29
EVAL BOARD MANGOH RED WP7608
Available Quantity: 0
Unit Price: 10426.39
RF TXRX 4G AT&T/T-MOBILE
Available Quantity: 0
Unit Price: 8557.14
MOD LTE CAT4 VZW GNSS
Available Quantity: 0
Unit Price: 0
RX TXRX MODULE ATT SURFACE MOUNT
Available Quantity: 0
Unit Price: 0
RX TXRX MODULE ATT SURFACE MOUNT
Available Quantity: 0
Unit Price: 0
RX TXRX MODULE SURFACE MOUNT EU
Available Quantity: 0
Unit Price: 4995.67
RX TXRX MODULE SMD EU GNSS
Available Quantity: 0
Unit Price: 4440.59
RX TXRX CELL 4G LTE CATM1/NB1
Available Quantity: 0
Unit Price: 3663.49
RX TXRX MOD CEL CAST SMD LTE VZW
Available Quantity: 0
Unit Price: 5312.21
STARTER KIT LTE-M ORANGE WP7702
Available Quantity: 0
Unit Price: 9676.29
RX TXRX MODULE CELL CAST SMD IOT
Available Quantity: 0
Unit Price: 5540.99
AIRPRIME WP SERIES IOT MODULE, A
Available Quantity: 0
Unit Price: 4991.17
RX TXRX MODULE CELL IOT CAST SMD
Available Quantity: 0
Unit Price: 6228.08
RX TXRX MODULE CELL CAST SMD IOT
Available Quantity: 0
Unit Price: 6008.3
RX TXRX MODULE CELL IOT CAST SMD
Available Quantity: 0
Unit Price: 0
RX TXRX MODULE CELL CAST IOT SMD
Available Quantity: 0
Unit Price: 4524.6
RX TXRX MODULE CELL/NAV CAST SMD
Available Quantity: 0
Unit Price: 0