QFR1212GHEXUM Spec Datasheet by Delta Electronics

A BELTA SPECIFICATION FOR APPROVAL
SPECIFICATION FOR APPROVAL
Customer.
Description.
Delta Model No.
Sample Issue No.
Sample Issue Date.
PLEASE SEND ONE COPY OF THIS SPECIFICATION
BACK AFTER YOU SIGNED APPROVAL FOR PRODUC-
TION PRE-ARRANGEMENT.
APPROVED BY :
DATE:
Delta Electronics, Inc.
HeTianXia High-Tech Industrial Park.
Shi Jie Town, Dong Guan City.
Guangdong Province, China. P. R. C.
TEL : 86-769-86329008
FAX : 86-769-86631589
Customer Part No. REV.
REV.
DPC
DC FAN
QFR1212GHEXUM
NOV-25-2015
00
Delta Electronics, Inc, HcTianXia High—Tech Industrial Park. TEL : 86-769-86329008 Shi Jie Town, Dong Guan Ci’ry‘ FAX : 86776976663589 Guangdong Province, China. P. R. C. STATEMENT OF DEVIATION ********ww**********»***y*******x ¢ NONE DESCRIPTION :
Delta Electronics, Inc. HeTianXia High—Terrh Industrial Park. Shi Jie Town, Dong Guan City. TEL : 86—769—86329008 FAX : 86—769—86631589 Guangdong Province, China. P. R. C. SPECIFICATION FOR APPROVAL (11111111111111)(1111111111111111 Custonicr: DPC Description: DC FAN Customcr P/N: REV: Delta Model NO.: QFRlElZGHEXL‘M Delta Safety Model No: QFRIZIZGHE Sample Rev: 00 Issue NO: Sample Issue Date: NOV—BB—ZOIS Quantity: 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC IIRIISHLESS AXIAL FLOW FAN. THE FAN MOTOR IS WITH SINGLE PHASE 2, CHARACTERS: S AND FOUR POLES. ITEM DESCRIPTION RATED VOLTAGE 12 VDC OPERATION VOLTAGE 10.8 — 12.6 VDC INPIIT CURRENT 1.80 (MAX, 2.70) A CI’RRENT ON SAFETY LABEL: 2.70A INPII T POWER 21.60 (MAX. 32.40) W SPEED BOOO irlO.% RPM. MAX. AIR FLOW (AT ZERO STATIC PRESSURE) 5.957 (IIIN. 5.361 ) Mg/MIN. 210.30 (MIN. 109.31) (:FM MAXAIR PRESSURE (AT ZERO AIRFLOW) 29.179 (MIN. 23.035 ) InnIHgO 1.170(MIN. 0.945) iIIChHgO ACOUSTICAL NOISE (AVG) 64.0 (MAX. 68.0) (IR—A INSULATION TYPE UL: CLASS A (continued) £0; 1 A00 p’d
10 MEG OHM MINI AT {:00 VDC (BETWEEN FRAME AND (+) TERMINAL) I :3 111A MAX. AT :300 VAC 50/60 Hz I I ONE MINUTE, (BETWEEN FRAME AND I I (+) TERMINAL) I I I I LIFE EXPECTANCE 70,000 HOURS CONTINUOUS OPERATIONI I I I I I I I (AT LABEL \ TAGE) I AT 10 “C WITH 15 ~ 65 zRH. F 777777777777777777777777 ‘I I ROTATION I CLOLKIIISE VIEW I I I FROM NAME PLATE SIDE I I’ iiiiiiiiiiiiiiiiiiiiiiii ”I iiiiiiiiiiiiiiiiiiiiiiiiiiiiiii ”I I OVER CURRENT SHUT DOWN I THE CURRENT WILL SHUT DOWN WHEN I I ,,,,,,,,,,,,,,,,,,,,,,,, LESTER)???“ ,,,,,,,,,,,,,,,,,, I I STARTING PROTECTION I START AT LOW SPEED , AFTER IO SEC I IL I RUNNING AT FULL SPEED I NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES. STANDARD AIR PROPERTY IS AIR AT (Td) 25°C TEMPERATURE, (RH) 65% RELATIVE HUMIDITY, AND (Pb) 760 IIlIIng BAROMETRIC PRESSURE. {a 3, THE VALUES WRITTEN IN PARENS , ( ) ARE LIMITED SPEC. 4 ACOUSTICAL NOISE MEASURING CONDITION: DC FAN MICROPHONE 1M NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC CHAMBER WITH B A: K SOUND LEVEL METER WITH MICROPHONE AT A DISTANCE OF ONE METER FROM THE FAN INTAKE. page: 2 A00
PART NO: DELTA MODEL: QFRI 21‘3GHEXITM 3. MECHANICAL: 3—1. I IMI’ELLER . BEARING SYSTEM ’. WEIGHT DIMENSIONS — FRAME SEE DIMENSIONS DRAWING PLASTIC UL: SMV—O PLASTIC UL: {MY—O TWO BALL BEARINGS I ENVIRONMENTAL: 4—1 472 4—3 H CI 5—1. LOCKED ROTOR PROTECTION v1 | 1\3 6. RE OZONE DEPLETING SUBSTANCES: . OPERATING TEMPERATURE . STORAGE TEMPERATURE — OPERATING HUMIDITY STORAGE HIIMIDITY . PROTECTION: 330 GRAMS(REF.) —10 TO +60 DEGREE C 740 TO +70 DEGREE C 5 T0 90 7. RH 5 TO 95 '73 RH IMPEDANCE OF MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE . POLARITY PROTECTION BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. 6—1. NO CONTAINING PBBs, PBBOs, CFCs, PBBEs, PBDPES AND HCFCs. 7: PRODUCTION LOCATION 7—1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND: AOO
PART NO: DELTA MODEL: QFRI 2 1 ZGHEXI'M B. P 8: Q CURVE: aw — ,, (mm H2 0) 8 (\I :I: 5-: E AIR FLOW :‘yj> TEST CONDITION: INPUT VOLTAGE 7 OPERATION VOLTAGE 9» TEMPERATURE ROOM TEMPERATL'RE HI'MIIHTY — 65%RH page: 4 A00
9. DIMENSION DRAWING: IABEL: /'/A \ /A\ ifJSHLEfAi "LISHLEsE: QFR1ZIZGHEI ‘JELQFRIZ1ZGHEI x mm W W s x 2m 7m xw ; \C€»w.@ \C€ I , C: +I “f : :3 r, ~, * @m 5*, w: : i L“ a ,+ u I74 :7 7 2 r: M 7 THIS; JRiDJCT I53 {GHEE (XJNI/‘LI/AKT A00
PART NO: DELTA MODEL; QFRIZIBGHEXUI 10‘ g\: 3‘ FREQLENCY GENERATOR (FG) SIGNAL: 1. OLTPITT CIRCUIT — OPEN COLLECTOR MODE: Ic VFG p MOTOR DRIVER 1E R I / // i —> (‘AI'TION: THE LEAD WIRE OF FG SIGNAL CAN NOT TOUCH THE LEAD WIRE 0F POSITIVE OR NEGATIVE SPECIFICATION: ch (sat,)=().5\‘ MAX, “0:12.“ MAX In: =5mA MAXI Rile/L, FREQUENCY GENERATOR WAVEFORM: \Vm 0.5V FG SIGNAL MAX. RUNNING LOCKED RUNNING BLADE LOCKED OI? T1=T2=T3=TI=1/4 TS TEE N=R,P.)I TS:60/N(SEC) *VOLTAGE LEVEL AFTER BLADE LOCKED *4 POLES page: 6 A00
PART NO: DELTA MODEL: QFRIZIZGHEXUM 11. PWM CONTROL SIGNAL: SIGNAL \OLTAIE RANC E. O~1)VDC 1:) \DI MAX. HIGH SMAL 2.2x VDI MIN. 0.8 VDC MAX. 0 VDC MIN. LOW SIGNAL: .44 DUTY CYCLE: 7 mow/3) T ' THE PREFERRED OPERATING POINT FOR THE FAN IS 25K HZ. 0 AT 100% DUTY CYCLETHE ROTOR WILL SPIN AT MAXIMUM SPEED. 0 AT 0% DITTY CYCLETHE ROTOR WILL SPIN AT MINIMI'M SPEED. 0 WITH CONTROL SIGNAL LEAD DISCONNECTEILTHE FAN WILL SPIN AT MAXIMUM SPEED. 0 AT 25K HZ 0% DUTY CYCLE ,THE FAN WILL BE ABLE TO START FROM A DEAD STOP . 12. SPEED VS PWM CONTROL SIGNAL: (AT RATED VOLTAGE A; PWM FREQUENCYZZSKHZ) DI'TY CYCLE (%) SPEED RPM. (REF) CURRENT (A) TIP. 100 6000 :I: 10% 1.80 0 700 :I: 250 0.06 13. PWM CONTROL LEAD WIRE INPUT IMPEDANCE: fir: fiilf) VDC lII)k IK LEAA‘ YELLOW WIRE I0k r) 1371. THE FAN SPEED WILL DEFAI LT T0 MAXIMUM WHEN THE SPEED CONTROL INPI’T IS LEFT IfNCONNECTED, page: '7 A00
Doc. No: FMBG-ES Form 001 Rev. 0001 Date: June 24, 2009
Application Notice
1. Delta will not guarantee the performance of the products if the application condition
falls outside the parameters set forth in the specification.
2. A written request should be submitted to Delta prior to approval if deviation from
this specification is required.
3. Please exercise caution when handling fans. Damage may be caused when pressure is
applied to the impeller, if the fans are handled by the lead wires, or if the fan was
hard-dropped to the production floor.
4. Except as pertains to some special designs, there is no guarantee that the products will
be free from any such safety problems or failures as caused by the introduction of
powder, droplets of water or encroachment of insect into the hub.
5. The above-mentioned conditions are representative of some unique examples and viewed
as the first point of reference prior to all other information.
6. It is very important to establish the correct polarity before connecting the fan to the
power source. Positive (+) and Negative (-). Damage may be caused to the fans if
connection is with reverse polarity, if there is no foolproof method to protect against
such error specifically mentioned in this spec.
7. Delta fans without special protection are not suitable where any corrosive fluids are
introduced to their environment.
8. Please ensure all fans are stored according to the storage temperature limits specified.
Do not store fans in a high humidity environment. We highly recommend performance
testing is conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lock Rotor Protection feature. If you impair the
rotation of the impeller for the fans that do not have this function, the performance
of those fans will lead to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause
excess resonance, vibration and subsequent noise.
11. It is important to consider safety when testing the fans. A suitable fan guard should be
fitted to the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are carried out at room (ambient) temperature
and relative humidity conditions of 25
o
C, 65% RH. The test value is only for fan
performance itself.
13. Be certain to connect an “ 4.7μF or greater” capacitor to the fan externally when
the application calls for using multiple fans in parallel, to avoid any unstable power.