xxCxxDRTx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
<25 [="" (/3="">UJUrn ADD STD KEY IN POSITION & KEY BETWEEN ITION OPTION, OBSOLETE DWG 13056(515 2618(51114), 12207(S1632), 11612(S1500 10937(S1234, DUPLICATE WITH S1599), 10525(Szoo1), 12169(51688), 11249(s715), 0780(5688), 11212(SlO61), REPLACED WITH DW 10878, ADD POSITION 3 FOR B MTG 81 32 P051 .18] 7< .075[1.90]=""> SEE NOTE 13 (.030 [0.761) 7% + ] — .265[ INS [6.22] 43[1.09] MIN HOLE .1 Lc(.100[2.54]) _ _ DRTH C _ _ DRTH-S38, 581, S328 .431[ 0.95] 1 %‘fl DE ,; gfo‘f 'fiH I + D A .100[2.54] i OOOOOOOOOOOO OOOOOOOOOOOOO ®.o43[1.09] MIN I + T .025[0.64] < .140[3.56]="">7 ROW SPACING SECTION A - A 2X®.125[3.18] OPTIONAL FOR H, 1, OR F MOUNTING HHBIZ’ UHAETQEZ SULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
C
.245 6.22
.431
10.95
.025 0.64
.100 2.54
A
A
FITS
.043[1.09] MIN HOLE
_ _ C _ _ DRTH
_ _ C _ _ DRTH-S38, S81, S328
F
.265 6.73
INSERTION
DEPTH
.200
±.025
5.08
±0.64
TAIL LENGTH
.030 0.76
.140 3.56
ROW SPACING
SECTION A - A
E
D
B
2X
.125 3.18
THRU
SEE NOTE 13
.075[1.90]
A
CONTACT MARKING:
B 1 2 3 ... 60 B
A 1 2 3 ... 60 A
CONTACT ID
SCALE 4 : 1
D
A
.100 2.54
.140 3.56
.043 1.09
MIN
2X
.125 3.18
OPTIONAL FOR
H, I, OR F MOUNTING
PCB LAYOUT RECOMMENDED
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 700 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLINS WORK INSTRUCTION WI-8.6-03
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] TEST BLADE
15.
MODIFICATION: SEE PART NUMBER CODING
16.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
F
3821
ADD STD KEY IN POSITION & KEY BETWEEN
POSITION OPTION, OBSOLETE DWG 13056(S1599),
12618(S1114), 12207(S1632), 11612(S1500),
10937(S1234, DUPLICATE WITH S1599),
10525(S2001), 12169(S1688), 11249(S715),
10780(S688), 11212(S1061), REPLACED WITH DWG
10878, ADD POSITION 3 FOR B MTG & 32 POSI
6/28/2018
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 5
SCALE: 3:1
C10878
F
EDGECARD, .100 CC LP
_ _C_ _DRT_ (-S38, S81, S328)
FILE NAME: C10878, _ _C_ _DRT_ -OMIT, S38, S81, S328, S_ _ _ _ STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/25/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
WNW C __ DRTN 2x <23.125[3.18] thru="" .135[3.43]e="" ”mhmhhm“="" c="" _="" _="" drtn-$38,="" 581,="" $328="" _="" _="" 2x="" #4-40="" _c__drts="" c="" _="" _="" drts-sbs,="" $81,="" $328="" threaded="" 2x="" floating="" bobbin="" inserts=""><2) .116="" [2.95]="" clearance="" ‘="" ®="" @1="" for="" #4="" screw="" (.280[7.11])="" c="" __="" drti="" ‘="" l:.015[0.38]="" ’="" (l="DIM" 'a'="" +="" .130[3.30])="" :="" c="" _="" _="" drti-$38,="" 581,="" s328="" —="" —="" (2x="" .065="" [1.651)="" j="" \="" c="" _="" _="" drtf="" c="" _="" _="" drtf-s38,="" 581,="" 5328="" sullins="" connscro-="" solunons="">
Pb
R
oHS COMPLIANT
C
_ _ C _ _ DRTN
_ _ C _ _ DRTN-S38, S81, S328
.135 3.43
D
2X
.125 3.18
THRU
_ _ C _ _ DRTS
_ _ C _ _ DRTS-S38, S81, S328
_ _ C _ _ DRTI
_ _ C _ _ DRTI-S38, S81, S328
D
2X #4-40
THREADED
INSERTS
.280 7.11
_ _ C _ _ DRTF
_ _ C _ _ DRTF-S38, S81, S328
D
.116
CLEARANCE
2.95
FOR #4 SCREW
2X FLOATING BOBBIN
(L = DIM 'A' + .130[3.30])
L
.015[0.38]
_ _ C _ _ DRTB
_ _ C _ _ DRTB-S38, S81, S328
A
2X .065
1.65
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 5
SCALE: 2:1
C10878
F
EDGECARD, .100 CC LP
_ _C_ _DRT_ (-S38, S81, S328)
FILE NAME: C10878, _ _C_ _DRT_ -OMIT, S38, S81, S328, S_ _ _ _ STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/25/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
WITHOUT MOLD WITH MOLDED KEY IN POSITION (SEE PAGE 4) WITH MOLDED KEY BETWEEN POSITION (SEE PAGE 5) PART m OE A:008[0.20] B1008[0.20] c:o15[o.3a] D1010[0.2fl a020[o.51] F+.005]-.015[+0.13I-0.38] MMBER P05. 1N MM 1N MM 1N MM IN MM IN MM 1" MM 7 7 C03IRT 7 3 0.200 5.08 B MOUNTING ONLY 7 7 C04DRT 7 4 0.300 7.62 0.500 12.70 0.675 17.15 0.975 24.77 1.275 32.39 _ _ COSUIT _ 5 0.400 10.16 0.600 15.24 0.775 19.69 1.075 27.31 1.375 34.93 7 7 C06[RT 7 6 0.500 12.70 0.700 17.78 0.875 22.23 1.175 29.85 1.475 37.47 7 7 C07mT 7 7 0.600 15.24 0.800 20.32 0.975 24.77 1.275 32.39 1.95 40.01 7 7 C08DRT 7 8 0.700 17.78 0.900 22.86 1.075 27.31 1.375 34.93 1.675 42.55 _ _ ClomT _ 10 0.900 22.86 1.100 27.94 1.275 32.39 1.575 40.01 1.875 47.63 _ _ C12UZT _ 12 1.100 27.94 1.300 33.02 1.475 37.47 1.775 45.09 2.075 52.71 7 7 C13IJ1T 7 13 1.200 30.48 1.400 35.56 1.575 40.01 1.875 47.63 2.175 55.25 7 7 CISIRT 7 15 1.400 35.56 1.600 40.64 1.775 45.09 2.075 52.71 2.375 60.33 _ _ C17DRT _ 17 1.600 40.64 1.800 45.72 1.975 50.17 2.275 57.79 2.575 65.41 0.330 8.38 _ _ C18IJZT _ 18 1.700 43.18 1.900 48.26 2.075 52.71 2.375 60.33 2.675 67.95 7 7 C19[RT 7 19 1.800 45.72 2.000 50.80 2.175 55.25 2.475 62.87 2.775 70.49 7 7 CZOIJIT 7 20 1.900 48.26 2.100 53.34 2.275 57.79 2.95 65.41 2.875 73.03 7 7 C22DRT 7 22 2.100 53.34 2.300 58.42 2.475 62.87 2.775 70.49 3.075 78.11 _ _ C23mT _ 23 2.200 55.88 2.400 60.96 2.575 65.41 2.875 73.03 3.175 80.65 _ _ CZSDRT _ 25 2.400 60.96 2.600 66.04 2.775 70.49 3.075 78.11 3.375 85.73 7 7 C26[RT 7 26 2.500 63.50 2.700 68.58 2.875 73.03 3.175 80.65 3.475 88.27 7 7 C28DRT 7 28 2.700 68.58 2.900 73.66 3.075 78.11 3.375 85.73 3.675 93.35 _ _ C30DRT _ 30 2.900 73.66 3.100 78.74 3.275 83.19 3.575 90.81 3.875 98.43 _ _ C31IJZT _ 31 3.000 76.20 3.200 81.28 3.375 85.73 3.675 93.35 3.975 100.97 7 7 (310m 7 32 3.100 78.74 3.300 83.82 3.475 88.27 3.775 95.89 4.075 103.51 7 7 C35lJlT 7 35 3.400 86.36 3.600 91.44 3.775 95.89 4.075 103.51 4.375 111.13 7 7 C36DRT 7 36 3.500 88.90 3.700 93.98 3.875 98.43 4.175 106.05 4.475 113.67 _ _ C40mT _ 40 3.900 99.06 4.100 104.14 4.275 108.59 4.575 116.21 4.875 123.83 7 7 C43mT 7 43 4.200 106.68 4.400 111.76 4.575 116.21 4.875 123.83 5.175 131.45 7 7 C44[RT 7 44 4.300 109.22 4.500 1 14.30 4.675 118.75 4.975 126.37 5.275 133.99 0.400 10.16 7 7 C49DRT 7 49 4.800 121.92 5.000 127.00 5.175 131.45 5.475 139.07 5.775 146.69 _ _ C50DRT _ 50 4.900 124.46 5.100 129.54 5.275 133.99 5.575 141.61 5.875 149.23 _ _ CSZUZT _ 52 5.100 129.54 5.300 134.62 5.475 139.07 5.775 146.69 6.075 154.31 _ _ CGOUZT _ 60 5.900 149.86 6.100 154.94 6.275 159.39 6.95 167.01 6.875 174.63 7 7 C65IJ1T 7 65 6.400 162.56 6.600 167.64 6.775 172.09 7.075 179.71 7.375 187.33 PART NUMBER CODING __C ___ DRT_-S___ MATBuAL (Bunion/CONTACT) —1 A A 1— MODIHCATION E = BLlE PBT/PTKBPImIRONZE (MlT=STAIDARDW1THGJT MOLIEDKEY, EX: 'EBQZmTH OPERATIMS TEMP: 65°C T0 +IB°C 538 = RACK PBT WlTI-DUT MOLEED KEY (MATERIAL CCDFS E & H CNLY) PROCBSING TEMP: WAVE/MANUAL SGDERNG ONLY 581 = GZEEN PBT WITHOUT MOLDED KEY (MATERIAL CODES E & H MY) R =GEENPPSIPI'KSHKRBRTIIZE S328=BROWNPPSW1TI-DUTMOLEEDKEY(MATERIALCODEA,R, F, AI‘DCOMY) OPERATIMS TEMP: 65°C T0 +125°C OTHER 511 FOR PARTS WlTH MOLUED KEY FOR DEFAULT MATERIAL PROGSSING TEMP: 260°C MAX HR 20 SECmm SEE PAE 4 FOR LOCATION OF KEY IN POSITION (; : “(x mgr/m m SEE PACE 5 FOR LOCATION OF KEY BETWEEN POSITIONS OPERATIMS TEMP: 65°C T0 +IB°C PROCBSING TEMP: 260°C MAX F0? 20 SECCNIZG MOINI'DKIS‘IYLE H = BLlE FBTIBERVLLIMCDPIEI H = .125" DIA. CLEARAMIE I-DLES OPERATIMS TEMP: 65°C T0 +125°C I = #440 THREADED INSERT PROGSSING TEMP: WAVE/MANUAL SODERI‘IG ONLY 5 = .125" DIA. SIDE MONI'ING A=GEENPPSIBBIVLLIIMCOPPER N=NOMOINTINGEAI6 OPERATIMS TEMP: 65°C TO +1WC F = FLOATING BCXBIN PROCBSING TEMP: 260°C MAX F0? 20 SECCNIZG B = (PEN CARDSLOT J = BLACK M9TI|IERVLIJ1M MR OPERATIMS TEMP: 65°C T0 +150°C MMBB! (I: Posmms PROGSSING TEMP: 260°C MAX HR 20 SECmm (CONTACTS PER ROW) r : GREEN PPS/SPmmAL (mun FACTORV) OPERATIMS TEMP: 65°C TO +200°c MUM; AVAILABLE IN GIERALL (11D OIlY (S (R M PLATING COI) ALL PLATII‘KSS HAVE .Ol'XJOSO" NIO(EL LNDERPLATE PROCBSING TEMP: 260°C MAX F0? 20 SECOIIIZS CONTACT SURFACE TERMINATION (CONSULT FACTORY FOR SPECIAL SODERIIKS REQUIREMENTS) 6 = .000010” GOLD .OIXXXIS" G(1D C = (NEEN PPS/BBIVLLIIM NOEL (MT FACTORY) Y = .000030" (DID .OIXXXIS" (11D AVAILABLE IN (NERALL GClD OIlY (S 0R M PLATING CCII) OPERATIMS TEMP: 65°C TO +200°c PROCBSING TEMP: 260°C MAX Fm 20 SECUIIIIG W = TAN PEEK/mull" "(REL (CDTSllTFACTORV) AVAIIAIlE IN (NERALL RID OIlY (M PLATIMS (III) OPERATIMS TEMP: 65°C T0 +250°C B = .000310' m .OCXJIOO' PURE TIN, MATTE C = .000330' GDLD .OCXJIOO' PURE TIN, MATTE *E = .000100' PURE TIN, MATTE OVERALL S = .000010" (DID (NERALL M = .000030” GOLD .OIXXMO' GO_D OVERALL *OVERALL TIN O‘ILY AVAIUIBIJE ON MATERIAL c035 E, R, AND G I+ H I+ I+ SULLINS colchTo-soulnols
Pb
R
oHS COMPLIANT
WITHOUT MOLDED KEY
WITH MOLDED KEY
IN POSITION
(SEE PAGE 4)
WITH MOLDED KEY
BETWEEN POSITIONS
(SEE PAGE 5)
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 5
SCALE: 3:1
C10878
F
EDGECARD, .100 CC LP
_ _C_ _DRT_ (-S38, S81, S328)
FILE NAME: C10878, _ _C_ _DRT_ -OMIT, S38, S81, S328, S_ _ _ _ STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/25/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
MODIFICATION NUMBER (58) MOLDED KEY IN G:008[0.20] DEFAULT BROWN PPS (MTL POSITION MATERIAL & CODE R, A, F, OR C INCH MM COLOR ONLY) 01 N/A N/A $2416 02 0.100 2.54 62001 08 0.200 5.08 51732 04 0.300 7.62 51769 06 0.400 10.16 52067 51871 06 0.500 12.70 51442 07 0.600 15.24 51632 08 0.700 17.78 51180 51151 09 0.800 20.32 51172 10 0.900 22.86 51599 11 1.000 25.40 12 1.100 27.94 51810 51500 13 1.201 30.48 51114 [1 05] 14 1.301 33.02 5242; 51013 15 1.400 35.56 51036 16 1.500 38.10 52174 17 1.600 40.64 51812 18 1.700 43.18 0 O 19 1.800 45.72 20 1.900 48.26 51293 ' 21 2.000 50.80 51221 ,1 G + 22 2.100 53.34 51808 23 2.200 55.88 24 2.300 58.42 51788 25 2.400 8196 $2068 26 2.500 5.50 27 2.600 66.04 28 2.700 68.58 51242 23 2.800 71.12 30 2.900 73.66 31 3.000 76.20 32 3.100 78.74 U U 33 3.200 81.28 34 3.300 83.82 35 3.400 86.36 36 3.500 85.90 37 3.600 91.44 38 3.700 93.98 51306 39 3.800 96.52 40 3.900 99.06 41 4.000 101.60 51546 42 4.100 104.14 51405 43 4.200 106.68 44 4.300 109.22 45 4.401 111.76 46 4.501 114.30 51809 47 4.600 116.84 48 4.700 119.38 49 4.800 121.92 50 4.900 124.46 51561 51 5.000 127.00 51376 52 5.100 129.54 52247 53 5.200 132.08 54 5.300 134.62 55 5.400 137.16 56 5.500 139.70 57 5.600 142.24 58 5.700 144.78 5346 59 5.800 147.32 60 5.900 149.86 61 6.000 152.40 62 6.100 154.94 fighlg!”§ 63 6.200 157.48 64 6.300 160.02 : ° 65 6.400 162.56 LAST POSITION 51192 @ a
Pb
R
oHS COMPLIANT
('H' MOUNTING AS SHOWN FOR EXAMPLE)
G
.070±.002 1.78±0.05
MOLDED KEY
STANDARD LOCATION TABLE FOR KEY IN POSITION***
***CONNECTOR TOTAL POSITIONS MUST BE AT LEAST ONE POSITION LONGER THAN KEY LOCATION,
USE S1192 FOR CONNECTORS WITH KEY IN LAST POSITION (EX: _ _C05DRTH-S1192 IS FOR
5-POSITION CONNECTOR WITH MOLDED KEY IN POSITION 5)
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 4 OF 5
SCALE: 3:1
C10878
F
EDGECARD, .100 CC LP, KEY IN POSITION
_ _C_ _DRT_-S_ _ _ _
FILE NAME: C10878, _ _C_ _DRT_ -OMIT, S38, S81, S328, S_ _ _ _ STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/25/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
05] MOLDED KEV MODIFICA110N NUMBER (58) "1.0(B[10.20] BETWEEN FOR DEFAULT MATERIAL COLOR WITH ”05"")"5 INCH MM KEV BETWEEN POSI110NS ONLY 1 & 2 0.050 1.27 51061 2 & 3 0.150 3.81 5688 3 & 4 0.250 6.35 5715 4 & 5 0.350 8.89 5797 5 & 6 0.450 11.43 51032 6 & 7 0.550 13.97 52379 7 & 8 0.650 16.51 52038 8 & 9 0.750 19.05 9 & 10 0.850 21.59 10 & 11 0.950 24.13 51245 11 & 12 1.050 26.67 12 & 13 1.150 29.21 13 & 14 1.250 31.75 14 & 15 1.350 34.29 15 & 16 1.450 36.83 16 & 17 1.550 39.37 17 & 18 1.650 41.91 5879 18 & 19 1.750 44.45 52386 19 & 20 1.850 46.99 52379 20 & 21 1.950 49.53 5807 21 & 22 2.050 52.07 22 & 23 2.150 54.61 23 & 24 2.250 57.15 24 & 25 2.350 59.69 25 & 26 2.450 62.23 51105 26 8. 27 2.550 64.77 27 & 28 2.650 67.31 51073 28 & 28 2.750 69.85 29 & 30 2.850 72.39 30 & 31 2.950 74.93 51688 31 & 32 3.050 77.47 32 & 33 3.150 80.01 51440 33 & 34 3.250 82.55 34 & 35 3.350 85.09 51215 35 & 36 3.450 87.63 5948 36 & 37 3.550 90.17 37 & 38 3.650 92.71 38 & 39 3.750 95.25 39 & 40 3.850 97.79 40 & 41 3.950 100.33 5947 41 & 42 4.050 102.87 5811 42 & 43 4.150 105.41 43 & 44 4.250 107.95 44 & 45 4.350 110.49 4581 46 4.450 113.03 5946 46 & 47 4.550 115.57 47 & 48 4.650 118.11 48 & 49 4.750 120.65 5808 49 & 50 4.850 123.19 50 & 51 4.950 125.73 51 & 52 5.050 128.27 52 & 53 5.150 130.81 53 & 54 5.250 133.35 54 & 55 5.350 135.89 55 & 56 5.450 138.43 56 & 57 5.550 140.97 57 & 58 5.650 143.51 58 & 59 5.750 146.05 59 8. 60 5.850 148.59 1+ 1+ 1+ 1+ E SULLINS colchTo-soulnols
Pb
R
oHS COMPLIANT
('H' MOUNTING AS SHOWN FOR EXAMPLE)
H
.030±.002 0.76±0.05
MOLDED KEY
STANDARD LOCATION TABLE FOR KEY BETWEEN POSITIONS***
***CONNECTOR TOTAL POSITIONS MUST BE AT LEAST ONE POSITION LONGER THAN KEY LOCATION
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 5 OF 5
SCALE: 3:1
C10878
F
EDGECARD, .100 CC LP, STD
KEY BETWEEN POSITIONS
_ _C_ _DRT_-S_ _ _ _
FILE NAME: C10878, _ _C_ _DRT_ -OMIT, S38, S81, S328, S_ _ _ _ STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/25/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 1064.842
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 1053.14
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 1112.848
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 1167.831
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 1042.189
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 1137.452
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 1166.481
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 1256.643
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 1332.853
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 1354.906
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 1482.123
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 1504.176
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 1742.707
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 1866.999
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 576.902
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 620.483
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 600.08
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 1176.532
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 1197.535
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 1414.014
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 1523.228
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 292.389
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 324.043
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 355.697
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 369.874
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 430.632
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 468.662
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 496.416
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 555.824
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 616.507
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 642.911
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 612.082
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 638.485
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 691.292
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 768.102
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 795.706
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 847.313
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 898.92
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 911.522
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 1013.385
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 1040.239
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 1140.902
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 1044.214
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 1065.292
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 1176.532
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 1197.535
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 1414.014
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 1523.228
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 260.66
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 273.636
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 286.613
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 296.665
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 318.267
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 342.796
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 352.847
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 362.973
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 387.802
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 397.478
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 409.93
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 422.306
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 444.434
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 465.812
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 408.504
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 444.434
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 463.712
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 478.939
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 476.614
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 510.893
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 559.725
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 575.627
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 612.532
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 642.911
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 609.681
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 668.489
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 684.091
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 744.099
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 792.106
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 805.307
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 883.318
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 897.72
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 1022.686
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 1098.746
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 339.87
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 364.399
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 397.478
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 436.108
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 487.115
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 553.124
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 590.104
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 658.738
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 662.488
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 696.093
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 726.097
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 758.501
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 822.11
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 892.844
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 922.098
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 986.457
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 1044.964
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 1085.92