Mini Wing Knob Datasheet by Essentra Access Solutions

View All Related Products | Download PDF Datasheet
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
MINI QUARTER TURN WING KNOB
Specifications
• Material:
Housing: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1 or PA6 GFR
30
Knob: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1 or PA6 GFR
30
Cam: Steel
Features
Wing operates as lock and serves as knob
• Sealing washer not supplied
• Applications: Electric panels, machinery covers
Steel Cam
Material: Steel
Finish: Zinc plated
Thickness: 4 mm
CH 19
CL: 45
Item Number CH (mm) CL (mm) H (mm)
30403084 0 33 13.5
30403184 0 25 13.5
30403183 6 25 19.5
30403085 7 30 20.5
30403196 -6 25 7.5
*Example with cam. Cam sold separately.
Cut Out
Ø16.2 mm
14.2 mm
CL
H
15.5 mm
LH: 13.5 mm
Item Number
Driver CamZinc Alloy / Chrome Zinc Alloy / Black Nylon / Black
1661100 1661200 1662000 Wing Knob Select Cam Below
Zinc Alloy (Zamak) / Chrome Zinc Alloy (Zamak) / Black Coated Nylon

Products related to this Datasheet

CAMS FOR MINI QURTER TURN LOCKS
Available Quantity: 488
Unit Price: 52.78
CAMS FOR MINI QURTER TURN LOCKS
Available Quantity: 473
Unit Price: 48.32
CAMS FOR MINI QURTER TURN LOCKS
Available Quantity: 458
Unit Price: 52.78
MINI CAM LATCH 16X14 CUTOUT ZAMA
Available Quantity: 93
Unit Price: 383.59
MINI CAM LATCH 16X14 CUTOUT ZAMA
Available Quantity: 87
Unit Price: 383.59
MINI CAM LATCH 16X14 CUTOUT POLY
Available Quantity: 86
Unit Price: 289.93
CAMS FOR MINI QURTER TURN LOCKS
Available Quantity: 45
Unit Price: 48.32
CAMS FOR MINI QURTER TURN LOCKS
Available Quantity: 23
Unit Price: 52.78