Mag Mate Terminal Flyer Datasheet by TE Connectivity AMP Connectors

APPLIANCES /// MAG-MATE TERMINALS FOR FINE AL AND CU MAGNET WIRE
KEY FEATURES AND BENEFITS
Terminate film-insulated copper and
aluminum magnet wire
Eliminate need for pre-stripping
conductors
Accommodate 33-27 AWG (0.18-
0.36mm dia.) aluminum wire or 34-28
AWG (0.16-0.32mm dia.) copper wire
Simultaneously terminate two magnet
wires of the same size in one terminal
(for splicing or bi-filing)
Eliminate soldering or welding
processes that might damage heat-
sensitive wiring or components.
MAG-MATE terminals are insulation displacement connection (IDC) terminals for
copper and aluminum magnet wire terminations. These new additions to the product
line accommodate single or double 33-27 AWG (0.18-0.36mm dia.) aluminum magnet
wires or 34-28 AWG (0.16-0.32mm dia.) copper magnet wires. The new parts offer
either a solder post or a 110 series FASTON tab as an input/output option.
As with other MAG-MATE terminals, these are designed to be inserted into specified
cavities in bobbins or housings by MAG-MATE terminal insertion machines, precisely
positioning the magnet wires within the “U” shaped termination slots. The clean
metal -to-metal interface produces stable, gas-tight electrical terminations free of
oxides and other contaminants. No pre-stripping of the magnet wire is required, and
there is no high temperature soldering or welding process that might damage heat-
sensitive wiring or components.
A broad range of existing MAG-MATE and mini MAG-MATE terminals are available for
use with magnet wire ranging from 52-12 AWG (0.254-2.05mm dia.).
Visit te.com for more details on the complete MAG-MATE terminal product line.
NEW MAG-MATE TERMINALS
FOR FINE ALUMINUM AND
COPPER MAGNET WIRE
Introductory Product Flyer
APPLICATIONS
• Motor windings and connections
• Coil connections
• Transformer windings and connections
• Bobbin connections
• Lighting ballasts
• Power supplies
TECHNICAL DETAILS
• Material: Tin plated brass
• Product Specification: 108-2012
• Application Specification: 114-2069
Part
Number
Input/Output
Type Image
Aluminum Magnet
Wire Range
Copper Magnet
Wire Range Wire Slot
ID
Typical
Cavity Size
AWG mm dia. AWG mm dia.
2238061-1
Solder Post
33-31 0.18-0.23 34-33 0.16-0.18 3
1
2238060-1 31-29 0.23-0.29 33-31 0.18-0.23 4
2238062-1 29-27 0.29-0.36 31-28 0.23-0.32 5
2238087-1
110 FASTON Tab
33-31 0.18-0.23 34-33 0.16-0.18 3
2238088-1 31-29 0.23-0.29 33-31 0.18-0.23 4
2238089-1 29-27 0.29-0.36 31-28 0.23-0.32 5
PART DETAILS
Cavmes are either mte \«A [HEWIFILAHEH NUMBEd i rue “ACNEY qu EAHZE ‘5‘ m‘ cm [W] 229 m ._. [mm] m AWL “3 cmurr as am WW0] m {149 w rmmm] NEF ‘ 2/4 “337 V ‘ V ”a as ng ‘ [us] 557 w L [23.] m ‘ a [ 1‘ ‘ g ‘ oz ) 75 [um] [.57] m w 3 ‘ 135 :15: Mg m ‘75 L759“ 3a '35 ‘_, 155 mg m an IDENTIFICATIDN NUMBER E FDR MAGNET WIRE RANGE 025 [mo] m 2 7910 GB a [23;] W m [ m1 mm] m cmioFr £1 7 A 229 622 [“9“] 27. mm [“5] my 259 “J em [.32] L [w] T A P m2 us [040] [m] REF 025 ‘55 an] ,1 i akLOia] H9 on W 135 ‘75 069" uni Isa may -:T
APPLIANCES /// MAG-MATE TERMINALS FOR FINE AL AND CU MAGNET WIRE
MAG-MATE Terminals for Fine Al and Cu Wire
Product Extension
te.com
MAG-MATE, FASTON, TE, TE Connectivity, TE Connectivity (logo) and Every Connection Counts are trademarks. All other logos, products and/or company names referred
to herein might be trademarks of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However,
TE Connectivity makes no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only
be as set forth in TE Connectivity‘s Standard Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or
consequential damages arising out of the sale, resale, use or misuse of the product. Users of TE Connectivity products should make their own evaluation to determine the
suitability of each such product for the specific application.
© 2018 TE Connectivity Ltd. family of companies All Rights Reserved.
1-1773967-5 11/18 Original
TE TECHNICAL SUPPORT CENTER
USA: +1 (800) 522-6752
Canada: +1 (905) 475-6222
Mexico: +52 (0) 55-1106-0800
Latin/S. America +54 (0) 11-4733-2200
Germany: +49 (0) 6251-133-1999
UK: +44 (0) 800-267666
France: +33 (0) 1-3420-8686
Netherlands: +31 (0) 73-6246-999
China: +86 (0) 400-820-6015
OUTLINE DIMENSIONS (for reference only)
Note that wire slot dimensions and ID number vary by part number.
See customer drawings on te.com for detailed dimensions.
TYPICAL PLASTIC CAVITY
For reference only. Not a purchased item.
Manufacture only according to TE specification.
Cavity Size 1
.187 [4.75] Box
MAG-MATE
(Application Spec. 114-2069)
Dimensions shown as in [mm].
MAG-MATE TERMINAL AND CAVITY
Cavities are either integrated into coil bodies or
especially designed cavity housings.
MAG-MATE terminal
Up to 4 contact points for
magnet wire
Up to 2 magnet wires of the
same diameter
.235
[5.97 ]
Min.
.150
[3.81 ]
Min.
.175
[4.45 ]
Min.
SOLDER POST TERMINALS (2238060-1, 2238061-1, 2238062-1)
110 TAB TERMINALS (2238087-1, 2238088-1, 2238089-1)
Dimensions shown as mm [in].
Dimensions shown as mm [in].