CMFxx Series, Industrial Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. RoHS* ww shay.com/doc?99912 Dale Model CMF \s also availab‘e www.vi5hay.com/doc?31027 N/P fl2aresustavs@vusnay.com www.v\shay.com/doc?91000
CMF Industrial
www.vishay.com Vishay Dale
Revision: 10-Nov-2020 1Document Number: 31018
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metal Film Resistors, Axial, Industrial, Precision
FEATURES
Small size - conformal coated
Flame retardant epoxy coating
Controlled temperature coefficient
Excellent high frequency characteristics
Exceptionally low noise; typically 0.10 μV/V
Low voltage coefficient to ± 5 ppm/V
Special tolerance and or TC matching
available on request
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are RoHS-compliant and / or parts that are non RoHS-compliant. For example, parts
with lead (Pb) terminations are not RoHS-compliant. Please see the information / tables in this datasheet for details
Vishay Dale Model CMF is also available as Military Qualified Styles RN and RL. See Vishay Dale’s CMF (Military RN and RL)
datasheet (www.vishay.com/doc?31027) for the MIL-SPEC ratings / attributes. (Except for marking, the Industrial and Military
versions are exactly the same).
Notes
(1) Continuous working voltage shall be or maximum working voltage, whichever is less
(2) See the load life shift due to power and derating table for a summary of the more common combinations of power rating, case size and
ambient operating temperature that prevail in various industrial and military resistor specifications. The “performance” table quantifies the
load life stability under these combinations
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
HISTORICAL
MODEL
MAXIMUM
WORKING
VOLTAGE (1)
V
POWER
RATING
P70 °C (2)
W
POWER
RATING
P125 °C (2)
W
RESISTANCE
RANGE
TOLERANCE
± %
TEMPERATURE
COEFFICIENT
± ppm/°C
CMF50 CMF-50 200 0.25 0.125
10 to 2.5M 0.1, 0.25, 0.5, 1 25
10 to 2.5M 0.1, 0.25, 0.5, 1, 2, 5 50
10 to 2.5M 1, 2, 5 100
10 to 22M 1, 2, 5 150, 200
CMF55 CMF-55 250 0.5 0.25
10 to 2.5M 0.1, 0.25, 0.5, 1 25
10 to 2.5M 0.1, 0.25, 0.5 50
10 to 5M 1, 2, 5 50
1 to 22.1M 1, 2, 5 100
0.5 to 50M 1, 2, 5 150
0.5 to 50M 1 200
0.1 to 50M 2, 5 300
0.2 to 50M 2, 5 200
CMF60 CMF-60 500 1 0.5
10 to 2.5M 0.1, 0.25, 0.5, 1 25
10 to 2.5M 0.1, 0.25, 0.5 50
10 to 10M 1, 2, 5 50
1 to 10M 1, 2, 5 100
0.5 to 10M 1, 2, 5 150
0.5 to 10M 1 200
0.1 to 10M 2, 5 300
0.2 to 50M 2, 5 200
CMF65 CMF-65 500 1.5 1
10 to 2.5M 0.1, 0.25, 0.5, 1 25
10 to 2.5M 0.1, 0.25, 0.5 50
10 to 10M 1, 2, 5 50
1 to 15M 1, 2, 5 100
0.5 to 22M 1, 2, 5 150
0.5 to 22M 1 200
0.1 to 22M 2, 5 300
0.2 to 50M 2, 5 200
CMF70 CMF-70 500 1.75 1.25
10 to 2.5M 0.1, 0.25, 0.5, 1 25
10 to 2.5M 0.1, 0.25, 0.5 50
10 to 10M 1, 2, 5 50
1 to 15M 1, 2, 5 100
1 to 22M 1, 2, 5 150, 200
CMF07 CMF-07 250 0.5 - 5 to 5M 2, 5 100
1 to 5M 2, 5 150, 200
CMF20 CMF-20 500 1 - 5 to 10M 2, 5 100
1 to 10M 2, 5 150, 200
P x R
— VISHAY. V y—ly—l‘ \,_1 x_‘ www.v\shay,com/doc?31544 fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
CMF Industrial
www.vishay.com Vishay Dale
Revision: 10-Nov-2020 2Document Number: 31018
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
For additional information on packaging, refer to the Through-Hole Resistor Packaging document (www.vishay.com/doc?31544)
(1) Tolerances of ± 0.5 % (D), ± 0.25 % (C) and ± 0.1 % (B) are available only in 50 ppm and 25 ppm temperature coefficients
DIMENSIONS in inches (millimeters)
Notes
(1) Lead length for product in bulk pack. For product supplied in tape and reel, the actual lead length would be based on the body size, tape
spacing and lead trim.
(2) Available with 0.020" (0.51 mm) lead [CMF50..38]
(3) 0.260" ± 0.020" (6.60 mm ± 0.51 mm) for values > 5 M
(4) Available with 0.032" (0.813 mm) lead [CMF60..95]
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: CMF55301R00FKRE (preferred part numbering format)
GLOBAL
MODEL
RESISTANCE
VALUE
TOLERANCE
CODE
TEMPERATURE
COEFFICIENT (1) PACKAGING SPECIAL
(See Standard
Electrical
Specifications
table)
R =
K = k
M = M
R10000 = 0.1
680K00 = 680 k
1M0000 = 1.0 M
B = ± 0.1 %
C = ± 0.25 %
D = ± 0.5 %
F = ± 1 %
G = ± 2 %
J = ± 5 %
E = 25 ppm
H = 50 ppm
K = 100 ppm
L = 150 ppm
N = 200 ppm
M = 300 ppm
EK = lead (Pb)-free, bulk
EA = lead (Pb)-free, T/R (full)
EB = lead (Pb)-free,
T/R (1000 pieces)
Blank = standard
(Dash number)
(Up to 3 digits)
From 1 to 999
as applicable
70 = color banded,
5 bands ( 1 %)
80 = color banded,
4 bands ( 2 %)
88 = hot solder dip
BF = tin / lead, bulk
RE = tin / lead, T/R (full)
R6 = tin / lead, T/R (1000 pieces)
Historical Part Number Example: CMF-553010FT-1 (will continue to be accepted)
CMF-55 3010 F T-1 R36
HISTORICAL MODEL RESISTANCE VALUE TOLERANCE CODE TEMPERATURE COEFFICIENT PACKAGING
GLOBAL MODEL A B C
(Max.) D
CMF50 0.150 ± 0.020
(3.81 ± 0.51)
0.065 ± 0.015
(1.65 ± 0.38) 0.187 (4.75) 0.016 ± 0.002 (2)
(0.41 ± 0.05)
CMF55 0.240 ± 0.020 (3)
(6.10 ± 0.51)
0.090 ± 0.008
(2.29 ± 0.20) 0.290 (7.37) 0.025 ± 0.002
(0.64 ± 0.05)
CMF60 0.344 ± 0.031
(8.74 ± 0.79)
0.145 ± 0.015
(3.68 ± 0.38) 0.425 (10.80) 0.025 ± 0.002 (4)
(0.64 ± 0.05)
CMF65 0.562 ± 0.031
(14.27 ± 0.79)
0.180 ± 0.015
(4.57 ± 0.38) 0.687 (17.45) 0.025 ± 0.002
(0.64 ± 0.05)
CMF70 0.562 ± 0.031
(14.27 ± 0.79)
0.180 ± 0.015
(4.57 ± 0.38) 0.687 (17.45) 0.032 ± 0.002
(0.81 ± 0.05)
CMF07 0.240 ± 0.020
(6.10 ± 0.51)
0.090 ± 0.008
(2.29 ± 0.20) 0.290 (7.37) 0.025 ± 0.002
(0.64 ± 0.05)
CMF20 0.375 ± 0.040
(9.53 ± 1.02)
0.145 ± 0.015
(3.68 ± 0.38) 0.425 (10.80) 0.032 ± 0.002
(0.81 ± 0.05)
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CMF50 CMF55 CMF07 CMF60 CMF20 CMF65 CMF70
Maximum Working Voltage V200 250 250 500 500 500 500
Insulation Voltage (1 Min) Veff > 500
Voltage Coefficient (Max.) ppm/V ± 5 (measured between 10 % and full rated voltage)
Dielectric Strength VAC 450 450 450 750 750 900 900
Insulation Resistance 1011
Operating Temperature Range °C -55 to +175
Terminal Strength (Pull Test) lb 2 2 5 2 5 2 5
Noise dB 0.10 μV/V over a decade of frequency, with low and intermediate resistance values
typically below 0.05 μV/V
Weight (Max.) g 0.12 0.28 0.28 0.50 0.60 1.00 1.10
BD
C
(Max.)
1.500 ± 0.125 (1)
(38.10 ± 3.18) A
F5 1R0FREMC 00K35
VISHAY. fl2aresustavs@vusnay.com www \shay com/do 91000
CMF Industrial
www.vishay.com Vishay Dale
Revision: 10-Nov-2020 3Document Number: 31018
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TEMPERATURE COEFFICIENT CODES
GLOBAL TC CODE HISTORICAL TC CODE TEMPERATURE COEFFICIENT
ET-9 25 ppm/°C
HT-2 50 ppm/°C
KT-1 100 ppm/°C
LT-0 150 ppm/°C
N T-00 200 ppm/°C
M M 300 ppm/°C
LOAD LIFE SHIFT DUE TO POWER AND DERATING (AT +70 °C AND AT +125 °C)
The power rating for the CMF parts is tied to the derating temperature, the heat rise of the parts, and the R for the load life performance.
When the tables/graphs below are used together they show that when the parts are run at their higher power ratings, the parts will run hotter,
which has the potential of causing the resistance of the parts to shift more over the life of the part.
LOAD LIFE SHIFT VS. POWER RATING
LOAD LIFE MAXIMUM R (TYPICAL TEST LOTS)
± 0.15 % ± 0.5 % ± 1.0 % ± 0.15 % ± 0.5 % ± 1.0 %
MODEL POWER RATING AT +70 °C POWER RATING AT +125 °C
CMF50 1/20 W and 1/10 W 1/8 W 1/4 W 1/20 W 1/10 W 1/8 W
CMF55, CMF07 1/10 W and 1/8 W 1/4 W 1/2 W 1/10 W 1/8 W 1/4 W
CMF60, CMF20 1/8 W and 1/4 W 1/2 W 3/4 W and 1 W 1/8 W 1/4 W 1/2 W
CMF65 1/4 W and 1/2 W 3/4 W 1 W and 1-1/2 W 1/4 W 1/2 W 3/4 W and 1 W
CMF70 1/4 W and 1/2 W 3/4 W 1 W and 1-3/4 W 1/4 W 1/2 W 3/4 W and 1-1/4 W
CMF resistors have an operating temperature range of -55 °C to +175 °C. They must be derated at high ambient temperatures according to
the derating curve.
Example:
When a CMF55 part is run at 1/8 W in a 70 °C ambient environment, the resistor will generate enough heat that the surface temperature of
the part will reach about 19 °C over the ambient temperature, and over the life of the part this could cause the resistance value to shift up to
± 0.15 %.
If the same resistor was instead run at 1/4 W in a 70 °C environment, the element will heat up to about 30 °C over ambient, and over the life
of the part the resistance value could shift roughly ± 0.5 %.
And if the resistor was run at it maximum power rating of 1/2 W in a 70 °C environment, it will heat up to about 58 °C over ambient, and you
could see the resistance value shift roughly ± 1 % over the life of the part.
MATERIAL SPECIFICATIONS
Element Vacuum-deposited nickel-chrome alloy Coating Flame retardant epoxy, formulated for superior
moisture protection
Core Fire-cleaned high purity ceramic Solderability Continuous satisfactory coverage when tested
in accordance with MIL-R-10509
AMBIENT TEMPERATURE IN °C
DERATING
120
100
80
60
40
20
0
% NI REWOP DETAR
- 55
- 50 - 25 025 70 75 100 125 150 165 175
50 200
APPLIED POWER IN W
THERMAL RESISTANCE
120
100
80
60
40
20
0
HEAT RISE (°C ABOVE AMBIENT)
0 0.125 0.25 0.375 0.5 0.75 0.875 11.1250.625
CMF50 CMF55,
CMF07
CMF60,
CMF20
CMF65,
CMF70
VISHAY. fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
CMF Industrial
www.vishay.com Vishay Dale
Revision: 10-Nov-2020 4Document Number: 31018
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SPECIAL MODIFICATIONS
1. Terminals may be supplied in any commercial material with several type finishes.
2. Special pre-conditioning (power aging, temperature cycling, etc.) to customer specifications.
3. Non-helixed resistors can be supplied for critical high frequency applications.
4. Fusible, flameproof versions available.
Note
CMF07 and CMF20 parts are marked with color bands, either per MIL-PRF-22684 (with a wide white band) or using commercial color bands.
CMFxx..70 and CMFxx..80 parts are marked using commercial color bands
MARKING
Temperature coefficient: T00 = 200 ppm, T0 = 150 ppm, T1 = 100 ppm, T2 = 50 ppm, T9 = 25 ppm, M = 300 ppm
CMF50: (3 lines) CMF55, CMF60, CMF65, CMF70: (5 lines)
3.01 Value DALE Manufacturer’s name
K 1 % Ohm, K or M sign and Tolerance CMF55 Style and size
1208 4-digit date code 49.9 kValue
1 % T2 Tolerance and TC
1208 4-digit date code
PERFORMANCE
TEST
(TEST METHODS - MIL-STD-202)
AT +70 °C AT +125 °C
MAXIMUM R (TYPICAL TEST LOTS)
Short Time Overload ± 0.05 % ± 0.05 %
Low Temperature Operation ± 0.05 % ± 0.05 %
Moisture Resistance ± 0.05 % ± 0.05 %
Shock ± 0.01 % ± 0.01 %
Vibration ± 0.04 % ± 0.04 %
Temperature Cycling ± 0.15 % ± 0.15 %
Load Life Varies based on power rating used; see load life shift due to power and derating table
Dielectric Withstanding Voltage ± 0.01 % ± 0.01 %
Effect of Solder ± 0.03 % ± 0.03 %
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES 52.3K OHM 1/4W 1% AXIAL
Available Quantity: 2,482
Unit Price: 51.01
RES 12.1K OHM 1/2W 1% AXIAL
Available Quantity: 1,034
Unit Price: 153.77
RES 66.5K OHM 1/4W 1% AXIAL
Available Quantity: 1,986
Unit Price: 51.01
RES 28.0K OHM 1/4W 1% AXIAL
Available Quantity: 950
Unit Price: 51.01
RES 73.2K OHM 1/4W 1% AXIAL
Available Quantity: 812
Unit Price: 52.51
RES 46.4K OHM 1/4W 1% AXIAL
Available Quantity: 890
Unit Price: 51.01
RES 29.4K OHM 1/4W 1% AXIAL
Available Quantity: 1,878
Unit Price: 51.01
RES 64.9K OHM 1/4W 1% AXIAL
Available Quantity: 847
Unit Price: 51.01
RES 33.2K OHM 1/4W 1% AXIAL
Available Quantity: 701
Unit Price: 51.01
RES 28.7K OHM 1/4W 1% AXIAL
Available Quantity: 804
Unit Price: 51.01
RES 24.3K OHM 1/4W 1% AXIAL
Available Quantity: 740
Unit Price: 51.01
RES 38.3K OHM 1/4W 1% AXIAL
Available Quantity: 728
Unit Price: 51.76
RES 60.4K OHM 1/4W 1% AXIAL
Available Quantity: 1,560
Unit Price: 51.01
RES 34.0K OHM 1/4W 1% AXIAL
Available Quantity: 1,706
Unit Price: 51.01
RES 26.1K OHM 1/4W 1% AXIAL
Available Quantity: 1,619
Unit Price: 51.01
RES 63.4K OHM 1/4W 1% AXIAL
Available Quantity: 525
Unit Price: 51.01
RES 68.1K OHM 1/4W 1% AXIAL
Available Quantity: 464
Unit Price: 51.01
RES 37.4K OHM 1/4W 1% AXIAL
Available Quantity: 352
Unit Price: 51.01
RES 39.2K OHM 1/4W 1% AXIAL
Available Quantity: 1,349
Unit Price: 51.01
RES 71.5K OHM 1/4W 1% AXIAL
Available Quantity: 1,349
Unit Price: 51.01
RES 57.6K OHM 1/4W 1% AXIAL
Available Quantity: 2,215
Unit Price: 51.01
RES 49.9K OHM 1/4W 1% AXIAL
Available Quantity: 297
Unit Price: 51.01
RES 45.3K OHM 1/4W 1% AXIAL
Available Quantity: 235
Unit Price: 51.01
RES 56.2K OHM 1/4W 1% AXIAL
Available Quantity: 1,216
Unit Price: 51.01
RES 41.2K OHM 1/4W 1% AXIAL
Available Quantity: 209
Unit Price: 51.01
RES 26.7K OHM 1/4W 1% AXIAL
Available Quantity: 1,190
Unit Price: 52.51
RES 25.5K OHM 1/4W 1% AXIAL
Available Quantity: 171
Unit Price: 51.01
RES 34.8K OHM 1/4W 1% AXIAL
Available Quantity: 161
Unit Price: 51.01
RES 69.8K OHM 1/4W 1% AXIAL
Available Quantity: 87
Unit Price: 45.01
RES 32.4K OHM 1/4W 1% AXIAL
Available Quantity: 1,081
Unit Price: 51.01
RES 30.1K OHM 1/4W 1% AXIAL
Available Quantity: 78
Unit Price: 51.01
RES 27.4K OHM 1/4W 1% AXIAL
Available Quantity: 76
Unit Price: 51.01
RES 31.6K OHM 1/4W 1% AXIAL
Available Quantity: 1,065
Unit Price: 51.01
RES 40.2K OHM 1/4W 1% AXIAL
Available Quantity: 45
Unit Price: 51.01
RES 51.1K OHM 1/4W 1% AXIAL
Available Quantity: 1,021
Unit Price: 51.01
RES 24.9K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 51.01
RES 30.9K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 51.01
RES 35.7K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 51.01
RES 36.5K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 51.01
RES 42.2K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 51.01
RES 43.2K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 0
RES 44.2K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 0
RES 47.5K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 51.01
RES 48.7K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 0
RES 53.6K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 0
RES 54.9K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 0
RES 59.0K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 51.01
RES 61.9K OHM 1/4W 1% AXIAL
Available Quantity: 0
Unit Price: 51.01
RES 121 OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 121 OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 121 OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 124K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 124K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 124K OHM 1/2W .5% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 124K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 124K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 12.96923
RES 124K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 124K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 124 OHM 1/2W .25% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 124 OHM 1/2W .25% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 124 OHM 1/2W .5% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 124 OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 126K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 126K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 126 OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 126 OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 127K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 127K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 127K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 127K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 127K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 127 OHM 1/2W .5% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 127 OHM 1/2W .5% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 127 OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 127 OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 127 OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 129K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 129K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12K OHM 1/2W 5% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12K OHM 1/2W 5% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.1K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.1K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.1K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.1K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.1K OHM 1/2W .5% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.1K OHM 1/2W .5% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.1K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.1K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.3K OHM 1/2W .25% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.4K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.4K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.4K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.4K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.7K OHM 1/2W .1% AXIAL
Available Quantity: 0
Unit Price: 25.5394
RES 12.7K OHM 1/2W .5% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.7K OHM 1/2W .5% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.7K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639
RES 12.7K OHM 1/2W 1% AXIAL
Available Quantity: 0
Unit Price: 103.9639