QFR1212GHEEVT Spec Datasheet by Delta Electronics

A AELTA SPECIFICATION FOR APPROVAL
Customer :
Customer Part No. :
REV. :
REV. :
03
Sample Issue No. :
252, SHANG YING ROAD, GUISHAN INDUSTRIAL ZONE
FAX:886-(0)3-3591991
Description :
TAOYUAN CITY, TAIWAN, R.O.C.
PLEASE SEND ONE COPY OF THIS SPECIFICAITON BACK AFTER
YOU SIGNED APPROVAL FOR PRODUCTION PRE-ARRANGMENT.
APPROVED BY:
DATE :
DC FAN
TAOYUAN PLANT
DELTA ELECTRONICS, INC.
Delta Model No. :
SPECIFICATION FOR APPROVAL
TEL:886-(0)3-3591968
DPC
QFR1212GHEEVT
OCT.25 2019
Sample Issue Date :
STATEMENT OF DEVIATION
Delta Electronics, Inc.
No.252, Shanying Rd., Guishan Dist., TEL : 886-(0)3-3591968
Taoyuan City 333, Taiwan (R.O.C.) FAX : 886-(0)3-3591991
STATEMENT OF DEVIATION
NONE
DESCRIPTION:
Specification For Aggroval
Delta Electronics, Inc.
No.252, Shanying Rd., Guishan Dist., TEL : 886-(0)3-3591968
Taoyuan City 333, Taiwan (R.O.C.) FAX : 886-(0)3-3591991
Customer :
Description :
rev. :
Sample revision. :
Issue no.:
Quantity :
2. CHARACTERS:
INPUT CURRENT (AVG.)
DIELECTRIC STRENGTH
Specification For Approval
Customer P/N :
OCT.25 2019
QFR1212GHE
Delta Safety Model No.:
DC FAN
DPC
Sample issue date :
QFR1212GHEEVT
Delta model no. :
INPUT POWER (AVG.)
MAX. AIR FLOW
(AT ZERO STATIC PRESSURE)
03
12.0 VDC
OPERATION VOLTAGE 10.8 - 12.6 VDC
1.80 (MAX. 2.70) A
( SAFETY CURRENT ON LABEL : 2.70A)
21.60 (MAX. 32.40) W
1. SCOPE:
THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS
OF THE DC BRUSHLESS AXIAL FLOW FAN.
DESCRIPTION
RATED VOLTAGE
ITEM
29.179 (MIN. 23.635) mmH
2
O
1.170 ( MIN. 0.945) inchH
2
O
10 MEG OHM MIN. AT 500 VDC
(BETWEEN FRAME AND LEAD WIRES)
SPEED 6000 ±10% RPM
5.957 (MIN. 5.361) M
3
/MIN.
210.38 (MIN. 189.34) CFM
MAX. AIR PRESSURE
(AT ZERO AIRFLOW)
PAGE 1
ACOUSTICAL NOISE (AVG.) 64.0 (MAX 68.0) dB-A
INSULATION TYPE UL: CLASS A
(continued)
INSULATION STRENGT
5mA MAX. AT 500 VAC 50/60 Hz ONE
MINUTE.(BETWEEN FRAME AND LEAD
WIRES.(USUALLY INSPECT AT 600V AC, 3SEC.
5mA.))
‘1 -D HDIE
PART NO:
DELTA MODEL:
NOTES:
1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP
THROUGH 10 MINUTES.
2. STANDARD AIR PROPERTY IS AIR AT (Td) 25°C TEMPERATURE, (RH) 65%
RELATIVE HUMIDITY , AND (Pb) 760 mmHg BAROMETRIC PRESSURE.
3. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC.
4. ACOUSTICAL NOISE MEASURING CONDITION:
NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC
CHAMBER WITH B & K SOUND LEVEL METER WITH MICROPHONE AT A
DISTANCE OF ONE METER FROM THE FAN INTAKE.
QFR1212GHEEVT
70,000 HOURS CONTINUOUS OPERATION AT 40 °
C WITH 15 ~ 65 %RH.
THE CURRENT WILL SHUT DOWN WHEN ROTOR
LOCKED AND FIXED.
LOCKED ROTOR PROTECTION
PAGE 2
LIFE EXPECTANCE(L10)
(AT LABEL VOLTAGE)
ROTATION CLOCKWISE VIEW FROM LABEL PLATE SIDE
STARTING PROTECTION START AT LOW SPEED, AFTER 10 SEC RUNNING
AT FULL SPEED.
PART NO: DELTA MODEL:
PART NO:
DELTA MODEL:
5. PROTECTION:
5-1. LOCKED ROTOR PROTECTION
IMPEDANCE OF MOTOR WINDING PROTECTS MOTOR FROM FIRE IN
96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE.
5-2. POLARITY PROTECTION
BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR
NOTE: TEST WITH PWM & FG/RD LEAD DISCONNECTED.
PAGE 3
3.MECHANICAL:
3-1. DIMENSIONS------------------------------------------------- SEE DIMENSIONS DRAWING
3-2. FRAME-------------------------------------------------------------------------PLASTIC UL: 94V-0
3-3. IMPELLER---------------------------------------------------------------------PLASTIC UL: 94V-0
3-4. BEARING SYSTEM----------------------------------------------------TWO BALL BEARINGS
3-5. WEIGHT----------------------------------------------------------------------- 330 GRAMS (REF.)
4-3. OPERATING HUMIDITY---------------------------------------------------- 5 TO 90 % RH
4-4. STORAGE HUMIDITY------------------------------------------------------- 5 TO 95 % RH
7-1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND.
POSITIVE AND NEGATIVE LEADS.
6. RE OZONE DEPLETING SUBSTANCES:
6-1. NO CONTAINING PBBs, PBBOs, CFCs, PBBEs, PBDPEs AND HCFCs.
7. PRODUCTION LOCATION
4-2. STORAGE TEMPERATURE---------------------------------- -40 TO +70 DEGREE C
4. ENVIRONMENTAL:
4-1. OPERATING TEMPERATURE------------------------------- -10 TO +60 DEGREE C
QFR1212GHEEVT
(Ma/MIN.) 1'26 ‘ 31 2 mm 7.( 5. 6 0 I o 2 2 5 o 1 6 9. 3 0 J 2 6 2 l 0 a l 0 .l 4 ol 0 0 8 6 4 2 E m w m 5. 0 8mm an: _ _ _ _ _ _ 5 4 3 7. 1 N 0 a. 6 4. 2. 0 8:52: .I 0 O 0 0 AU 55mm»: x:
PART NO:
DELTA MODEL:
8. P & Q CURVE:
* TEST CONDITION: INPUT VOLTAGE --------- OPERATION VOLTAGE
TEMPERATURE ---------- ROOM TEMPERATURE
HUMIDITY ------------------ 65%RH
QFR1212GHEEVT
PAGE 4
/AA /ATé /jjAA/ A} W: amr HLE‘§‘§ 3r F? ASHLB: HRH‘»HLE< n/c="" ernshleqq="" 'wjel="" qfr121zghe="" \="" \="" v10="" el="" qfr121zghe="" qul="" qfr12izghe="" ‘\="" model="" qfr121zghe="" new="" m="" m="" 3="" 0r="" ”w="" ma="" m="" o‘r="" (605;.1".="" 2m="" m="" so="" ncu="" w="" \="" q?="" j="" r(c€="m" u="" '0+o:;="" 170="" nines="" {4774t0="" 07m="" (140230.320)="" .="" z="" 5="" cto="" :="" {hwy="" (sm-7="" r="" wk="" run="" w)="" lm‘v/="" 4“="" 5‘="" .m;="" m="" ma="" 1="" m="" n="" l“:="" 105="" (li/3,3="" (4="" wzaio="" 0’2)="" (ma/10012)="" ika="" (am/10.012)="" ,="" 43;,="" g="" 5;="" 2?="" "i‘="" 5,="" e="" 3="" sa="" {in="" 3="" s="" amara="" ‘\="" ;="" er="" v="" pm="" 1="" r:="" l="" ,="" mn="" 2="" 3,1="" 7="" mn="" 5="" mg="" m="" dw="" 4="" r),="" 74%="" 9:0.ui12="" o="" (j/adziq="" :91)="" um.="" mmunch)="">
PART NO:
DELTA MODEL:
NOTES:
1. HOUSING: MOLEX 22-01-3047 ----------- 1PCE
2. TERMINAL: MOLEX 08-50-0113 ---------- 4PCS
3. LEAD WIRES :
PIN1: BLACK WIRE -------------(-)------------UL 1061 AWG#24
PIN2: RED WIRE ---------------(+)------------UL 1061 AWG#24
PIN3: BLUE WIRE ------------(F00)----------UL 1061 AWG#26
PIN4: YELLOW WIRE -------(PWM)--------UL 1061 AWG#26
4. THIS PRODUCT IS RoHS COMPLIANT
PAGE 5
QFR1212GHEEVT
9.DIMENSION DRAWING:
LABEL:
\w. HIKE]? I'lTNNINL} BLADE UV RE]! T \ Tl:T:’:TI§:T1:l/l TS
PART NO:
DELTA MODEL:
10. FREQUENCY GENERATOR (FG) SIGNAL:
10-1 OUTPUT CIRCUIT - OPEN COLLECTOR MODE
CAUTION:
THE LEAD WIRE OF FG SIGNAL MUST BE KEPT AWAY FROM
THE LEAD WIRE OF POSITIVE OR NEGATIVE.
10-2. SPECIFICATION:
V
FG
= 12.6V MAX. Ic = 5mA MAX.
V
CE
= 0.5V MAX. R V
FG
/Ic
10-3. ROTATION DETECT WAVEFORM:
N=RPM
TS=60/N(SEC)
*VOLTAGE LEVEL AFTER BLADE LOCKED
*4 POLES
PAGE 6
QFR1212GHEEVT
PART NO: DELTA MODEL: HI-‘QH SIGN; ,7 LET illv‘NaL 1 7, 4 lHTE \ ;_LE= T *lw CURRENT (A) TYP
PART NO:
DELTA MODEL:
11. PWM CONTROL SIGNAL:
SIGNAL VOLTAGE RANGE: 0~15VDC
* THE PREFERRED OPERATING POINT FOR THE FAN IS 25K HZ.
* AT 100% DUTY CYCLE,THE ROTOR WILL SPIN AT MAXIMUM SPEED.
* AT 0% DUTY CYCLE,THE ROTOR WILL SPIN AT MINIMUM SPEED.
* WHEN CONTROL SIGNAL LEAD DISCONNECTED,THE FAN WILL SPIN
AT MAXIMUM SPEED.
*AT 25K HZ 0% DUTY CYCLE ,THE FAN WILL BE ABLE TO START FROM A DEAD STOP .
12. SPEED VS PWM CONTROL SIGNAL:
(AT RATED VOLTAGE & PWM FREQUENCY=25KHz)
13. PWM CONTROL LEAD WIRE INPUT IMPEDANCE:
13-1. THE FAN SPEED WILL DEFAULT TO MAXIMUM WHEN THE SPEED
CONTROL INPUT IS LEFT UNCONNECTED.
PAGE 7
1.80100
0 0.06
SPEED RPM (REF.)
6000 ± 10%
700 ± 250
DUTY CYCLE
(%)
CURRENT (A) TYP.
QFR1212GHEEVT
A BELTII 1. Delta will not guarantee the performance of the products if the application condition 3. Please exercise caution when handling fans. Damage may be caused when pressure is 4. Except as pertains to some special designs, there is no guarantee that the products will 5. The above-mentioned conditions are representative of some unique examples and viewed 7. Delta fans without special protection are not suitable where any corrosive fluids are 8. Please ensure all fans are stored according to the storage temperature limits specified. 9. Not all fans are provided with the Lock Rotor Protection feature. If you impair the 11. It is important to consider safety when testing the fans. A suitable fan guard should be 12. Except where specifically stated, all tests are carried out at room (ambient) temperature 13. Be certain to connect an “ 4.7uF or greater” capacitor to the fan externally when
1.
Delta will not guarantee the performance of the products if the application condition
falls outside the parameters set forth in the specification.
this specification is required.
3.
Please exercise caution when handling fans. Damage may be caused when pressure is
applied to the impeller, if the fans are handled by the lead wires, or if the fan was
hard-dropped to the production floor.
4.
Except as pertains to some special designs, there is no guarantee that the products will
be free from any such safety problems or failures as caused by the introduction of
powder, droplets of water or encroachment of insect into the hub.
5.
The above-mentioned conditions are representative of some unique examples and viewed
as the first point of reference prior to all other information.
6.
I
t is very important to establish the correct polarity before connecting the fan to the
power source. Positive (+) and Negative (-). Damage may be caused to the fans if
connection is with reverse polarity, if there is no foolproof method to protect against
such error specifically mentioned in this spec.
7.
Delta fans without special protection are not suitable where any corrosive fluids are
introduced to their environment.
8.
Please ensure all fans are stored according to the storage temperature limits specified.
Do not store fans in a high humidity environment. We highly recommend performance
testing is conducted before shipping, if the fans have been stored over 6 months.
9.
Not all fans are provided with the Lock Rotor Protection feature. If you impair the
rotation of the impeller for the fans that do not have this function, the performance
of those fans will lead to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause
excess resonance, vibration and subsequent noise.
11.
It is important to consider safety when testing the fans. A suitable fan guard should be
fitted to the fan to guard against any potential for personal injury.
12.
Except where specifically stated, all tests are carried out at room (ambient) temperature
and relative humidity conditions of 25
o
C, 65% RH. The test value is only for fan
performance itself.
13.
Be certain to connect an 4.7µF or greater capacitor to the fan externally when
the application calls for using multiple fans in parallel, to avoid any unstable power.
Application Notice
2.
A written request should be submitted to Delta prior to approval if deviation from
Doc. No: FMBG-ES Form 001 Rev. 0001 Date: June 24, 2009