IIIIXYS
® (ans.
I
NTEGRATED
C
IRCUITS
D
IVISION
CPC1008N
www.ixysic.com 5
R11
Manufacturing Information
Moisture Sensitivity
All plastic encapsulated semiconductor packages are susceptible to moisture ingression. IXYS Integrated
Circuits Division classifies its plastic encapsulated devices for moisture sensitivity according to the latest
version of the joint industry standard, IPC/JEDEC J-STD-020, in force at the time of product evaluation. We
test all of our products to the maximum conditions set forth in the standard, and guarantee proper operation of our
devices when handled according to the limitations and information in that standard as well as to any limitations set
forth in the information or standards referenced below.
Failure to adhere to the warnings or limitations as established by the listed specifications could result in reduced
product performance, reduction of operable life, and/or reduction of overall reliability.
This product carries a Moisture Sensitivity Level (MSL) classification as shown below, and should be handled
according to the requirements of the latest version of the joint industry standard IPC/JEDEC J-STD-033.
Device Moisture Sensitivity Level (MSL) Classifi cation
CPC1008N MSL 3
ESD Sensitivity
This product is ESD Sensitive, and should be handled according to the industry standard JESD-625.
Soldering Profile
Provided in the table below is the Classification Temperature (TC) of this product and the maximum dwell time the
body temperature of this device may be (TC - 5)ºC or greater. The classification temperature sets the Maximum
Body Temperature allowed for this device during lead-free reflow processes. For through-hole devices, and any other
processes, the guidelines of J-STD-020 must be observed.
Device Classifi cation Temperature (Tc) Dwell Time (tp) Max Refl ow Cycles
CPC1008N 260ºC 30 seconds 3
Board Wash
IXYS Integrated Circuits Division recommends the use of no-clean flux formulations. Board washing to reduce
or remove flux residue following the solder reflow process is acceptable provided proper precautions are taken
to prevent damage to the device. These precautions include, but are not limited to: using a low pressure wash
and providing a follow up bake cycle sufficient to remove any moisture trapped within the device due to the
washing process. Due to the variability of the wash parameters used to clean the board, determination of the bake
temperature and duration necessary to remove the moisture trapped within the package is the responsibility of the
user (assembler). Cleaning or drying methods that employ ultrasonic energy may damage the device and should not
be used. Additionally, the device must not be exposed to flux or solvents that are Chlorine- or Fluorine-based.