IXYS Integrated Circuits − 78 Cherry Hill Drive − Beverly, MA USA 01915 − https://www.ixysic.com
8
Solid State Relays
For data sheets, go to: https://www.ixysic.com/Products/ProdList.htm
Part
Number
Relay
Type
Blocking
Voltage
(VP)
Load
Current
(mA)
On
Resistance
(W)
Input
Control
Current
(mA)
Switching
Speeds
ton / toff
(ms)
Isolation
Voltage
(VRMS)
Off-State
Leakage
(mA)
Package
Type
(Page 6)
Features and Comments
CPC1983YE BI 600 500 6 5 5 / 2 4000 1 36
CPC1984Y BI 600 1000 0.66 5 10 / 2 4000 1 36
LCA100 BI+ 350 120 25 5 5 / 5 3750 1 12, 14
LCA100L BI+ 350 120 25 5 5 / 5 3750 1 12, 14 Current limiting
LCA110 BI+ 350 120 35 2 3 / 3 3750 1 12, 14
LCA110L BI+ 350 120 35 2 3 / 3 3750 1 12, 14 Current limiting
LCA120 BI+ 250 170 20 5 3 / 3 3750 1 12, 14
LCA120L BI+ 250 150 20 5 3 / 3 3750 1 12, 14 Current limiting
LCA125 BI+ 300 170 16 5 5 / 5 3750 1 12, 14
LCA125L BI+ 300 170 20 5 5 / 5 3750 1 12, 14 Current limiting
LCA127 BI+ 250 200 10 5 5 / 5 3750 1 12, 14
LCA127L BI+ 250 170 15 5 5 / 5 3750 1 12, 14 Current limiting
LCA129 BI+ 250 170 20 2 8 / 8 3750 1 12, 14
LCA182 BI+ 350 120 35 0.25 3 / 3 3750 1 12, 14 Very low IF
LCA701 BI+ 100 1500 0.3 2 4 / 1 3750 1 12, 14 High load current
LCA710 BI+ 60 1000 0.5 10 2.5 / 0.25 3750 1 12, 14 High load current
LCA712 BI+ 60 1000 0.5 10 2.5 / 0.35 3750 0.01 12, 14 High load current, low ILEAK
LCA715 BI+ 60 2200 0.15 5 2.5 / 0.25 3750 1 12, 14 High load current
LCA717 BI+ 30 2000 0.15 2 3 / 3 3750 1 12, 14 High load current
OMA160 BI+ 250 50 100 10 0.125 / 0.125 3750 0.025 12, 14 Low ILEAK , fast switching speeds
PLA110 BI+ 400 150 22 5 1 / 0.5 3750 1 12, 14
PLA110L BI+ 400 150 25 5 1 / 0.5 3750 1 12, 14 Current limiting
PLA132 BI+ 60 600 1 2 5 / 2 3750 1 12, 14
PLA134 BI+ 100 350 3 5 5 / 5 3750 1 12, 14
PLA140 BI+ 400 250 8 5 3 / 1 3750 1 12, 14
PLA140L BI+ 400 200 13 5 5 / 3 3750 1 12, 14 Current limiting
PLA143 BI+ 600 100 50 2 5 / 5 4000 1 12, 14 Enhanced isolation voltage
PLA150 BI+ 250 250 7 5 2.5 / 0.5 3750 1 12, 14
PLA160 BI+ 300 50 100 10 0.05 / 0.05 3750 0.025 12, 14 Low ILEAK , fast switching speed
PLA170 BI+ 800 100 50 5 5 / 5 3750 1 12, 14
PLA171 BI 800 100 50 2 5 / 5 5000 1 62 Enhanced isolation voltage, high blocking voltage (output pins 7mm separation)
PLA172P BI 800 100 50 2 5 / 5 5000 1 62 −40ºC to +105ºC Operational Temperature Range
PLA190 BI+ 400 150 22 5 1 / 0.5 5000 1 12, 14 Enhanced isolation voltage
PLA191 BI+ 400 250 8 5 3 / 1 5000 1 12, 14 Enhanced isolation voltage
PLA192 BI+ 600 150 22 5 5 / 5 5000 1 12, 14 Enhanced isolation voltage
PLA193 BI+ 600 100 50 5 5 / 5 5000 1 12, 14 Enhanced isolation voltage
PLA194 BI+ 600 130 35 2 3 / 2 5000 1 12, 14 Enhanced isolation voltage
XCA170 BI+ 350 100 50 5 5 / 5 3750 1 12, 14
1-Form-A Relays: Single-Pole (continued)
BI BI+