1648173 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
https://www.phoenixcontact.com/us/products/1648173
13.11.2013Page1/7
Contact insert-HC-B 10-I-UT-M-1648173
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
HEAVYCON male insert, B10 series, 10-pos., screw connection. PE connection using tension sleeve technology.
Product Features
For fast coding with plastic profile
PE connection using tension sleeve technology
Key commercial data
Packing unit 1 1
Weight per Piece (excluding packing) 74.95 GRM
Custom tariff number 85366990
Country of origin China
Technical data
General
Note For HEAVYCON ADVANCE and HEAVYCON housing of B10 type. Plug-in
connections may only be operated only when there is no load/voltage.
Connection method Screw connection
Tightening torque 0.5 Nm ... 0.8 Nm
Pollution degree 3
Surge voltage category III
Constructional and testing regulations DIN EN 61984
DIN EN 60664
IEC 60352
Number of positions 10+PE
Insertion/withdrawal cycles ≥ 500
Design B10
Connection in acc. with standard IEC / EN
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/1648173
13.11.2013Page2/7
Contact insert-HC-B 10-I-UT-M-1648173
Technical data
General
Conductor cross section 0.5 mm² ... 2.5 mm²
Connection cross section AWG 20 ... 14
Stripping length of the individual wire 8 mm
Assembly instructions Coding also using the CP-HC (1686478) coding profiles. HC-B6../ HC-
B10..for two coding profiles. HC-B16../ HC-B24..for four coding profiles.
Connection For housings of type B10. Connectors may only be actuated when there is
no load/voltage.
Ambient conditions
Ambient temperature (operation) -40 °C ... 125 °C (including heating up of contacts)
Material data
Inflammability class according to UL 94 V0
Contact material Copper alloy
Contact surface material Ag
Contact carrier material PA
Electrical characteristics
Rated voltage (III/3) 500 V
Rated surge voltage 6 kV
Rated current 16 A
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27143424
eCl@ss 5.1 27143424
eCl@ss 6.0 27143424
eCl@ss 7.0 27440209
eCl@ss 8.0 27440209
ETIM
ETIM 3.0 EC000438
ETIM 4.0 EC000438
ETIM 5.0 EC000438
UNSPSC
UNSPSC 6.01 30211923
PHENIX CONTACT
https://www.phoenixcontact.com/us/products/1648173
13.11.2013Page3/7
Contact insert-HC-B 10-I-UT-M-1648173
Classifications
UNSPSC
UNSPSC 7.0901 39121522
UNSPSC 11 39121522
UNSPSC 12.01 39121522
UNSPSC 13.2 39121522
Approvals
Approvals
Approvals
CSA / UL Recognized / cUL Recognized / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
CSA
 
mm²/AWG/kcmil 22-14
Nominal current IN 13 A
Nominal voltage UN 600 V
UL Recognized
 
mm²/AWG/kcmil 22-14
Nominal current IN 13 A
Nominal voltage UN 600 V
PHENIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1648173
13.11.2013Page4/7
Contact insert-HC-B 10-I-UT-M-1648173
Approvals
cUL Recognized
 
mm²/AWG/kcmil 22-14
Nominal current IN 13 A
Nominal voltage UN 600 V
cULus Recognized
Accessories
Accessories
Adapter plate
Adapter plate-HC-B 24-ADP-B 10-GY-1660436
HEAVYCON adapter plate, type B24 on B10, for panel cutouts of type B24, gray
Coding element
Coding profile-CP-HC-1686478
Encoding profile, 4 encoding profiles per strip, 40 strips per unit pack, for insertion in encoding grooves
Coding element-HC-CBU-1676860
Coding socket for coding up to 16 connectors
i/fié
https://www.phoenixcontact.com/us/products/1648173
13.11.2013Page5/7
Contact insert-HC-B 10-I-UT-M-1648173
Accessories
Coding bolt-HC-CB-1772722
Coding pin, prevents mismating of up to six connectors with an identical number of positions
Coding element-HC-CST-1676857
Coding peg for coding up to 16 connectors
Docking frame
Docking frames-HC-B 10-ANDOCK-1586125
Docking frame for racks, for contact inserts of B10 type, with four M5 flat headed screws, rack balance x/y axis +- 1.5 mm
Mounting material
Mounting material-HC-B-PES-1604997
PE screw, for contact inserts HC-B / HC-BB / HC-DD / HC-D40 / HC-D64
https://www.phoenixcontact.com/us/products/1648173
13.11.2013Page6/7
Contact insert-HC-B 10-I-UT-M-1648173
Accessories
PE multiplier-HC-B-3PE-1644326
PE multiplier, for three PE connections, for HC-B (besides HC-B..E..ZZ) / HC-BB / HC-DD / HC-D40 / HC-D64 contact
inserts
Strain relief clamp-HC-B-ZG-1685327
Strain relief clamps contact inserts of series: B-, BB-, D 40, D 64, DD and HV, straight cable exit
Strain relief clamp-HC-B-ZS-1685330
Strain relief clamps contact inserts of series: B-, BB-, D 40, D 64, DD and HV, lateral cable exit
Plug assembly frame
Connector assembly frame-HC-SMR-B10-1687969
HEAVYCON connector assembly frame, for contact inserts of type B10
Plug mounting plate
Connector assembly frame-HC-SMP 125-B10-AMQ-1660960
HEAVYCON connector assembly frame with panel mounting base with double locking latch, for contact inserts of type
B10
[923% £29 .yf w A; {93% 77“ «a wt
https://www.phoenixcontact.com/us/products/1648173
13.11.2013Page7/7
Contact insert-HC-B 10-I-UT-M-1648173
Accessories
Drawings
Schematic diagram
10
9
8
7
6
5
4
3
2
1
Connector pin assignment, connection side
Diagram
Ambienttemperature[°C]
Operating current[A]
0
8
4
32
28
24
20
16
12
20 20
00
40 40
60 60
80 80
100 100
120 120
B6 B6
B10 B10
B16
B24
1
2
=1,5mm
=2,5mm
2
212
B16
B24
Derating diagram
Dimensioned drawing
64
57
32
34
27
Male insert
Dimensioned drawing
27
20
35
49
59
57
Ø3,4
Panel cutout
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

INSERT MALE 10POS SCREW
Available Quantity: 24
Unit Price: 1220.41