STPS60SM200C Datasheet by STMicroelectronics

May 2011 Doc ID 018819 Rev 1 1/7
7
STPS60SM200C
Power Schottky rectifier
Features
High reverse voltage (200 V)
Low forward voltage drop
High frequency operation
Description
The STPS60SM200C is a dual Schottky rectifier
suited for high frequency switched-mode power
supply.
Housed in TO-247, this device is especially suited
for use in telecom base station SMPS, providing
these applications with a good efficiency at both
low and high load.
Table 1. Device summary
Symbol Value
IF(AV) 2 x 30 A
VRRM 200 V
Tj (max) 175 °C
VF(typ) 640 mV
A1
K
A2
A1
A2
K
TO-247
STPS60SM200CW
www.st.com
Characteristics STPS60SM200C
2/7 Doc ID 018819 Rev 1
1 Characteristics
When the two diodes 1 and 2 are used simultaneously:
ΔTj(diode 1) = P(diode 1) x Rth(j-c)(Per diode) + P(diode 2) x Rth(c)
To evaluate the conduction losses use the following equation:
P = 0.58 x IF(AV) + 0.0037 x IF2(RMS)
Table 2. Absolute ratings (limiting values per diode at 25 °C, unless otherwise specified)
Symbol Parameter Value Unit
VRRM Repetitive peak reverse voltage 200 V
IF(RMS) Forward current rms 50 A
IF(AV) Average forward current δ = 0.5 Per diode, δ = 0.5 Tc = 155 °C 30 A
per device, δ = 0.5 Tc = 150 °C 60
IFSM Surge non repetitive forward current tp = 10 ms sinusoidal, Tc = 25 °C 500 A
Tstg Storage temperature range -65 to + 175 °C
TjMaximum operating junction temperature (1) -40 to + 175 °C
1. condition to avoid thermal runaway for a diode on its own heatsink
dPtot
dTj <1
Rth(j-a)
Table 3. Thermal resistance
Symbol Parameter Value Unit
Rth(j-c) Junction to case Per diode 0.7
°C/WTotal 0.5
Rth(c) Coupling 0.3
Table 4. Static electrical characteristics (per diode)
Symbol Parameter Test conditions Min. Typ. Max. Unit
IR(1) Reverse leakage current Tj = 25 °C VR = VRRM
0.05 mA
Tj = 125 °C 6 13
VF(2) Forward voltage drop
Tj = 25 °C IF = 7.5 A 0.67 0.70
V
Tj = 125 °C 0.51 0.55
Tj = 25 °C IF = 15 A 0.73 0.77
Tj = 125 °C 0.57 0.61
Tj = 25 °C IF = 30 A 0.79 0.83
Tj = 125 °C 0.64 0.69
1. Pulse test: tp = 5 ms, δ < 2%
2. Pulse test: tp = 380 µs, δ < 2%
1.2m
STPS60SM200C Characteristics
Doc ID 018819 Rev 1 3/7
Figure 1. Average forward power dissipation
versus average forward current
(per diode)
Figure 2. Average forward current versus
ambient temperature (δ = 0.5)
0
5
10
15
20
25
30
35
0 5 10 15 20 25 30 35 40
P (W)
F(AV)
T
δ= t / T
ptp
I (A)
F(AV)
δ= 0.05
δ= 0.1
δ= 0.2
δ= 0.5
δ= 1
0
5
10
15
20
25
30
35
0 25 50 75 100 125 150 175
I (A)
F(AV)
Rth(j-a) = Rth(j-c)
T (°C)
amb
Figure 3. Non repetitive surge peak forward
current versus overload duration
(maximum values, per diode)
Figure 4. Relative variation of thermal
impedance junction to case versus
pulse duration
0
50
100
150
200
250
300
350
400
450
500
1.E-03 1.E-02 1.E-01 1.E+00
I
M
t
δ= 0.5
I (A)
M
T = 25 °C
c
T = 75 °C
c
T = 125 °C
c
t(s)
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.E-04 1.E-03 1.E-02 1.E-01 1.E+00
Z/R
th(j-c) th(j-c)
Single pulse
t (s)
p
Figure 5. Reverse leakage current versus
reverse voltage applied
(typical values, per diode)
Figure 6. Junction capacitance versus
reverse voltage applied
(typical values, per diode)
1.E-04
1.E-03
1.E-02
1.E-01
1.E+00
1.E+01
1.E+02
0 20 40 60 80 100 120 140 160 180 200
V (V)
R
I (mA)
R
T = 25 °C
j
T = 50 °C
j
T = 75 °C
j
T = 125 °C
j
T = 150 °C
j
T = 100 °C
j
0.1
1.0
10.0
1 10 100 1000
V (V)
R
C(nF)
F = 1 MHz
V = 30 mV
T = 25 °C
osc RMS
j
Characteristics STPS60SM200C
4/7 Doc ID 018819 Rev 1
Figure 7. Forward voltage drop versus
forward current
(per diode, low level)
Figure 8. Forward voltage drop versus
forward current
(per diode, high level)
0
5
10
15
20
25
30
35
40
45
50
55
60
0.0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0
V (V)
FM
I (A)
FM
(Maximum values)
T = 125 °C
j
(Typical values)
T = 125 °C
j
(Maximum values)
T = 25 °C
j
0.1
1.0
10.0
100.0
0.0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0 1.1
I (A)
FM
V (V)
FM
(Maximum values)
T = 25 °C
j
(Maximum values)
T = 125 °C
j
(Typical values)
T = 125 °C
j
www.sl.com
STPS60SM200C Package information
Doc ID 018819 Rev 1 5/7
2 Package information
Epoxy meets UL94, V0
Cooling method: by conduction (C)
Recommended torque value: 0.55 to 1.0 N·m
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Table 5. TO-247 dimensions
Ref.
Dimensions
Millimeters Inches
Min. Max. Min. Max.
A 4.85 5.16 0.191 0.203
D 2.20 2.60 0.086 0.102
E 0.40 0.80 0.015 0.031
F 1.00 1.40 0.039 0.055
F1 3.00 typ. 0.118 typ.
F2 2.00 typ. 0.079 typ.
F3 1.90 2.40 0.075 0.094
F4 3.00 3.40 0.118 0.134
G 10.90 typ. 0.429 typ.
H 15.45 16.03 0.608 0.631
L 19.85 21.09 0.781 0.830
L1 3.70 4.30 0.146 0.169
L2 18.30 19.13 0.720 0.753
L3 14.20 20.30 0.559 0.799
L4 34.05 41.38 1.341 1.629
L5 5.35 6.30 0.211 0.248
M 2.00 3.00 0.079 0.118
V 5° typ. 5° typ.
V2 60° typ. 60° typ.
Dia. 3.55 3.65 0.140 0.144
H
L2
L5
L
L4
D
EM
L1
L3
F2
F3
F4
F1
V2
F(x3)
G
A
V
V
Dia
Ordering information STPS60SM200C
6/7 Doc ID 018819 Rev 1
3 Ordering information
4 Revision history
Table 6. Ordering information
Order code Marking Package Weight Base qty Delivery mode
STPS60SM200CW STPS60SM200CW TO-247 4.45 g 30 Tube
Table 7. Document revision history
Date Revision Changes
17-May-2011 1 First issue.
STPS60SM200C
Doc ID 018819 Rev 1 7/7
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2011 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com