50-57-9202 thru 9225 Drawing Datasheet by Molex

13 12 n 10 9 7 s 5 A 3 2 1 CKL 512E EDP. NU. ENG. NU. ng 2 5075779202 1006570071 1. MATERIAL VILA§< fille‘,="" anvaer‘="" ul9/w="" m="" 1="" ‘="" ilaik.="" 3="" 50,57,520}="" 1005570012="" 7.="" n="" ma"="" he="" 1="" £0="" ith="" terminal="" m="" ’1ehs.="" ,="" ,="" .1="" -,="" ,="" 5="" mw="" mu="" 0.x="" 4="" 50="" 51="" 520="" 00155="" 0013="" 3.="" reeer="" t3="" (hart="" e="" r="" amaiable="" circuit="" :izeiv.="" 5="" 50'57'5205="" 70°55'00”="" z.="" i="" to="" be="" j3ee="" with="" 0640043="" :w‘juape="" ;r="" 6="" 59.57.9205="" moss-0075="" d="" pin="" .="" 7="" 5075779201="" 7006643016="" option="" "c“="" u.="" :7="" are="" \taikihle="" e\="" ft="" eeni)="" m="" {were="" 3="" 5075179203="" 10013570017="" 5.="" reeer="" tc="" molex="" p="" sf‘eci="" 110mm="" p540:="" 9="" 5075179209="" 1005570013="" 770050="">771051, >7 0021 RND MVLEX 000mm“ IO 50-51-9210 moss-0079 E’IFIFATIOA CTESJOAOO /. PARTS mm (m MM \CTT HE < ipliei)="" with="" exterior="" "="" 50'57'92"="" 70056'005"="" £50111="" 101w="" iatiun.="" hefei="" vulex="" drawi‘»?="" numher="" 12="" 5075179212="" muesioom="" 5;?="" 000mm,»="" e012="" ’ji’tiunal="" hj.‘jinl_1="" details="" 13="" 50,51,925="" 10013570032="" 1200’="" 5.="" pack="" e="" pep="" pkjcc="" 27100.="" -="" 14="" 50-51-9214="" moss-0053="" 1.300="" 15="" 50-57-9215="" 10065-0084="" %="" 15="" 5075175215="" 10051170055="" %="" 11="" 5075179211="" 70°66’0056="" ‘43="" 10="" 5075179215="" 10015570031="" .7="" b="" 4.="" 15="" 50-51-9219="" moss-0mm="" (max)="" cmcun="" w="" i="" a="" c="" 20="" 50-57-5220="" moss-0009="" identification="" it="" ai="" esqeei‘es="" 21="" 5075179221="" 7006670090="" i="" i="" i="" i="" _="" i="" i="" i="" ‘see="" ”we="" 7’="" 22="" 5075179222="" 1006670091="" 2_="" i="" i="" ii="" i="" ii="" i="" iii="" 23="" 5075179223="" 100690092="" ‘35="" 33’="" i="" .="" (38d="" li="" u="" 24="" 50-51-9224="" 10065-0053="" ‘5‘="" 42‘="" r="" _="" ‘mv="" i="" 25="" 50-51-9225="" 10055-0094="" i="" i="" |="" |="" i="" |="" |="" gi:="" ‘x="" i:="" i:="" i="" ii="" fl="" i="" i="" |="" |="" i="" i="" |="" |="" mm="" an="" ,j="" lajty="" 10="" secnun="" c-c="" c="" d="" our="" 1»="" ceneril="" view="" :5="" 1mm="" m1:="" “le="" 15mm:="" ;="" meow="" «me:="" *="" ‘ex’="" 1e1e="" 1,="" 4:1="" i="" ineh="" 5="" w="" “h="" housing="" [onnecto="" 5,="" 1="" 2w="" 1="" -="" d="" j="" i="" i="" w="" my="" (250/100="" grid="" opt.="" c="" 3="" 2="" al="" 111:="" 1315="" nz="" stackable="" single="" row="" 0="" 1="" me="" 70.10,="" 1="" ,="" m="" wva="" 5="" am="" i="" +="" mm="" molox="" 2="" anulm="" ,zq="" mgm="" r:="" .ereny="" vb="" «mm="" x:="" 5="" mm="" ihehe="" while="" see="" chart="" 50-70066-0071—0094="" »="" m="" 1="" a="" l="" _="" war="" i’ei’an="" 2e="" ms="" drawing="" contains="" information="" mu="" is="" paomeuav="" m="" mulex="" h="" 0="" mthir="" wewqr:="" incorporated="" and="" should="" not="" be="" used="" wuaur="" written="" permission="" 12="" 11="" 10="" 9="" 7="" s="" 5="" i="" a="" a="" i="" 2="" i="" 1="">