Antistatic Tape Appl-Wescorp Datasheet by Protektive Pak

View All Related Products | Download PDF Datasheet
PfiUTEKTIIIE PAK A Desco Industries Inc. Brand
TB-4500 3/06 Page 1 of 7
PROTEKTIVE PAK - 13520 Monte Vista Avenue, Chino, CA 91710 • (909) 627-2578 • Fax (909) 363-7331 • Web Site: ProtektivePak.com
TECHNICAL BULLETIN TB-4500
Antistatic Tape
Applications
Adhesion Strength: 40 oz/in2
Surface Resistance (73°F, 45% RH):
10E10 - 10E11 Ohms - ASTM-D-257
Static Generation from conductive plate:
(73°F, 45% RH): 80 volts average
Static Generation from roll:
(73°F, 45% RH): 50 volts average
Meets government specs: CID-A-A-113C, Type 1 Class A
Applications for Antistatic Clear Cellulose Tape with and
without Symbols
Sealing ESD bags and other ESD packaging / containers
Use with ESD symbols for ESD awareness
General purpose ESD tape applications
Secure (bundle) IC DIP tubes
Prevents damage to sensitive electronic components in
manufacturing
Ideal for holding notes, work orders or obstructions in
offices, antistatic workstations, or for general purpose
third hand use
Ideal for masking, conformal coating or holding and
sealing supplies in manufacturing
Ideal in packaging for container sealing, static shielding
bag closure and holding DIP tubes
Applications for Antistatic Clear Cellulose Tape
with Symbols
Identification or marking product / paperwork / processes
High visibility with ESD susceptibility symbol for increased
awareness
Attach ESD paperwork to bags or product
Ideal in packaging for container sealing, static shielding
bag closure and holding IC DIP tubes
Prevents damage to sensitive electronic components in
manufacturing
In ESD protected areas, replace regular high charging tape
with Wescorp Antistatic Tape. ANSI/ESD S20.20 paragraph
6.23.1. state “All nonessential insulators, such as those
made of plastics and paper (e.g., coffee cups, food
wrappers and personal items) must be removed from the
workstation.
Wescorp Antistatic Cellulose Tape Line
Technical Information for Antistatic Cellulose Tape
Thickness: 2.4 mil (0.06 mm)
Film construction: Cellulose
Adhesive: Rubber based - non-staining, absorbs moisture
Adhesive surface resistance: 10E10 - 10E11 Ohms
Temperature Range: -10°C - 71°C (14°F - 160°F )
100°C for 10 min max - MIL-B-81705
Color: Transparent
Roll Length: 36 yards (1" core); 72 yards (3" core)
Film Thickness: 2.0 mils
Elongation: 25%
Tensile Strength: 25 lbs/in2
Wescorp Antistatic Tapes
© 2006 DESCO INDUSTRIES INC.
Employee Owned
TB-4500 Page 2 of 7
Wescorp Antistatic Conductive
Shielding Grid Tape
Technical Information for
Conductive Shielding Grid Tape
Both surfaces non-tribocharging at 50% RH
Thickness: 1.9 mil (0.049 mm)
Adhesive: acrylic based
Conductive grid layer (50% RH): 104to 105ohms
Adhesive copolymer resistivity: 109Ohms
Copolymer layer resistivity: 1012 Ohms
Max Temperature: 140°F (60°C)
Absence of shed, crack, chip, or rub off
Non-corrosive
Applications for Conductive Shielding Grid Tape
For applications requiring EMI shielding
Use in areas where the generation of static electricity is of
concern
Using grounded Tape Dispenser, voltage generated by
unrolling will effectively be reduced to zero
Secure (bundle) IC tubes
Covers external plugs, holes or connector pins on
electronic chassis (black boxes, etc.) during transportation
or storage
Excerpt from the Naval Aviation Schools Command: "...
Weapon Replaceable Assemblies (WRA)s shall have ESD
conductive plug caps or grid tape over all external cannon
plugs and connector pins.
Wescorp Antistatic
High-Temp Masking Tape
Technical Information for High-Temp Masking Tape
Backing: Saturated, high strength crepe paper
Adhesive: Natural rubber based, non-staining, solvent
spread, cured
Thickness: 0.18 mm / 7 mils
Adhesion Strength: 38 N/100 mm / 35 oz/in2
Tensile Strength: 385 N/100 mm / 22 lbs/in2
Temperature Resistance: 302°F (150°C) - 60 minutes
Color: Natural
Meets CDN Spec.: 53.79-94 Type 1
Meets US Spec.: A-A 883-B-Type 1
Roll Length: 55 meters (60 yards)
Thickness: 7.0 mils (0.18 mm)
Adhesion to Steel: 35 oz/inch2
Elongation: 8%
Moisture Resistance: fair
Solvent Resistance: good
Storage Stability: excellent
Temperature Range: -32°F to + 275°F
Max Temp: 275°F (135°C) 45 minutes max
Government Specs: PPP-T-42C
Type 1, CID-AA-883A Type 1
Waterproof
Tribocharges, but no charge retention (recommend slow
unrolling utilizing an ionizer to neutralize charges)
Adhesive surface resistance: 1011 Ohms
Non-toxic, and pH neutral
Non-corrosive
© 2006 DESCO INDUSTRIES INC.
Employee Owned
PROTEKTIVE PAK - 13520 Monte Vista Avenue, Chino, CA 91710 • (909) 627-2578 • Fax (909) 363-7331 • Web Site: ProtektivePak.com
What causes residue problems (excessive stickiness) for
masking tape?
1) Direct sunlight [ultra-violet radiation]
2) Usage shelf life is the combination of time and heat a
temperature of about 300°F for a duration of 1 hour or
until it is cured out (not holding its adhesive)
3) Storage time
- if stored flat (72°F) and rotated every 6-8 weeks, the
product should be evaluated every 12 months
- if stored in a hot environment (>70°F) then the tape
should be evaluated every 6 months or less
Normal use of our High Temperature Low Charging tape is
for masking or protective applications on printed circuit
boards not exceeding temperatures of 150°C (302°F) at a
duration under 60 minutes. If the tape is used for masking
operations or temporary protection, it should not be left on
the product for more than 24 hours. For best results, the
tape should not be exposed to ultraviolet rays or high
temperature for prolonged periods of time (beyond
manufacturer's specs). This tape is non-staining under
normal use as described above.
Applications for High-Temp Masking Tape
Silk screening applications
Masking application in spray and brush painting, non-
staining
Protective purposes in manufacturing processes, strips
clean
For securing polyethylene sheeting to walls during
painting
For OEM repair shops
Use in applications masking PCBs gold features for wave
soldering or soldering under 302°F (150°C)
Thick conductive adhesive excellent for conformability to
protect critical PCB features
Ideal for masking gold leads and other components on
boards populated with sensitive integrated circuits
Easily handles high temperatures of wave soldering
without leaving a residue
Handles temperatures found in test and burn-in ovens
Wescorp Antistatic High-Temp Kapton®Tape
Technical Information for High-Temp Kapton®Tape
Removal leaves little or no residue
Adhesive surface resistivity: 103to 104Ohms
Max Temperature: 572°F (300°C) 10 seconds
Adhesive Strength: 1 N/cm (DIN), 5 oz/inch2(ASTM)
Surface Resistivity (Adhesive): 103to 104Ohms
DuPont's Kapton®Polyimide Film
Thickness: 0.0254 mm (DIN), 1.0 mil (ASTM)
Conductive Polysiloxide Adhesive
Thickness: 0.0356 mm (DIN), 1.4 mil thick (ASTM)
Total Thickness: 0.060 mm (DIN), 2.4 mil (ASTM)
Color: Brown Opaque
Adhesive Type: Silicone
Tensile Strength: 50 N/cm (DIN), 28 lbs/in2(ASTM)
Elongation: 70% (DIN & ASTM)
Static Charge Generation (300 mm/min):
Removal from Core (23°C +/- 2°C, 50% +/- 2% RH):
5 volts, Internal Test Method
Removal from stainless steel (50% RH):
5 volts, Internal Test Method
Applications for High-Temp Kapton®Tape
Ideal for masking gold leads and other components on
boards populated with sensitive integrated circuits
Thick conductive adhesive excellent for conformability to
protect critical PCB features
Near zero voltage generation when tape unrolled from roll
[at 50% relative humidity]
Near zero voltage generation when tape removed from
PCB [at 50% relative humidity]
Masking off PCBs for IR reflow ovens or wave soldering
under 572°F (300°C) ~ 10 seconds
TB-4500 Page 3 of 7 © 2006 DESCO INDUSTRIES INC.
Employee Owned
PROTEKTIVE PAK - 13520 Monte Vista Avenue, Chino, CA 91710 • (909) 627-2578 • Fax (909) 363-7331 • Web Site: ProtektivePak.com
Limited Warranty
Protektive Pak expressly warrants that for a period of one (1)
year from the date of purchase, our Wescorp Brand Antistatic
Tape will be free of defects in material (parts) and workmanship
(labor). Within the warranty period, the material will be replaced
at our option, free of charge. Call our Customer Service
Department at 909-627-2578 for a Return Material Authorization
(RMA) and proper shipping instructions and address. Include a
copy of your original packing slip, invoice, or other proof of
purchase date. Any material under warranty should be shipped
prepaid to our factory.
Warranty Exclusions
THE FOREGOING EXPRESS WARRANTY IS MADE IN LIEU
OF ALL OTHER PRODUCT WARRANTIES, EXPRESSED AND
IMPLIED, INCLUDING MERCHANTABILITY AND FITNESS FOR
A PARTICULAR PURPOSE WHICH ARE SPECIFICALLY
DISCLAIMED. The express warranty will not apply to defects or
damage due to accidents, neglect, misuse, alterations, operator
error, or failure to properly maintain, clean or repair products.
Limit of Liability
In no event will Protektive Pak or any seller be responsible or
liable for any injury, loss or damage, direct or consequential,
arising out of the use of or the inability to use the product. Before
using, users shall determine the suitability of the product for their
intended use, and users assume all risk and liability whatsoever
in connection therewith.
Applications for Aisle Marking Tape
Use to mark off floors designating ESD Controlled areas
Can be used as area signs
Tape Dispenser
2 inch wide Tape Dispenser Item #47036
Use with Wescorp antistatic tapes
For tapes with 3" Cores
For tapes up to 2" wide
Groundable chassis with cord
Proper Storage of Tape Rolls
For best results, tape inventory should be continually
replenished. It is recommended that rolls of tape be stored
flat and rotated (flipped over to the other side) 6 to 8 weeks.
Tapes should be stored in a dry, well ventilated room with a
reasonably consistent temperature of 68° F (20° C) and be
protected from exposure to direct sunlight. Tape should not
be stored while exposed to ultraviolet sunlight, moisture, or
heat. Tape over one year old should be evaluated by the
user to determine acceptability for the user's application.
Master packs are date coded.
Protektive Pak's Wescorp Brand ESD Tape line, if stored
under proper conditions (see Note above) should retain its
ESD technical properties as described by each
corresponding Technical Drawing:
Wescorp Antistatic Cellulose Tape
http://www.protektivepak.com/pdf/47000.pdf
Wescorp Antistatic Conductive Shielding Grid Tape
http://www.protektivepak.com/pdf/47016.pdf
Wescorp Antistatic High Temp Masking Tape
http://www.protektivepak.com/pdf/47020.pdf
Wescorp Antistatic High Temp Polyimide Tape
http://www.protektivepak.com/pdf/47026.pdf
Usability
The user must determine the suitability for use of an
antistatic tape for his particular application.
Tape widths are nominal metric ±0.8 mm (±1/32")
1/4" is 6 mm nominal or 0.236"
1/2" is 12 mm nominal or 0.472"
3/4" is 18 mm nominal or 0.709"
1" is 24 mm nominal or 0.945"
2" is 48 mm nominal or 1.890"
TB-4500 Page 4 of 7 © 2006 DESCO INDUSTRIES INC.
Employee Owned
PROTEKTIVE PAK - 13520 Monte Vista Avenue, Chino, CA 91710 • (909) 627-2578 • Fax (909) 363-7331 • Web Site: ProtektivePak.com
47036
Seflion I Deam Indualnea In: (909) 627-8178 365| Walnut Avenue. Chino. CA 91710 (909) 627-8178 2- l 4006 Seflion l| - Physical/Chemical Charaflerislics Le» than 0 1% Non: N/A N/A \NZIlCI. LII Chemicals. mm“. and CO7 Producea dang: black amok: I] hmned Seclion V - ReacIivin Dala Not Rename Exposure to lenmemum m mm m 200°03ng Cause decompomm Seclion VI - HealIh Hazard DaIa None Know n Mmm Irnlalwn Nuns Known Non: know n Seclion VII - FrecauIions Ior Safe Handlinq and Use N/A Seclion VII - Snill or Leak Procedures N/A Seclion VIII - Special ProIecIion lnIormaIion N/A
TB-4500 Page 5 of 7 © 2006 DESCO INDUSTRIES INC.
Employee Owned
PROTEKTIVE PAK - 13520 Monte Vista Avenue, Chino, CA 91710 • (909) 627-2578 • Fax (909) 363-7331 • Web Site: ProtektivePak.com
Material Safety Data Sheet
May be used to comply with
OSHA’s Hazard Communication Standard,
29 CFR 1910.1200, Standard must be
consulted for specific requirements.
NFPA Designation 704
Degree of Hazard:
4 = Extreme 1 = Slight
3 = High 0 = Insignificant
2 = Moderate
0
0
00
Flammability
(Red)
Reactivity
(Yellow)
Health
(Blue)
Special Hazard
IDENTITY (As Used on Label and List)
Wescorp Antistatic Cellulose Tape
Section I
Manufacturer’s Name Emergency Telephone Number
Desco Industries Inc. (909) 627-8178
Address (Number, Street, City, State, and Zip Code) Telephone Number for Information
3651 Walnut Avenue, Chino, CA 91710 (909) 627-8178
Date Prepared
2-1-2006
Signature of Preparer (Optional)
Section II - Physical/Chemical Characteristics
Solubility in Water
Negligible
Volatility at 100°C
Less than 0.1%
Section III - Hazardous Ingredients
Hazardous Ingredients
None
Section IV - Fire and Explosion Hazard Data
Flash Point (Method Used) Flammable Limits LEL UEL
N/A N/A
Extinguishing Media
Water, dry chemicals, foam, and CO2
Unusual Fire and Explosion Hazards
Produces dense black smoke if burned
Section V - Reactivity Data
Reactivity Conditions to Avoid
Not Reactive Exposure to temperatures in excess of 200°C/392°F cause decomposition.
Section VI - Health Hazard Data
Route(s) of Entry: Inhalation? Skin? Ingestion?
None Known Minor Irritation None Known
Health Hazards (Acute and Chronic):
None known
Signs and Symptoms of Exposure
Skin: May cause skin irritation after prologed exposure with adhesive side to skin.
Section VII - Precautions for Safe Handling and Use
Steps to Be Taken In Case Material is Released or Spilled
N/A
Section VII - Spill or Leak Procedures
N/A
Section VIII - Special Protection Information
N/A
N/A = Not Applicable; NE = None Established
Note: Blank spaces are not permitted. If any item it not applicable, or no
information is available,the space must be marked to indicate that.
SecIion I Descu Industries Inc, (909) 627-8 I78 365| Walnul Avenue Chum. CA 91710 (909) 627-8 I78 2- I-2006 SecIion ll - thsical/Chemical Charamerislics Seclion Ill - Hazardous Inqredienls Seclion IV - FirsI Aid Measures ' ,5. Other llI’I»! dId lnlormulmn: No! known Seclion V - Fire Exlinguishing Measures Seclion VI - Accidenlal Release Measure Seclion VII - Handling and Storage 75. Other Inlurmauun: None known SecIion Vlll - Exposure ConIrols and Personal Prolemion
TB-4500 Page 6 of 7 © 2006 DESCO INDUSTRIES INC.
Employee Owned
PROTEKTIVE PAK - 13520 Monte Vista Avenue, Chino, CA 91710 • (909) 627-2578 • Fax (909) 363-7331 • Web Site: ProtektivePak.com
Material Safety Data Sheet
May be used to comply with
OSHA’s Hazard Communication Standard,
29 CFR 1910.1200, Standard must be
consulted for specific requirements.
NFPA Designation 704
Degree of Hazard:
4 = Extreme 1 = Slight
3 = High 0 = Insignificant
2 = Moderate
0
0
00
Flammability
(Red)
Reactivity
(Yellow)
Health
(Blue)
Special Hazard
IDENTITY (As Used on Label and List)
Wescorp Antistatic Hi Temp Polyimide Tape
Section I
Manufacturer’s Name Emergency Telephone Number
Desco Industries Inc. (909) 627-8178
Address (Number, Street, City, State, and Zip Code) Telephone Number for Information
3651 Walnut Avenue, Chino, CA 91710 (909) 627-8178
Date Prepared Signature of Preparer (Optional)
2-1-2006
Section II - Physical/Chemical Characteristics
Polyimide Film
Electrically conductive particles embedded in a layer of polysiloxane adhesive
Section III - Hazardous Ingredients
No hazardous materials present
(1) According to Commission Directive 88/379/EEC (Article 3 6aa).
Section IV - First Aid Measures
4.1. Skin: No irritation is expected from handling the tape, however ensure good industrial hygiene and wash exposed areas with soap
and Water.
4.2. Eyes: Rinse opened eye for several minutes under running water.
4.3. Inhalation: Not a probable route of exposure for adhesive tape. Exposure to the encapsulated electrically conductive articles in the
adhesive layer is not likely.
4.4. Ingestion: Not a probable route of exposure for adhesive for adhesive tape. Treat symptomatically.
4.5. Other first aid information: Not known
Section V - Fire Extinguishing Measures
5.1. Extinguishing media: Carbon dioxide, foam, dry powder, or fine water spray.
5.2. Unsuitable extinguishing media: None known
5.3. Unusual firefighting hazards: None known
5.4. Special firefighting procedures: Self-contained respirator should be worn.
5.5. Other recommendations: None known
5.6. Combustion products: Polyimide film chars but does not burn in air, however it will burn in an atmosphere of 100% oxygen. The major
off-gases are carbon dioxide and carbon monoxide. The silicone adhesive layer also tends to char leaving residues of silica and off-gases
containing carbon dioxide, traces of incompletely burned carbon products and formaldehyde.
Section VI - Accidental Release Measure
6.1. Personal protection: Avoid contact with eyes.
6.2. Precautions to protect the environment: None established
6.3. Clean up procedure: Pick up to prevent floor
Section VII - Handling and Storage
7.1. Handling precautions: Avoid contact with eyes. Ensure good industrial hygiene and wash skin with soap and water after contact.
7.2. Storage: No special measures are required.
7.3. Unsuitable packaging materials : None known.
7.4. Incompatibilities: None known.
7.5. Other information: None known.
Section VIII - Exposure Controls and Personal Protection
8.1 Exposure controls: Safe handling/usage of PPI RD-042 at high temperatures (above 200°C/392°F) requires adequate ventilation. Using
small quantities normal air circulation may be adequate otherwise further ventilation measures are recommended.
8.2. Exposure controls for hazardous components: No hazardous materials present
8.3. Personal protective equipment:
Respiratory: Not required for normal handling.
Protective gloves: Not required for normal handling, if tape is hot gloves are recommended as good industrial practice.
Eye/Face: Safety glasses are recommended as good industrial practice.
Industrial Hygiene: Wash after handling, especially before eating, drinking or smoking. Exercise good industrial hygiene practice.
Note: Blank spaces are not permitted. If any item it not applicable, or no
information is available,the space must be marked to indicate that.
Section IX - Physical and Chemical Properties Section X - Stability and Reactivity Section XI - Toxicological Intormation Section XII - Ecological Impact 12.3 Aquatic: Ecotoxic ellcclx HUI known Tcrrcxlnzil: Nul known Section XIII - Waste Disposal 13.2. Packaging Llixpmzil: Packaging \huuld be dlspmcd ul in accordance mm Mimi and/0r national ieuiilziliuns. Section XIV - Transport Information AIR TRANSPORT (ICAU) No we » 2il pzickzigmg or labeling required, Section XV - Regulatory Information
TB-4500 Page 7 of 7 © 2006 DESCO INDUSTRIES INC.
Employee Owned
PROTEKTIVE PAK - 13520 Monte Vista Avenue, Chino, CA 91710 • (909) 627-2578 • Fax (909) 363-7331 • Web Site: ProtektivePak.com
Wescorp Antistatic Hi Temp Polyimide Tape MSDS (page 2)
Section IX - Physical and Chemical Properties
9.1 Appearance:
Form: Self-adhesive tape Color: Opaque black Odor: None
9.2. Safety Related Information
pH: Not determined
Boiling point/Boiling range: Not determined
Melting point/Melting range: Not determined
Flash point: Not determined
Flammability (solid): Non-flammable
Auto flammability: Non-flammable
Explosive properties: Not determined
Oxidizing properties: Not determined
Vapor pressure: Not determined
Specific gravity: Not determined
Solubility in water: Not soluble
Solubility in organic solvent: Soluble in Toluene
Oil/water partition co-efficient Not determined
Section X - Stability and Reactivity
10.1 Stability: Stable at normal temperatures and storage conditions (ideal 23°C ± 2°C (73°F ± 4°F) 50% ± 2% relative humidity)
10.2 Reactivity:
Conditions to avoid: none known.
Materials to avoid: Can react with strong oxidizing agents
Hazardous decomposition products: At temperatures above 400°C/752°F, the major off-gases from polyimide film are carbon
monoxide and carbon dioxide. With prolonged exposure to temperatures above 150°C/302°F silicone adhesives in the presence of
oxygen may emit trace quantities of formaldehyde.
Section XI - Toxicological Information
Possible Health Effects
Skin: (1) Prolonged or repeated contact may lead to slight irritation
Eyes: (1) May cause temporary discomfort
Inhalation: (1) No adverse effects are normally expected.
Ingestion: (1) Not known
Other health hazard information: None known.
LC 50 : Not determined
LD 50 : Not determined
(1) This information is based either on test data, extrapolation from tests on similar materials, review of component details, or a combination
of all of these.
Section XII - Ecological Impact
12.1 Elimination Persistence: Not known Degradability: The adhesive is partly biodegradable
12.2 Behavior in an aquatic environment Mobility: Insoluble in water Bioaccumulation: Not known
12.3 Aquatic: Ecotoxic effects not known Terrestrial: Not known
Section XIII - Waste Disposal
13.1. Product disposal: Can be incinerated or land filled in accordance with federal, state and local regulations.
13.2. Packaging disposal: Packaging should be disposed of in accordance with regional and/or national regulations.
Section XIV - Transport Information
UNNO: Not applicable Label: Not applicable
ROAD & RAIL TRANSPORT (ADR/RID) No special packaging or labeling required.
SEA TRANSPORT (IMO) No special packaging or labeling required.
IMO MARINE POLLUTANT: Not applicable
AIR TRANSPORT (ICAO) No special packaging or labeling required.
Section XV - Regulatory Information
15.1. EEC Supply classification & labeling: (1) Contains: Not applicable - No special packaging on labeling requirements
15.2 National legislation. For product information in other EC languages, including appropriate national legislation, please contact the sales
office at the above address.
15.3 Other regulations
German water class: 1 - slight risk of causing water pollution
German Vbf: Not applicable
Ozone depleting chemicals: No ozone depleting chemicals are present or used in manufacture.
N/A = Not Applicable; NE = None Established
Other data:
Vapor density (air=1): Not determined
Evaporation rate (ethyl ether = 1): Not determined
Viscosity: Not determined
% Volatiles: < 0.05% @ 200°C (392°F)
Molecular weight: Not determined

Products related to this Datasheet

TAPE HI TEMP GOLD 1/2"X 36YD
Available Quantity: 55
Unit Price: 2906.64
TAPE HI TEMP GOLD 3/4"X 36YD
Available Quantity: 26
Unit Price: 3845.76
TAPE HI TEMP GOLD 1"X 36YD
Available Quantity: 22
Unit Price: 5336.21
TAPE HI TEMP GOLD 1/4"X 36YD
Available Quantity: 2
Unit Price: 2155.79
TAPE ANTISTATIC CLR 1/2"X 36YDS
Available Quantity: 0
Unit Price: 384.8
TAPE ANTISTATIC CLR 3/4"X 72YDS
Available Quantity: 0
Unit Price: 825.11
TAPE ANTISTATIC CLEAR 1"X 72YDS
Available Quantity: 0
Unit Price: 1011.88
TAPE ESD CLEAR 1/2"X 72YDS
Available Quantity: 0
Unit Price: 654.84
TAPE ESD CLEAR 3/4"X 72YDS
Available Quantity: 0
Unit Price: 857.36
TAPE ESD CLEAR 2"X 72YD
Available Quantity: 0
Unit Price: 1855
TAPE ESD CLEAR/YLW 1/2"X 72YDS
Available Quantity: 0
Unit Price: 673.59
TAPE ESD CLEAR/YLW 3/4"X 72YDS
Available Quantity: 0
Unit Price: 1048.64
TAPE ESD CLEAR/YLW 1"X 72YDS
Available Quantity: 0
Unit Price: 1308.92
RF EMI SHLDING TAPE 118.11'X0.5"
Available Quantity: 0
Unit Price: 454.56
RF EMI SHIELD TAPE 118.11'X0.75"
Available Quantity: 0
Unit Price: 782.35
RF EMI SHLDING TAPE 118.11'X1"
Available Quantity: 0
Unit Price: 876.87
RF EMI SHLDING TAPE 118.11'X2"
Available Quantity: 0
Unit Price: 1338.93
TAPE MASKING WHITE 1/2"X 60YDS
Available Quantity: 0
Unit Price: 399.8
TAPE MASKING WHITE 3/4"X 60YDS
Available Quantity: 0
Unit Price: 550.57
TAPE MASKING WHITE 1"X 60YDS
Available Quantity: 0
Unit Price: 740.35