CLT Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
DDDDDDDDVAL COO unnunnunrfir ~ 4 4 L m w m m m m m m
CLT SERIES
(2.00 mm) .0787"
CLT–10502FD
Tiger ClawTM
contacts
Available with optional
Pick & Place Pads
Suitable for
pass-through
applications
Low-profile
(2.21 mm)
.087"
CLT115–02–F–D–A–K–BE
CLT125–02–L–D
(2.00 mm)
.0787" pitch
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
PLATING
OPTION
NO. PINS
PER ROW
1
CLT D
02 thru 50
OTHER
OPTIONS
All options require
Style –02
BE
= Bottom Entry
(Required for bottom
entry applications)
–A
= Alignment Pin
(3 positions minimum)
Metal or plastic at
Samtec’s discretion
–K
= (5.00 mm) .197" DIA
Polyimide Film
Pick & Place Pad
(04 thru 50 only)
–P
= Pick & Place Pad
(4 positions minimum)
(Not always necessary
for auto placement.)
TR
= Tape & Reel
Packaging
(36 positions max)
Mates with:
TMM, TMMH, MTMM,
MMT, TW, TSH
For complete specifications and
recommended PCB layouts
see www.samtec.com?CLT
Insulator Material:
Black Liquid Crystal Polymer
Contact Material:
Phosphor Bronze
Plating: Sn or Au over
50 µ" (1.27 µm) Ni
Current Rating (TMMH/CLT):
4.1 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +125 °C
Insertion Depth:
Top Entry=
(1.40 mm) .055" minimum
Bottom Entry=
(2.57 mm) .101" minimum
(add board thickness for
correct post OAL)
Max Cycles:
100 with 10 µ" (0.25 µm) Au
RoHS Compliant:
Ye s
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
LEAD
STYLE
01
= Through-
hole
02
= Surface
Mount
03
= Through-
hole
01 or –03
SPECIFICATIONS
LEAD
STYLE
01
03
A
(2.16) .085
(2.95) .116
LOW-PROFILE DUAL WIPE SOCKET
–F
= Gold flash
on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
–G
= 10 µ" (0.25 µm)
Gold on contact,
Gold flash on tail
Pass-Thru
(4.00)
.157
No. of positions x
(2.00) .0787
01
02
(2.00)
.0787
(2.13)
.084
(0.51)
.020
(0.51)
.020
(0.64)
.025
DIA
(0.81)
.032
(5.08)
.200
x
(5.71)
.225
(5.16)
.203
(2.27)
.090
(3.02)
.119
A
02
–A
–P
APPLICATION
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other platings
FILE NO. E111594
PROCESSING
Lead–Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (02-25)
(0.15 mm) .006" max (26-34)*
(0.20 mm) .008" max (35-50)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
F-219

Products related to this Datasheet

CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 99
Unit Price: 459.06
CONN RCPT 96POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 94POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 92POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 90POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 88POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 86POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 84POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 82POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 80POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 78POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 76POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 74POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 72POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 70POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 68POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 66POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 62POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 60POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 30POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 222.69528
CONN RCPT 40POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 278.96957
CONN RCPT 10POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 154.17388
CONN RCPT 10POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 145.54941
CONN RCPT 10POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 132.475
CONN RCPT 10POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 134.52293
CONN RCPT 10POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 10POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 208.40051
CONN RCPT 10POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 191.86058
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 459.01676
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 686.35816
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 516.39329
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 524.93887
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 506.62643
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 565.22424
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 572.54966
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 554.23721
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 494.41924
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 484.65239
CONN RCPT 64POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 40POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 962.96786
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 524.66615
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 564.01769
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 575.97
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 588.54
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 604.86923
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 775.60308
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 767.92923
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 1089.43385
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 1194.04385
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 1224.16308
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 663.55
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 696.15077
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 688.01462
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 725.52
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 758.12
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 719
CONN RCPT 42POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 657.03
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 548.61154
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 589.63615
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 595.06
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 575.5
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 614.62077
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 593.44462
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 608.1
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 582.82769
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 578.78846
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 785.81615
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 803.76077
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 770.98769
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 809.35769
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 787.89385
CONN RCPT 44POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 1249.95538