LMR61428 SIMPLE SWITCHER® Voltage Regulator
Texas Instruments' SIMPLE SWITCHER®, 14 Vout, 2.85 A, step-up voltage regulator in MSOP
Texas Instruments' LMR61428 is a step-up, DC-DC switching regulator for battery-powered and low input voltage systems that can achieve efficiencies up to 90%. It has a wide input voltage range from 1.2 V to 14 V and a possible regulated output voltage range of 1.24 V to 14 V. It has an internal 0.17 Ω N-Channel MOSFET power switch.
The high switching frequency of up to 2 MHz of the LMR61428 allows for tiny surface mount inductors and capacitors. Because of the unique constant-duty-cycle gated oscillator topology, very high efficiencies are realized over a wide load range. The supply current is reduced to 80 µA because of the BiCMOS process technology.
| Features | ||
|
|
Voltage Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LMR61428XMM/NOPB | IC REG BOOST ADJ 2.85A 8VSSOP | 8016 - Immediate | $232.03 | View Details |