WE-LAN AQ Transformer
The Würth Elektronik WE-LAN AQ is a LAN transformer manufactured by a fully automated production process. Its innovative coil winding technique reduces the electrical variation and increases their reliability, while improving performance over a wide frequency range. LAN transformers and RJ45 connectors suitable for different speeds and PoE current ratings can also be found in the further LAN product families.
Characteristics
- Reducing the electrical variation
- Increasing the reliability
- Improving perfomance over a wide frequency range
Accurate Spice Simulation
Features
IEEE 802.3
- Isolation voltage of 1.5 kV
- Compatibility wth IEEE standards
Machine-wound T-Bone cores
- Tight tolerance
- High production quality
Fully automated manufacturing
- Reduced electrical variation
- Increased reliability
- Accurate matching of data lines
Gold plated half vias and pads on the bottom side
- Improved solderability & AOI inspection
- Pad compatible to standatd parts
Cover
- Pick & Place
Product Overview
| WE-LAN AQ | |||
|---|---|---|---|
| Manufacturer Part Number | Speed | Port | Temp. Range |
| 749010310 | 10/100 Mbit/s | 1 | -40 to +85°C |
| 749020310 | 10/100/1000 Mbit/s | 1 | -40 to +85°C |
| WE-LAN | ||||
|---|---|---|---|---|
| Speed | Ports | Temp. Range | PoE | Design Kit |
| 10/100/1000 Mbit/s 2.5/5 Gbit/s | 1-4 | -40 to 125°C | 350 - 2000mA | 749010, 749119 |
| View All | ||||
| WE-LAN 10G | ||||
|---|---|---|---|---|
| Speed | Ports | Temp. Range | PoE | Design Kit |
| 10 Gbit/s | 1 | -40 to + 85°C | 350 - 1500mA | 749010, 749119 |
| View All | ||||
| WE-RJ45 LAN | |||||
|---|---|---|---|---|---|
| Speed | Ports | Temp. Range | PoE | Mounting Technology | Design Kits |
| 10 - 1000 Mbit/s | 1-4 | -40 to +85°C | 350mA - 600mA | SMT/THT/THR | 749945 |
| View All | |||||
| WE-RJ45 LAN 10G | ||||
|---|---|---|---|---|
| Speed | Ports | Temp. Range | PoE | Design Kit |
| 10 Gbit/s | 1 | -40 +85°C | 350 - 1500mA | 749945 |
| View All | ||||
WE-LAN AQ – LAN transformer manufactured by a fully automated production process