FCS40 and FCS60 Series AC/DC Power Supplies

XP Power’s low-cost, open-frame power supplies are designed for healthcare, domestic/household, and ITE/industrial applications

Image of XP Power's FCS40 and FCS60 AC-to-DC Power Supplies XP Power’s FCS40 and FCS60 series power supplies are designed to minimize the no-load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications in either Class I or Class II installations, this range of single-output AC/DC power supplies are packaged in a low-profile 1.04” height with a footprint of just 2” by 3” (FCS40) and 2” by 4” (FCS60).

The FCS40 provides up to 40 W convection-cooled over the full 90 VAC to 264 VAC input range and operates down to 80 VAC with minimal derating. The FCS60 provides up to 60 W convection-cooled and operates down to 80 VAC. The power supply features two AC line fuses and low leakage currents required by medical applications. Low profile, low noise, and safety approvals covering ITE and medical standards allow the versatile FCS40 and the FCS60 series to be used in a wide range of applications.

Features
  • 40 W convection rating (FCS40)
  • 60 W convection rating (FCS60)
  • 2” x 3” footprint (FCS40)
  • 2” x 4” footprint (FCS60)
  • Low-profile
  • High power density
  • High efficiency
  • Class I and Class II installations
Applications
  • Medical
  • ITE/industrial
  • Domestic/household

FCS40 Series

ImageManufacturer Part NumberDescriptionVoltage - Output 1Current - Output (Max)Available QuantityView Details
AC-DC CONVERTER, 40W OPEN FRAME,FCS40US12AC-DC CONVERTER, 40W OPEN FRAME,12V3.34A245 - ImmediateView Details
AC-DC CONVERTER, 40W OPEN FRAME,FCS40US15AC-DC CONVERTER, 40W OPEN FRAME,15V2.67A50 - ImmediateView Details
AC-DC CONVERTER, 40W OPEN FRAME,FCS40US18AC-DC CONVERTER, 40W OPEN FRAME,18V2.23A23 - ImmediateView Details
AC-DC CONVERTER, 40W OPEN FRAME,FCS40US24AC-DC CONVERTER, 40W OPEN FRAME,24V1.67A246 - ImmediateView Details
AC-DC CONVERTER, 40W OPEN FRAME,FCS40US36AC-DC CONVERTER, 40W OPEN FRAME,36V1.11A25 - ImmediateView Details
AC-DC CONVERTER, 40W OPEN FRAME,FCS40US48AC-DC CONVERTER, 40W OPEN FRAME,48V830mA25 - ImmediateView Details

FCS60 Series

ImageManufacturer Part NumberDescriptionVoltage - Output 1Current - Output (Max)Available QuantityView Details
AC/DC CONVERTER 12V 60WFCS60US12AC/DC CONVERTER 12V 60W12V5A100 - ImmediateView Details
AC/DC CONVERTER 15V 60WFCS60US15AC/DC CONVERTER 15V 60W15V4A50 - ImmediateView Details
AC/DC CONVERTER 18V 60WFCS60US18AC/DC CONVERTER 18V 60W18V3.33A7 - ImmediateView Details
AC/DC CONVERTER 24V 60WFCS60US24AC/DC CONVERTER 24V 60W24V2.5A98 - ImmediateView Details
AC/DC CONVERTER 36V 60WFCS60US36AC/DC CONVERTER 36V 60W36V1.67A16 - ImmediateView Details
AC/DC CONVERTER 48V 60WFCS60US48AC/DC CONVERTER 48V 60W48V1.25A50 - ImmediateView Details
Published: 2019-04-02