
5962CIR-2(5) | |
|---|---|
DigiKey Part Number | 1067-5962CIR-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 5962CIR-2(5) |
Description | TAPE DBL SIDED BLACK 2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) dia X |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) dia |
Manufacturer 3M (TC) | Color Black |
Packaging Box | Usage General Purpose |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Backing, Carrier Polyethylene-Terephthalate (PET) | Base Product Number |
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,063.96000 | ₹3,063.96 |