
15MIC 3M468X TC DISC 10" | |
|---|---|
DigiKey Part Number | 15MIC3M468XTCDISC10"-ND |
Manufacturer | |
Manufacturer Product Number | 15MIC 3M468X TC DISC 10" |
Description | LAPPING FILM SIL CARBIDE 15U 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Silicon Carbide 15µ X 10.00" (254.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 15µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 10.00" (254.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹325.66950 | ₹65,133.90 |