Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strips | |
Color | White | |
Size | Small | |
Size / Dimension | 6.44" L x 3.94" W (163.5mm x 100.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,052.84000 | ₹1,052.84 |
8 | ₹876.02875 | ₹7,008.23 |
12 | ₹847.95500 | ₹10,175.46 |
28 | ₹794.94214 | ₹22,258.38 |
52 | ₹760.50769 | ₹39,546.40 |
100 | ₹727.63560 | ₹72,763.56 |
252 | ₹686.61210 | ₹1,73,026.25 |
500 | ₹659.83286 | ₹3,29,916.43 |
1,000 | ₹635.52097 | ₹6,35,520.97 |