MFG_30MIC 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MIC 3M262X TF ROLL 3"X600'X3"

DigiKey Part Number
1MIC3M262XTFROLL3"X600'X3"-ND
Manufacturer
Manufacturer Product Number
1MIC 3M262X TF ROLL 3"X600'X3"
Description
LAPPING FILM ALUM OX 1U 600'X3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 1µ 3.00" (76.20mm) X 600' (182.9m) 200 yds Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Green
Width
3.00" (76.20mm)
Length
600' (182.9m) 200 yds
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹36,015.25000₹36,015.25
Manufacturers Standard Package