.1MIC 3M661X SHEET 9X11"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

.1MIC 3M661X SHEET 9X11"

DigiKey Part Number
3M162661-ND
Manufacturer
Manufacturer Product Number
.1MIC 3M661X SHEET 9X11"
Description
LAPPING FILM DIAMOND 0.1U 11"X9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Diamond 0.1µ 9.00" (228.60mm) X 11.00" (279.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
0.1µ
Color
Green
Width
9.00" (228.60mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,407.41000₹4,407.41
10₹3,745.81200₹37,458.12
30₹3,466.50233₹1,03,995.07
50₹3,343.86080₹1,67,193.04
100₹3,184.43620₹3,18,443.62
250₹3,004.95656₹7,51,239.14
Manufacturers Standard Package