

Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Epoxy, 2 Part | |
Features | Translucent, 2 Ounces | |
For Use With/Related Products | Steel, Aluminum, Plastic, Rubber, Glass | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Video File | 3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS |
MSDS Material Safety Datasheet | |
Featured Product | Scotch-Weld™ Epoxy Potting Compound/Adhesive |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹6,346.96000 | ₹6,346.96 |
10 | ₹5,973.69700 | ₹59,736.97 |
25 | ₹5,600.33520 | ₹1,40,008.38 |
50 | ₹5,226.97300 | ₹2,61,348.65 |
100 | ₹4,965.63080 | ₹4,96,563.08 |
Attribute | Description |
---|---|
Other Names | 3M158701 62350805305 2216-TRANS-2OZ-PARTAB-ND 00021200208515 7000046479 |
Standard Package | 6 |