Prismatic Remote Sensing Target 18.00" (457.20mm) X 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000X 18"X36"

DigiKey Part Number
3000X18"X36"-ND
Manufacturer
Manufacturer Product Number
3000X 18"X36"
Description
REMOTE SENSING TARGET 18"X36"
Customer Reference
Detailed Description
Prismatic Remote Sensing Target 18.00" (457.20mm) X 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Prismatic Remote Sensing Target
Manufacturer
3M
Width
18.00" (457.20mm)
Packaging
Box
Length
36.00" (914.40mm)
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable