3570G-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3570G-N

Digi-Key Part Number
3M158999-ND
Manufacturer
Manufacturer Product Number
3570G-N
Description
CONN SEALING PACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Epoxy, 2 Part
Features
-
For Use With/Related Products
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3907.30.0000
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 614.01000₹ 614.01
10₹ 555.13800₹ 5,551.38
25₹ 524.42160₹ 13,110.54
50₹ 511.61900₹ 25,580.95
100₹ 486.03800₹ 48,603.80
250₹ 434.87768₹ 1,08,719.42
500₹ 409.29838₹ 2,04,649.19
1,000₹ 358.13568₹ 3,58,135.68
Additional Resources
AttributeDescription
Other Names
3M158999
05112859186
3570G-N-ND
80611468457
00051128591864
7000133446
Standard Package100