
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lapping Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 9µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |