DP110-Translucent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP110-TRANSLUCENT

Digi-Key Part Number
DP110-TRANSLUCENT-ND
3M157688-ND
Manufacturer
Manufacturer Product Number
DP110-TRANSLUCENT
Description
EPOXY ADH TRANSLUCENT 48.5ML
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Bulk
Product Status
Active
Type
Epoxy, 2 Part
Features
Translucent, 48.5mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.10.5000
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹2,983.13000₹2,983.13
10₹2,817.56000₹28,175.60
25₹2,651.79800₹66,294.95
50₹2,486.06860₹1,24,303.43
100₹2,320.32310₹2,32,032.31
250₹2,204.30612₹5,51,076.53