Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Epoxy, 2 Part | |
Features | Translucent, 200mL | |
For Use With/Related Products | Steel, Aluminum, Plastic, Rubber, Glass | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Video File | 3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS |
MSDS Material Safety Datasheet | DP-125 Translucent Epoxy SDS |
Featured Product | Scotch-Weld™ Epoxy Potting Compound/Adhesive |
PCN Part Status Change | Multiple Devices Structural Adhesives Cartridge Change 15/Jan/2017 |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3506.91.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
12 | ₹8,445.35000 | ₹1,01,344.20 |
SCOTCH-WELD EPOXY ADHESIVE D Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | 00021200878428 3M156894 62329138309 7100025419 DP125-TRANS-200ML-ND |
Standard Package | 12 |