DP125-Translucent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP125-TRANSLUCENT

Digi-Key Part Number
3M157681-ND
Manufacturer
Manufacturer Product Number
DP125-TRANSLUCENT
Description
EPOXY ADH TRANSLUCENT 48.5ML
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Product Status
Active
Type
Epoxy, 2 Part
Features
Translucent, 48.5mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.10.5000
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 3,253.75000₹ 3,253.75
10₹ 3,072.73400₹ 30,727.34
25₹ 2,892.01040₹ 72,300.26
50₹ 2,711.25360₹ 1,35,562.68
100₹ 2,530.50500₹ 2,53,050.50
250₹ 2,403.97524₹ 6,00,993.81