
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Epoxy, 2 Part | |
Features | Gray, High Strength, 41.5mL | |
For Use With/Related Products | Masonry, Metal, Rubber, Wood | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F (4°C) |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Epoxy Date Code Decipher |
MSDS Material Safety Datasheet | 2216 B/A Gray MSDS |
Featured Product | Scotch-Weld™ Epoxy Potting Compound/Adhesive |
PCN Obsolescence/ EOL | Obsolete 31/DEC/2021 |
HTML Datasheet | 2216 BA Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹2,694.26000 | ₹2,694.26 |
10 | ₹2,552.16200 | ₹25,521.62 |
25 | ₹2,410.39360 | ₹60,259.84 |
50 | ₹2,268.59220 | ₹1,13,429.61 |
100 | ₹2,126.80720 | ₹2,12,680.72 |
Attribute | Description |
---|---|
Other Names | 3M156895 62221614357 7000046357 62-2216-1435-7 00021200566592 |
Standard Package | 12 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DP2216 41.5ML | 3M | 2,530 | 19-DP221641.5ML-ND | ₹2,748.09000 | MFR Recommended |