Type | Description | Select All |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Acrylic | |
Features | Black, 48.5mL, 2 Part | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 15 Months | |
Storage/Refrigeration Temperature | 32°F ~ 40°F (0°C ~ 4°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Scotch-Weld™ Structural Cartridge Transition Guide |
Product Brief | EPX Applicator, Nozzle Brochure |
MSDS Material Safety Datasheet | Scotch-Weld™ Low Odor Acrylic Adhesive DP810 Black MSDS |
PCN Part Status Change | Multiple Devices Structural Adhesives Cartridge Change 15/Jan/2017 |
HTML Datasheet | DP810 (Black,NS) Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹3,188.80000 | ₹3,188.80 |
10 | ₹3,011.38400 | ₹30,113.84 |
25 | ₹2,834.26960 | ₹70,856.74 |
50 | ₹2,657.12160 | ₹1,32,856.08 |
100 | ₹2,479.99000 | ₹2,47,999.00 |
250 | ₹2,355.98804 | ₹5,88,997.01 |
Attribute | Description |
---|---|
Other Names | 3M157667 62-2788-1436-3 7100148732 62278814363 |
Standard Package | 12 |