E-9Y-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-9Y-P

DigiKey Part Number
E-9Y-P-ND
Manufacturer
Manufacturer Product Number
E-9Y-P
Description
TOOL HAND CRIMPER SPLICES SIDE
Detailed Description
Hand Crimper Tool Splices
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
3M
Series
Package
Bulk
Product Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Cutter
For Use With/Related Products
Splices
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8203.20.6060
Additional Resources
AttributeDescription
Other Names
00051115229879
051115-22987
05111522987
80611323645
Standard Package10