FP018G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/8" GN 500'

DigiKey Part Number
19-FP-3011/8"GN500'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 1/8" GN 500'
Description
HTSHRNK FP301 1/8" GREEN FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green Enter Number of Feet in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Spool Size
500.0' (152.4m)
Shelf Life Start
Date of Manufacture
Base Product Number
In-Stock: 895
Can ship immediately
New Product New Product
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹134.60000₹134.60
2₹123.95000₹247.90
3₹118.13000₹354.39
5₹111.08800₹555.44
7₹106.60857₹746.26
10₹102.14300₹1,021.43
25₹91.42600₹2,285.65
50₹84.08260₹4,204.13
100₹77.32700₹7,732.70
Manufacturers Standard Package
Alternate Length
HEATSHRINK FP301 1/8" 250' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8" 25' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8" 5' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8" 100' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8" 50' GREEN
In-Stock: 0
Unit Price: