HF365, HF319
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF365/11SF

Digi-Key Part Number
MD11R-5-ND
Manufacturer
3M
Manufacturer Product Number
HF365/11SF
Supplier
Description
CBL RIBN 11COND 0.05 GRAY 5'
Detailed Description
Flat Ribbon Cable Gray 11 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
11
Pitch
0.050" (1.27mm)
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Gray
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.550" (13.97mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other NamesMD11R-5
Standard Package1