cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/30SF

Digi-Key Part Number
MF30R-275-ND
Manufacturer
3M
Manufacturer Product Number
HF659/30SF
Supplier
Description
CBL RIBN 30COND 0.050 GRAY 275'
Detailed Description
Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Spool
Part Status
Obsolete
Cable Type
Flat Cable, Round Jacket
Number of Conductors
30
Pitch
0.050" (1.27mm)
Length
275.0' (83.82m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Gray
Ribbon Thickness
-
Ribbon Width
1.450" (36.83mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names
00051111948880
05111194888
7000057344
80001241480
MF30R-275
Standard Package1