Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3BFK-10 T

M3BFK-1040K

Digi-Key Part Number
M3BFK-1040K-ND
Manufacturer
3M
Manufacturer Product Number
M3BFK-1040K
Supplier
Description
IDC CABLE - MSR10K/MC10F/MCF10K
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Strain Relief (Socket); Flange (Card Edge)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 918.76000₹ 918.76
10₹ 835.28100₹ 8,352.81
50₹ 751.75320₹ 37,587.66
100₹ 709.98910₹ 70,998.91
250₹ 647.34372₹ 1,61,835.93
500₹ 605.57964₹ 3,02,789.82
1,000₹ 555.46277₹ 5,55,462.77
2,500₹ 542.93340₹ 13,57,333.50
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3448-3010STRAIN RELIEF 10 CONT SOCK CONN
3473-6000CONN RCPT 10P IDC 26-28AWG GOLD
1700/10 100SFCBL RIBN 10COND TWIST-PAIR 100'
3358-0000CONN EDGE DUAL FMALE 10POS 0.100