Part Number Breakdown 3M 1or3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Part Number Breakdown 3M 1or3
M3TGK-50 T

M3TGK-5020K

Digi-Key Part Number
M3TGK-5020K-ND
Manufacturer
3M
Manufacturer Product Number
M3TGK-5020K
Supplier
Description
IDC CABLE - MSD50K/MC50F/MCS50K
Detailed Description
50 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key (Socket); Flange (Card Edge)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 1,979.17000₹ 1,979.17
10₹ 1,786.49500₹ 17,864.95
50₹ 1,604.61520₹ 80,230.76
100₹ 1,551.12310₹ 1,55,112.31
250₹ 1,465.54164₹ 3,66,385.41
500₹ 1,422.75238₹ 7,11,376.19
1,000₹ 1,390.66008₹ 13,90,660.08
Alternate Length
IDC CABLE - MSD50K/MC50F/MCS50K
Quantity Available: 0
IDC CABLE - MSD50K/MC50F/MCS50K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
1700/50 100SFCBL RIBN 50COND TWIST-PAIR 100'
3425-7600CONN RCPT 50P IDC 26-30AWG GOLD
3415-0002CONN EDGE DUAL FMALE 50POS 0.100