P08-080HLC-E-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P08-080HLC-E-G

Digi-Key Part Number
P08-080HLC-E-G-ND
Manufacturer
3M
Manufacturer Product Number
P08-080HLC-E-G
Supplier
Description
CONN SELF-MATE 80POS SMD GOLD
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tube
Part Status
Obsolete
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
11.5mm
Height Above Board
0.329" (8.35mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0-45-47452-16497-4
-P08-080HLC-E-G
JE150310629
Standard Package300
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LSEM-140-03.0-L-DV-A-N-K-TRSamtec Inc.392SAM14068CT-ND₹ 653.45000Similar