cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3418FR RYL BLU 1"X50YD

Digi-Key Part Number
SJ3418FRRYLBLU1"X50YD-ND
Manufacturer
3M
Manufacturer Product Number
SJ3418FR RYL BLU 1"X50YD
Supplier
Description
FASTENER LOOP FLAME RESISTANT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only - 1.000" (25.40mm) X 150.00' (45.72m) - Dia
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Type
Hook and Loop - Loop Only
Shape
-
Length
150.00' (45.72m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Sew On
Features
Flame Resistant
Material
Nylon
Color
Blue
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in INR
Bulk
QtyUnit PriceExt Price
48₹ 5,196.54583₹ 2,49,434.20
Additional Resources
AttributeDescription
Other Names
00051111076651
70006657434
7010374342
SJ3418FR RYL BLU 1"X50YD-ND
SJ3418FRRYLBLU1"X50YD
Standard Package48