


ABLS-12.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-13433-2-ND - Tape & Reel (TR) 535-13433-1-ND - Cut Tape (CT) 535-13433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.13000 | ₹22.13 |
| 10 | ₹19.20900 | ₹192.09 |
| 25 | ₹18.19960 | ₹454.99 |
| 50 | ₹17.45620 | ₹872.81 |
| 100 | ₹16.73030 | ₹1,673.03 |
| 250 | ₹15.82028 | ₹3,955.07 |
| 500 | ₹15.16702 | ₹7,583.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.53941 | ₹14,539.41 |
| 2,000 | ₹13.93748 | ₹27,874.96 |
| 3,000 | ₹12.77993 | ₹38,339.79 |
| 5,000 | ₹11.46263 | ₹57,313.15 |
| 7,000 | ₹11.42199 | ₹79,953.93 |
| 10,000 | ₹11.38190 | ₹1,13,819.00 |
| 12,000 | ₹11.36272 | ₹1,36,352.64 |
| 24,000 | ₹11.29600 | ₹2,71,104.00 |
